Instrument Cases

What are Instrument cases?
Instrument cases are types of casing used typically to enclose and protect common electronic or electrical products.
How do they work?
By encasing your electrical goods or products inside the case, you will enclose it within the metal housing to protect it from physical damage and/or damage from contaminants such as dust, water or chemicals.
Features and benefits:
• Heavy duty and light duty alternatives are available
• Fully enclosed models offer waterproofing, ideal for tough outdoor scenarios
• Fins on the sides will act as a heat sink (varies from model to model)
• Non slip on certain models
• Easily customised
• High and low temperature ranges offer great availability in different environments
• Ruggedness of the box offers high impact resistance
Where might I use one?
• Outdoor LED power supply casing
• Enclosed switches
• Industrial camera housing
• Desktop instrument casing
• Printed circuit boards
• Measurement/Monitoring process control equipment

...
Read more Read less

Filters

Viewing 21 - 40 of 427 products
Results per page
Description Price Body Material External Length External Width External Height External Dimensions Colour IP Rating Series Ventilated Carrying Handle Weight Standards Met
RS Stock No. 738-9173
Mfr. Part No.PC 36/31-3 enclosure
BrandFibox
HK$1,043.44
Each
units
PC 390 mm 316 mm 167 mm 390 x 316 x 167mm Grey IP65 CARDMASTER - - - -
RS Stock No. 582-877
Mfr. Part No.55320000
BrandBopla
HK$372.50
Each
units
- - 198.9 mm 62.2 mm 157.5 x 198.9 x 62.2mm Light Grey - Ultramas No - 356g -
RS Stock No. 407-4005
Mfr. Part No.MS149-21-28G
HK$802.97
Each
units
Aluminium, Die Cast Aluminium, Extruded Aluminium, Steel 280 mm 210 mm 149 mm 280 x 210 x 149mm Grey, Silver - MS Yes - 2.4kg -
RS Stock No. 219-548
BrandRS PRO
HK$25.69
Each
units
ABS 90 mm 50 mm 24 mm 90 x 50 x 24mm Grey IP54 - No No - RoHS, UL 94V-0
RS Stock No. 239-7665
Mfr. Part No.75053-510-039
BrandPactec
HK$64.52
Each
units
ABS 78 mm 114 mm 30 mm 78 x 114 x 30mm White - LH - - - -
RS Stock No. 818-621
Mfr. Part No.M5504110
BrandMETCASE
HK$890.21
Each
units
Aluminium 300 mm 261 mm 134 mm 300 x 261 x 134mm Grey IP40 Unicase - - - -
RS Stock No. 468-6737
BrandRS PRO
HK$202.08
Each
units
Anodised Aluminium 100 mm 81.4 mm 40 mm 100 x 81.4 x 40mm Black - - Yes No - RoHS
RS Stock No. 338-1065
Mfr. Part No.B2211007+ 2 X B2129407+B203100
BrandOKW
HK$791.65
Each
units
ABS 290 mm 200 mm 124 mm 290 x 200 x 124mm White IP40 Multitec Yes - - -
RS Stock No. 583-145
Mfr. Part No.A9041065
BrandOKW
HK$207.13
Each
units
ABS 189 mm 110 mm 97 mm 189 x 110 x 97mm Grey, White IP40 Flat-Pack Case - - - -
RS Stock No. 239-7328
Mfr. Part No.71894-510-000
BrandPactec
HK$128.13
Each
units
ABS 105 mm 154 mm 38 mm 105 x 154 x 38mm Black - LH - - - -
RS Stock No. 738-9139
Mfr. Part No.PC 21/18-3 enclosure
BrandFibox
HK$430.00
Each
units
PC 235 mm 185 mm 119 mm 235 x 185 x 119mm Grey IP65 CARDMASTER - - - -
RS Stock No. 209-5511
Mfr. Part No.M5716104
BrandMETCASE
HK$589.27
Each
units
Aluminium 160 mm 130 mm 85 mm 160 x 130 x 85mm Grey - Mettec - - - -
RS Stock No. 773-3176
Mfr. Part No.1593LBK
BrandHammond
HK$33.01
Each
units
ABS 92 mm 66 mm 28 mm 92 x 66 x 28mm Black - 1593 - - - -
RS Stock No. 170-7869
Mfr. Part No.CMCB00002
BrandCAMDENBOSS
HK$451.84
Each
units
Steel 200 mm 140 mm 80 mm 200 x 140 x 80mm Grey - - - - - -
RS Stock No. 583-167
Mfr. Part No.A9040165
BrandOKW
HK$227.59
Each
units
ABS 189 mm 110 mm 60 mm 189 x 110 x 60mm Grey, White IP40 Flat-Pack Case - Yes - -
RS Stock No. 407-4077
Mfr. Part No.MS149-43-35G
HK$1,801.86
Each
units
Aluminium, Die Cast Aluminium, Extruded Aluminium, Steel 350 mm 430 mm 149 mm 350 x 430 x 149mm Grey, Silver - MS Yes - 4.6kg -
RS Stock No. 407-4083
Mfr. Part No.MS149-43-45G
HK$1,253.14
Each
units
Aluminium, Die Cast Aluminium, Extruded Aluminium, Steel 450 mm 430 mm 149 mm 450 x 430 x 149mm Grey, Silver - MS Yes - 5.6kg -
RS Stock No. 704-3981
Mfr. Part No.M5625325
BrandMETCASE
HK$1,912.20
Each
units
Aluminium 260 mm 250 mm 150 mm 260 x 250 x 150mm Grey IP40 Unimet - - - -
RS Stock No. 237-4426
BrandRS PRO
HK$223.45
Each
units
ABS 231 mm 212 mm 67 mm 231 x 212 x 67mm Black - - No No - RoHS
RS Stock No. 818-637
Mfr. Part No.M5505110
BrandMETCASE
HK$1,100.12
Each
units
Aluminium 300 mm 367 mm 134 mm 300 x 367 x 134mm Grey IP40 Unicase - - - -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...