Desktop Enclosures

Filters

Viewing 81 - 100 of 177 products
Results per page
Description Price Body Material External Length External Width External Height External Dimensions Weight Sloped Front Colour Series Enclosure Rating Internal Mounting Type Special Features Standards Met
RS Stock No. 132-5354
Mfr. Part No.WP9-13-4C
HK$114.66
Each
units
ABS 90 mm 130 mm 40 mm 90 x 130 x 40mm 141g No Grey WP - - Flame Resistant UL 94 V-0
RS Stock No. 769-4920
Mfr. Part No.M5330109RS
BrandMETCASE
HK$1,833.15
Each
units
Aluminium 300 mm 200 mm 102 mm 300 x 200 x 102mm 1.5kg Yes Black Unidesk - - - -
RS Stock No. 266-3158
Mfr. Part No.47889200
BrandBopla
HK$228.69
Each
units
ABS 170 mm 132 mm 44.9 mm 170 x 132 x 44.9mm 216g Yes Light Grey Futura - - - -
RS Stock No. 226-022
Mfr. Part No.A0514009
BrandOKW
HK$264.37
Each
units
ABS 190 mm 138 mm 54 mm 190 x 138 x 54mm - Yes Black DeskCase 138 - - - -
RS Stock No. 291-4119
Mfr. Part No.LH77-130-000
BrandPactec
HK$92.55
Each
units
ABS 184.3 mm 177.8 mm 38.1 mm 184.34 x 177.81 x 38.1mm - No Black LH77 - - - -
RS Stock No. 127-1048
Mfr. Part No.BIM6007-BLK/PG
BrandCAMDENBOSS
HK$105.06
Each
units
ABS 214 mm 170 mm 82 mm 214 x 170 x 82mm - Yes Black 6000 - PCB Mounting Bosses Ventilation Slots in Base UL 94-V0
RS Stock No. 132-5351
Mfr. Part No.PF20-4-13W
HK$163.43
Each
units
ABS 200 mm 135 mm 40 mm 200 x 135 x 40mm 264g - White PF - PCB Mounting Bosses Flame Resistant UL 94 V-0
RS Stock No. 104-8385
Mfr. Part No.KEU-10-000-K
BrandPactec
HK$196.90
Each
units
ABS 254 mm 203.2 mm 101.6 mm 254.01 x 203.2 x 101.6mm - Yes Black KEU - PCB Mounted - UL 94 HB, ULE56070
RS Stock No. 220-5651
Mfr. Part No.72561-510-039
BrandPactec
HK$50.26
Each
units
ABS 127 mm 177.8 mm 33.2 mm 127 x 177.8 x 33.15mm - Yes White KEU - PCB Mounted - UL 94 HB
RS Stock No. 232-724
Mfr. Part No.515-0910
BrandHammond
HK$209.57
Each
units
Aluminium, Steel 159 mm 117 mm 58 mm 159 x 117 x 58mm - Yes Grey 515 - - - -
RS Stock No. 196-5958
Mfr. Part No.B4013117+B4113106
BrandOKW
HK$423.39
Each
units
ABS 180 mm 130 mm 86 mm 130 x 180 x 86mm - Yes Grey, White DATEC - - - -
RS Stock No. 287-4673
Mfr. Part No.77002010
BrandRose
HK$754.58
Each
units
Aluminium 268 mm 324 mm 55 mm 268 x 324 x 55mm 2.3kg No Black Wavetronic IP40 Mounting Bosses MCR Technology -
RS Stock No. 415-2874
Mfr. Part No.A0615107
BrandOKW
HK$264.00
Each
units
ABS 200 mm 150 mm 71.5 mm 200 x 150 x 71.5mm - Yes White Comtec - - - -
RS Stock No. 868-5378
Mfr. Part No.1488EJ7
BrandHammond
HK$1,249.11
Each
units
Steel 406 mm 182 mm 203 mm 406 x 182 x 203mm - Yes Grey 1488 IP54 - Oil-Resistant Gasket & Adhesive CE, CSA Type 12 and 13, IEC 60529, JIC standard EGP-1-1967, NEMA Type 12 and 13, RoHS, UL 508 Type 12 and 13
RS Stock No. 868-5319
Mfr. Part No.1456PG4WHBU
BrandHammond
HK$318.83
Each
units
Aluminium 357 mm 183 mm 102 mm 357 x 183 x 102mm - Yes Beige, Blue 1456 - - Self-Adhesive Rubber Feet -
RS Stock No. 242-3534
Mfr. Part No.LH34/43-100-039
BrandPactec
HK$30.54
Each
units
ABS 76.2 mm 114.3 mm 31.8 mm 76.19 x 114.3 x 31.75mm - No White LH34/43 - - - -
RS Stock No. 401-9446
Mfr. Part No.CF27-18GS
HK$309.34
Each
units
Aluminium 181.3 mm 270 mm 66.2 mm 181.3 x 270 x 66.2mm 760g Yes Grey, Silver CF - - - -
RS Stock No. 704-3931
Mfr. Part No.92850150.MT6
BrandBopla
HK$336.90
Each
units
ABS, Aluminium 150 mm 181.2 mm 53.2 mm 150 x 181.2 x 53.2mm 551g Yes Black, Light Grey, Silver Alu-Topline (Set) - - - -
RS Stock No. 242-3641
Mfr. Part No.LH84-130-039
BrandPactec
HK$121.04
Each
units
ABS 106.7 mm 205.7 mm 38.1 mm 106.7 x 205.7 x 38.1mm - No White LH84 - - - -
RS Stock No. 819-4068
Mfr. Part No.A0629107
BrandOKW
HK$547.29
Each
units
ABS 290 mm 200 mm 76 mm 290 x 200 x 76mm - Yes White Comtec - - - -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...