Desktop Enclosures

Filters

Viewing 1 - 20 of 176 products
Results per page
Description Price Body Material External Length External Width External Height External Dimensions Weight Sloped Front Colour Series Enclosure Rating Internal Mounting Type Special Features Standards Met
RS Stock No. 170-7847
Mfr. Part No.RTM2704-BR/B
BrandCAMDENBOSS
HK$733.57
Each
units
Aluminium 210 mm 483 mm 106 mm 210 x 483 x 106mm - Yes Beige, Brown 2000 - - - -
RS Stock No. 704-3944
Mfr. Part No.92865300.MT1
BrandBopla
HK$491.35
Each
units
ABS, Aluminium 300 mm 181.2 mm 68.2 mm 300 x 181.2 x 68.2mm 1.1kg Yes Black, Natural Anodised Alu-Topline (Set) - - - -
RS Stock No. 504-754
BrandRS PRO
HK$1,011.77
Each
units
ABS 250 mm 275 mm 100 mm 250 x 275 x 100mm - No Grey - - PCB Mounted Non-Slip Feet, Self Adhesive Mounting Clips UL 94 HB
RS Stock No. 401-9761
Mfr. Part No.TS-11
HK$127.56
Each
units
Aluminium 150 mm 110 mm 70 mm 150 x 110 x 70mm 205g Yes Silver TS - - - -
RS Stock No. 161-9330
Mfr. Part No.45620185
BrandBopla
HK$333.45
Each
units
ABS 290.9 mm 198.9 mm 120.4 mm 290.9 x 198.9 x 120.4mm 650g Yes Light Grey Ultrapult - - - -
RS Stock No. 232-774
Mfr. Part No.519-0920
BrandHammond
HK$296.82
Each
units
Aluminium, Steel 350 mm 180 mm 100 mm 350 x 180 x 100mm - Yes Grey 519 - - - -
RS Stock No. 232-910
Mfr. Part No.519-0910
BrandHammond
HK$299.43
Each
units
Aluminium, Steel 220 mm 150 mm 100 mm 220 x 150 x 100mm - Yes Grey 519 - - - -
RS Stock No. 819-4059
Mfr. Part No.A0612109
BrandOKW
HK$261.52
Each
units
ABS 120 mm 150 mm 63 mm 120 x 150 x 63mm - Yes Black Comtec - - - -
RS Stock No. 221-011
BrandRS PRO
HK$147.35
Each
units
ABS 127.4 mm 178.1 mm 73.6 mm 127.37 x 178.14 x 73.56mm - Yes White - - Screw Self-Adhesive Rubber Feet UL 94 HB, ULE56070
RS Stock No. 161-9302
Mfr. Part No.45320185
BrandBopla
HK$267.01
Each
units
ABS 157.5 mm 198.9 mm 120.4 mm 157.5 x 198.9 x 120.4mm 456g Yes Light Grey Ultrapult - - - -
RS Stock No. 170-7819
Mfr. Part No.RTM2702-BR/B
BrandCAMDENBOSS
HK$550.46
Each
units
Aluminium 210 mm 280 mm 106 mm 210 x 280 x 106mm - Yes Beige, Brown 2000 - - - -
RS Stock No. 226-022
Mfr. Part No.A0514009
BrandOKW
HK$264.37
Each
units
ABS 190 mm 138 mm 54 mm 190 x 138 x 54mm - Yes Black DeskCase 138 - - - -
RS Stock No. 132-5345
Mfr. Part No.PF20-4-20D
HK$233.99
Each
units
ABS 200 mm 200 mm 40 mm 200 x 200 x 40mm 368.5g - Grey PF - PCB Mounting Bosses Flame Resistant UL 94 V-0
New
RS Stock No. 200-5520
Mfr. Part No.92865200.HMT1
BrandBopla
HK$507.82
Each
units
Aluminium 200 mm 181.2 mm 68.2 mm 200 x 181.2 x 68.2mm - Yes Black - - - - -
RS Stock No. 505-820
Mfr. Part No.A9086265+A9186001
BrandOKW
HK$346.21
Each
units
ABS 138 mm 190 mm 47 mm 138 x 190 x 47mm - Yes Grey, White DeskCase 190 - - - -
RS Stock No. 287-4667
Mfr. Part No.77001010
BrandRose
HK$754.58
Each
units
Aluminium 268 mm 324 mm 55 mm 268 x 324 x 55mm 2.3kg No Black, Grey Wavetronic IP40 Mounting Bosses MCR Technology -
RS Stock No. 507-422
Mfr. Part No.RTM2604-BR/B
BrandCAMDENBOSS
HK$883.91
Each
units
Aluminium 210 mm 483 mm 55 mm 210 x 483 x 55mm - Yes Beige, Brown 2000 - - - -
RS Stock No. 132-5350
Mfr. Part No.PF15-5-15W
HK$144.72
Each
units
ABS 150 mm 150 mm 45 mm 150 x 150 x 45mm 233.5g - White PF - PCB Mounting Bosses Flame Resistant UL 94 V-0
RS Stock No. 132-5351
Mfr. Part No.PF20-4-13W
HK$163.43
Each
units
ABS 200 mm 135 mm 40 mm 200 x 135 x 40mm 264g - White PF - PCB Mounting Bosses Flame Resistant UL 94 V-0
New
RS Stock No. 200-5456
Mfr. Part No.35190035.HMT1
BrandBopla
HK$214.27
Each
units
ABS 200 mm 105 mm 53.6 mm 200 x 105 x 53.6mm - Yes Black - - - - -
Related Products
As the fuse allows for the starting surge ...
Description:
As the fuse allows for the starting surge of a motor its full load current must not exceed the lesser of the dual current rating. e.g. 20 M25 must not have a continuous load of greater than 20A. Breaking capacity ...
Semiconductor fuse links have a precise pre-determined performance ...
Description:
Semiconductor fuse links have a precise pre-determined performance which ensures a low arc voltage and minimum let through current. Semiconductor fuses are suited to application in the field of traction, distribution of power, motor drives and in process industries. Melt ...
Breaking capacity 80kA at 415Vac and 40kA at ...
Description:
Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16·5kA at 240Vac)Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)Electricity Supply Authorities, Lloyd’s Register of Shipping Approvals and ASTA 20 certified.