Ball Catches

A ball catch is for use on internal doors and cupboards to ensure that the doors are held shut. They are usually screw mounted to ensure a secure a long lasting fit. Some can be pressed into place. The catch is fixed at the top of the door and fitted in a hole that has been drilled to secure it tightly. A spring loaded ball or roller juts out from the top of the door which holds the door closed when resting in the strike plate of the doorpost above.Material and FinishesCabinet hardware is manufactured in solid, robust materials such as brass to ensure it is and have a long product life. It can then be polished or plated for aesthetic purposes and to increase durability. The plating reduces the requirement of any maintenance and helps to retain its appearance.Catch TypesThe most common types of ball catch used are:Bales catch – Has a spring loaded ball held within a cylinder attached to a flange. The catch is recessed into the edge of the door while the striker plate is recessed into the jamb. It is also referred to as a ball catch'. Double ball catch – Allows for the engagement pressure to be easily adjusted. Inside a casing, there are two balls which hold the striker in place when it is placed in between them. Both the striker plate and the casing can have slotted fixing holes so that both can be adjusted to line up.Roller catch – Similar in design to a Bales catch but with a roller instead of a ball. The roller usually has a slot in it which allows adjustment of how far the roller protrudes from the flange. The roller fitting and sticker plate are recessed into the door and jamb respectively.

...
Read more Read less

Filters

Viewing 1 - 18 of 18 products
Results per page
Description Price Catch Type Material Finish Dimensions Catch Fixing Hole Distance Strike Fixing Hole Distance Length Width Fixing Hole Size
RS Stock No. 341-0359
HK$110.62
Each
units
- - - - - - - - -
RS Stock No. 293-7847
BrandPinet
HK$12.24
Each (In a Pack of 2)
units
Roller Plastic White 34 x 10mm - 21.3mm 34mm 10mm 3.4mm
RS Stock No. 341-0371
HK$152.64
Each
units
- - - - - - - - -
RS Stock No. 293-7831
Mfr. Part No.16-1-3594
BrandPinet
HK$19.16
Each (In a Pack of 2)
units
Roller Plastic White 53 x 14mm 44mm - 53mm 14mm 3.2mm
RS Stock No. 340-2162
Mfr. Part No.C3-810-RS
BrandSouthco
HK$61.32
Each (In a Pack of 2)
units
Grabber Fibreglass Reinforced Nylon, Mineral Filled Nylon, PC/ABS Black 48.3 x 28.2mm 40.6mm 55mm 48.3mm 28.2mm 3.3mm
RS Stock No. 227-0920
Mfr. Part No.C3-805-RS
BrandSouthco
HK$67.54
Each
units
- - - - - - - - -
RS Stock No. 341-0337
HK$60.98
Each
units
- - - - - - - - -
RS Stock No. 341-0343
HK$70.23
Each
units
- - - - - - - - -
RS Stock No. 161-1954
BrandRS PRO
HK$58.045
Each (In a Bag of 2)
units
Grabber Fibreglass Reinforced Nylon Black 23.5 x 11.4 x 74 mm, 28 x 13.5 x 48 mmin 40.5mm 55mm 23.5 mm, 28 mm 11.4 mm, 13.5 mm 3.4 mm, 3.4 x 8.4 mm, 4.3 x 8.3 mm
RS Stock No. 161-1956
BrandRS PRO
HK$58.335
Each (In a Bag of 2)
units
Grabber Fibreglass Reinforced Nylon Black 23.5 x 11.4 x 74 mm, 28 x 13.5 x 48 mmin 40.5mm 55mm 23.5 mm, 28 mm 11.4 mm, 13.5 mm 3.4 mm, 3.4 x 8.4 mm, 4.3 x 8.3 mm
RS Stock No. 161-1953
BrandRS PRO
HK$47.51
Each
units
Grabber ABS, PC Black 23.5 x 11.4 x 72 mm, 38.2 x 17 x 43 mmin 38.2mm 55mm 23.5 mm, 38.2 mm 11.4 mm, 17 mm 4.3 x 8.3mm
RS Stock No. 183-1624
Mfr. Part No.1674213
BrandPinet
HK$406.55
1 Pair
Pair(s)
Double Ball - Chrome Plated 70 x 17.5mm 60mm 30mm 70mm 17.5mm 4.2mm
RS Stock No. 340-2156
Mfr. Part No.C3-803-RS
BrandSouthco
HK$61.66
Each (In a Pack of 2)
units
Grabber Fibreglass Reinforced Nylon, Mineral Filled Nylon, PC/ABS Black 48.3 x 28.2mm 40.6mm 55mm 48.3mm 28.2mm 3.3mm
RS Stock No. 447-4821
Mfr. Part No.C3-310-RS
BrandSouthco
HK$61.03
Each
units
- - - - - - - - -
RS Stock No. 161-1955
BrandRS PRO
HK$29.06
Each
units
Grabber Fibreglass Reinforced Nylon Black 23.5 x 11.4 x 74 mm, 28 x 13.5 x 48 mmin 40.5mm 55mm 23.5 mm, 28 mm 11.4 mm, 13.5 mm 3.4 mm, 3.4 x 8.4 mm, 4.3 x 8.3 mm
RS Stock No. 183-1617
Mfr. Part No.1673471
BrandPinet
HK$166.21
1 Pair
Pair(s)
Double Ball - Brass 70 x 17.3mm 57mm 34mm 70mm 17.3mm 3.5 mm, 4.3 mm
RS Stock No. 183-1623
Mfr. Part No.1674212
BrandPinet
HK$236.55
1 Pair
Pair(s)
Double Ball - Chrome Plated 50 x 10mm 40mm 20mm 50mm 10mm 4.2mm
RS Stock No. 183-1616
Mfr. Part No.1673469
BrandPinet
HK$84.94
1 Pair
Pair(s)
Double Ball - Brass 49.9 x 11.4mm 40mm 20.2mm 49.9mm 11.4mm 4 mm, 4.3 mm
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...