Potting Boxes | Plastic Potting Boxes | RS
Recently searched

    Potting Boxes

    Potting boxes are moulds used to house an electronic assembly along with an insulating material, which then protects the assembly from shocks and vibrations. Examples of components that might be protected this way are sensors, LED lights and capacitors. Potting is the process of filling the electronic assembly with a gelatinous substance, which then hardens to fit the mould it is placed in.

    How do potting boxes work?

    The electronic assembly is placed in the potting box, or mould, which is then filled with the chosen insulating material. This gelatinous substance then hardens and sets around the electronic assembly. Not only does this prevent against vibrations and shocks, it also prevents the electronic assembly from being damaged by moisture or other corrosive agents.

    Types of potting boxes

    Potting boxes generally vary by size and shape, depending on the dimensions of the electrical assembly that you want to house in them. The material used to fill the potting box can also differ. Usually silicone rubber gels are used, but thermosetting plastics are also an option.

    67 Products showing for Potting Boxes

    Hammond
    -
    ABS
    0.45 x 0.45 x 0.35mm
    1mm
    Black
    -
    -
    -
    -
    -
    OKW
    -
    Thermoplastic
    30 x 20 x 15mm
    0.8mm
    Black
    15 mm
    30 mm
    20 mm
    -
    -
    CAMDENBOSS
    -
    ABS
    30 x 20 x 15mm
    1mm
    Black
    15 mm
    30 mm
    20 mm
    +94°C
    -20°C
    CAMDENBOSS
    Lid
    ABS
    42 x 21 x 15mm
    1.8mm
    Black
    15 mm
    42 mm
    21 mm
    +60°C
    -10°C
    CAMDENBOSS
    -
    ABS
    40 x 40 x 20mm
    1mm
    Black
    20 mm
    40 mm
    40 mm
    +94°C
    -20°C
    Hammond
    -
    ABS
    0.98 x 0.79 x 0.59mm
    1mm
    Black
    -
    -
    -
    -
    -
    Hammond
    -
    ABS
    2.95 x 2.95 x 1.57in
    1mm
    Black
    -
    -
    -
    -
    -
    CAMDENBOSS
    Lid
    ABS
    67 x 32 x 20mm
    1.8mm
    Black
    20 mm
    67 mm
    32 mm
    +60°C
    -10°C
    OKW
    -
    PF
    45 x 30 x 15mm
    -
    Black
    -
    -
    -
    -
    -
    CAMDENBOSS
    Lid
    ABS
    34 x 24 x 16mm
    1.8mm
    Black
    16 mm
    34 mm
    24 mm
    +60°C
    -10°C
    CAMDENBOSS
    -
    ABS
    50 x 50 x 30mm
    1mm
    Black
    30 mm
    50 mm
    50 mm
    +94°C
    -20°C
    OKW
    -
    PF
    25 x 25 x 14.8mm
    -
    Black
    -
    -
    -
    -
    -
    Hammond
    -
    ABS
    1.57 x 1.37 x 0.79mm
    0.8mm
    Black
    -
    -
    -
    -
    -
    Hammond
    -
    ABS
    2.95 x 1.98 1.39mm
    1mm
    Black
    -
    -
    -
    -
    -
    Hammond
    -
    ABS
    1.18 x 0.79 x 0.59in
    1mm
    Black
    -
    -
    -
    -
    -
    CAMDENBOSS
    Lid
    ABS
    49 x 24 x 16mm
    1.8mm
    Black
    16 mm
    49 mm
    24 mm
    +60°C
    -10°C
    CAMDENBOSS
    Lid
    ABS
    74 x 50 x 28mm
    1.8mm
    Black
    28 mm
    74 mm
    50 mm
    +60°C
    -10°C
    CAMDENBOSS
    -
    ABS
    40 x 35 x 20mm
    1mm
    Black
    20 mm
    40 mm
    35 mm
    +94°C
    -20°C
    Hammond
    -
    ABS
    3.50 x 2.52 x 1.28mm
    1mm
    Black
    -
    -
    -
    -
    -
    CAMDENBOSS
    Lid
    ABS
    58 x 28 x 18mm
    1.8mm
    Black
    18 mm
    58 mm
    28 mm
    +60°C
    -10°C
    Results per page

    Popular Searches