Floor Standing Enclosures

Floor standing enclosures are a large, freestanding type of storage used to house and protect equipment, usually electronics.The range of floor-standing enclosures include single door or double door enclosures, depending on your requirements of access. They consist of a large unit, usually made of metal, that can house several racks of electrical equipment and other instruments. Floor standing enclosures are used in a variety of industries from electrical to automation offering protection against dust, liquids that could damage the contents.

How do floor standing enclosures work?

Floor standing enclosures fit the equipment snugly, so it takes a minimal amount of additional space up. They are often fitted with locking systems to ensure that the doors don’t accidentally opened. They also often have the capacity for enclosure accessories such as handles, fans, and mounting panels. Most of the floor-standing enclosures include an IP Rating for protection against dust and liquids. IP55 being the most common that enables the content of the enclosure to stay in full working order from harmful dust or jets of liquid.

Types of floor standing enclosures

The main way in which floor standing enclosures differ is in their size, which depends on the dimensions of the equipment they need to house. They are also made of different materials, which affect their strength and whether the equipment can be seen from the outside. They can have either one or two doors.


...
Read more Read less

Filters

Viewing 1 - 20 of 24 products
Results per page
Description Price Number of Doors IP Rating Series Door Type Construction Type Body Material Colour External Dimensions External Depth External Height External Width Enclosure Rating Standards Met
RS Stock No. 706-4919
Mfr. Part No.NSYSM1810402DP
HK$8,044.20
Each
units
2 IP55 Spacial SM Opaque Welded Steel Grey 1800 x 1000 x 400mm 400mm 1800 mm 1000 mm - -
RS Stock No. 706-4922
Mfr. Part No.NSYSM1816402DP
HK$10,963.86
Each
units
2 IP55 Spacial SM Opaque Welded Steel Grey 1800 x 1600 x 400mm 400mm 1800 mm 1600 mm - -
New
RS Stock No. 211-0921
Mfr. Part No.NSYSDF128
HK$9,490.23
Each
units
4 IP55 NSYS Opaque Welded Steel - 1400 x 1200 x 845mm - - - - -
RS Stock No. 123-0646
Mfr. Part No.NSYPLA1073G
HK$6,117.95
Each
units
1 IP65 Thalassa PLA Opaque Sealed PET Grey 1000 x 750 x 320mm 320mm 1000 mm 750 mm IK10, IP65, NEMA 1, NEMA 12, NEMA 13, NEMA 2, NEMA 3, NEMA 3R, NEMA 3S, NEMA 3X, NEMA 4/4X, NEMA 5 DNV Marine, IEC 60529, IEC 62208, IEC 62262, UL 508 A, UL/cUL Listed, Veritas
New
RS Stock No. 211-0922
Mfr. Part No.NSYSDF88
HK$7,115.10
Each
units
2 IP55 NSYS Opaque Welded Steel - 1400 x 800 x 845mm - - - - -
New
RS Stock No. 211-0995
Mfr. Part No.NSYVDA42U68B
HK$5,968.36
Each
units
1 IP20 NSYS - - Steel Grey 2000 x 600 x 800mm - - - - -
RS Stock No. 706-4925
Mfr. Part No.NSYSM2012402DP
HK$10,733.67
Each
units
2 IP55 Spacial SM Opaque Welded Steel Grey 2000 x 1200 x 400mm 400mm 2000 mm 1200 mm - -
RS Stock No. 706-4916
Mfr. Part No.NSYSM181040P
HK$7,656.53
Each
units
1 IP55 Spacial SM Opaque Welded Steel Grey 1800 x 1000 x 400mm 400mm 1800 mm 1000 mm - -
RS Stock No. 123-0645
Mfr. Part No.NSYPLA10103G
HK$8,032.08
Each
units
2 IP65 Thalassa PLA Opaque Sealed PET Grey 1000 x 1000 x 320mm 320mm 1000 mm 1000 mm IK10, IP65, NEMA 1, NEMA 12, NEMA 13, NEMA 2 DNV Marine, IEC 60529, IEC 62208, IEC 62262, UL 508 A, UL/cUL Listed, Veritas
New
RS Stock No. 211-0944
Mfr. Part No.NSYSM20840P
HK$4,610.08
Each
units
1 IP55 NSYS Opaque Welded Steel Grey 2000 x 800 x 400mm - - - - -
RS Stock No. 123-0647
Mfr. Part No.NSYPLA553G
HK$3,634.43
Each
units
1 IP65 Thalassa PLA Opaque Sealed PET Grey 500 x 500 x 320mm 320mm 500 mm 500 mm IK10, IP65, NEMA 1, NEMA 12, NEMA 13, NEMA 2, NEMA 3, NEMA 3R, NEMA 3S, NEMA 3X, NEMA 4/4X, NEMA 5 DNV Marine, IEC 60529, IEC 62208, IEC 62262, UL 508 A, UL/cUL Listed, Veritas
New
RS Stock No. 211-0904
Mfr. Part No.NSYS3HD6630
HK$3,066.57
Each
units
1 IP66 NSYS Opaque - Steel Grey 658 x 600 x 330mm - - - - -
New
RS Stock No. 211-0924
Mfr. Part No.NSYSF1810402D
HK$4,492.15
Each
units
2 IP55 NSYS Opaque - Steel Grey 1800 x 1000 x 400mm - - - - -
RS Stock No. 706-4913
Mfr. Part No.NSYSM1812402DP
HK$8,516.67
Each
units
2 IP55 Spacial SM Opaque Welded Steel Grey 1800 x 1200 x 400mm 400mm 1800 mm 1200 mm - -
RS Stock No. 123-0648
Mfr. Part No.NSYPLA773G
HK$4,979.17
Each
units
1 IP65 Thalassa PLA Opaque Sealed PET Grey 750 x 750 x 320mm 320mm 750 mm 750 mm IK10, IP65, NEMA 1, NEMA 12, NEMA 13, NEMA 2, NEMA 3, NEMA 3R, NEMA 3S, NEMA 3X, NEMA 4/4X, NEMA 5 DNV Marine, IEC 60529, IEC 62208, IEC 62262, UL 508 A, UL/cUL Listed, Veritas
RS Stock No. 123-0650
Mfr. Part No.NSYPLD881G
HK$5,221.46
Each
units
1 IP43, IP54 Thalassa PLD Opaque Sealed PET Grey 850 x 785 x 320mm 320mm 850 mm 785 mm IK10, IP43, IP54 IEC 60529, IEC 62208, IEC 62262
New
RS Stock No. 211-0920
Mfr. Part No.NSYSDF108
HK$8,705.50
Each
units
4 IP55 NSYS Opaque Welded Steel - 1400 x 1000 x 185mm - - - - -
RS Stock No. 706-4907
Mfr. Part No.NSYSM18840P
HK$6,275.44
Each
units
1 IP55 Spacial SM Opaque Welded Steel Grey 1800 x 800 x 400mm 400mm 1800 mm 800 mm - -
RS Stock No. 706-4900
Mfr. Part No.NSYSM16840P
HK$6,408.71
Each
units
1 IP55 Spacial SM Opaque Welded Steel Grey 1600 x 800 x 400mm 400mm 1600 mm 800 mm - -
New
RS Stock No. 211-0919
Mfr. Part No.NSYSD12R
HK$6,482.90
Each
units
2 IP55 NSYS Opaque Welded Steel - 1000 x 800 x 430mm - - - - -