Accuride Rack Rails | RS
Recently searched

    Accuride Rack Rails

    Rack rails, sometimes called rack strips, are pieces of hardware used to mount equipment and accessories within server cabinets (also called 19-inch racks). Server rails are essential for mounting your server and holding it in position within the rack, whilst providing accessibility for maintenance.

    Rack rails are usually supplied in pairs as two rails are needed to mount each piece of network hardware. Rack rails have a robust construction and are typically made from steel or aluminium. The rails can be specifically designed for the rack or equipment that you are using, while others are for universal use.

    Types of Rack Rails

    Telescopic rails or slide rails allow you to extend your server system out of its rack, similar to a cupboard or drawer in a house. Static rails, also called fixed rack rails, remain within the server cabinet and do not extend like the sliding rails. However, there is often more flexibility in design with this style.

    Features & Benefits

    • Easier access and maintenance to hardware and equipment.
    • Rack rails promote airflow around the server and prevent hardware from overheating.
    • Some offer installation and support with no tools – quick and easy to install.
    • Adjustable depth configurations.
    • Some offer space where you can integrate something else, such as a keyboard, without taking up any additional space.

    Types of slides

    Sliding rack rails come with different methods for extension:

    Ball Slides: Ball bearing slides are the most common type of linear slide. They use ball bearings for a smooth and precise movement along a single-axis linear design. Usually constructed from aluminium or galvanised steel, they typically have two rows of ball bearings supported by four rods on either side of the base.

    Roller Slides: Roller slides have a criss-cross design to support heavier loads and allow for a smooth controlled motion. Roller slides are made from aluminium with the rollers constructed from durable steel to ensure the cylindrical bearings can roll efficiently and in a linear motion.

    129 Products showing for Accuride Rack Rails

    Accuride
    -
    Telescopic Slide
    90kg
    Steel
    -
    19.1mm
    53mm
    800mm
    -
    -
    -
    -
    DZ5321
    -
    -
    Accuride
    -
    Slide
    73kg
    Mild Steel
    13mm
    51.6mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Accuride
    -
    Telescopic Slide
    70kg
    Steel
    327mm
    19.1mm
    35.3mm
    305mm
    -
    -
    -
    -
    DZ0301
    -
    -
    Accuride
    -
    Telescopic Slide
    272kg
    Steel
    -
    19.1mm
    76mm
    812.8mm
    -
    -
    -
    -
    DZ9308
    -
    -
    Accuride
    -
    Telescopic Slide
    45kg
    -
    -
    12.7mm
    46mm
    500mm
    -
    -
    -
    -
    DB3832
    -
    -
    Accuride
    -
    Telescopic Rail
    68kg
    Mild Steel
    356mm
    12.7mm
    -
    -
    -
    1U
    2.5HP
    -
    -
    -
    -
    Accuride
    -
    Telescopic Slide
    65kg
    Steel
    429mm
    19.1mm
    35.3mm
    406mm
    -
    -
    -
    -
    DZ0301
    -
    -
    Accuride
    -
    Telescopic Slide
    272kg
    Steel
    -
    19.1 mm, 19.1
    76mm
    508mm
    -
    -
    -
    -
    DZ9308
    -
    -
    Accuride
    -
    Telescopic Slide Kit
    -
    -
    220mm
    15mm
    57.2mm
    -
    -
    -
    -
    -
    DZ64020
    -
    -
    Accuride
    -
    Slide
    92kg
    Mild Steel
    13mm
    53.1mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Accuride
    -
    Telescopic Slide
    55kg
    Steel
    581mm
    19.1mm
    35.3mm
    559mm
    -
    -
    -
    -
    DZ0301
    -
    -
    Accuride
    Lockout
    Telescopic Slide
    45kg
    -
    27mm
    661mm
    17mm
    305mm
    -
    -
    -
    -
    DZ2807
    -
    -
    Accuride
    -
    Telescopic Rail
    68kg
    Mild Steel
    771mm
    12.7mm
    -
    -
    -
    1U
    2.5HP
    -
    -
    -
    -
    Accuride
    Hold-In Detent
    Telescopic Slide
    50kg
    Zinc Plated Steel
    300mm
    12.7mm
    45.7mm
    300mm
    -
    -
    -
    -
    DZ3832
    -
    -
    Accuride
    Lockout
    Telescopic Slide
    61kg
    Steel
    635mm
    12.7mm
    50.8mm
    610mm
    -
    -
    -
    -
    DZ3307
    -
    -
    Accuride
    -
    Slide
    81kg
    Mild Steel
    13mm
    51.6mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Accuride
    Lockout
    Telescopic Slide
    27kg
    -
    27mm
    1473mm
    17mm
    711mm
    -
    -
    -
    -
    DZ2807
    -
    -
    Accuride
    -
    Slide
    71kg
    Mild Steel
    13mm
    51.6mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Accuride
    Hold-In Detent
    Telescopic Slide
    110kg
    Stainless Steel
    592mm
    20.70mm
    53.1mm
    550mm
    -
    -
    -
    -
    DS5322
    -
    -
    Accuride
    Lockout
    Telescopic Slide
    43kg
    -
    27mm
    762mm
    17mm
    356mm
    -
    -
    -
    -
    DZ2807
    -
    -
    Results per page

    Popular Searches