Phototransistors, Semiconductor Device | RS
Recently searched

    Phototransistors

    A Phototransistor is a two-lead or three-lead semiconductor that is more sensitive than a photodiode. It senses light levels and uses them to alter currents to create an electrical signal.

    The bipolar semiconductor is can be made from silicon or another semi-conductive material.

    How do Phototransistors work?

    Once detection of light such as IR (infrared), visible light or UV (Ultraviolet) is successful, the device will alter a current flowing between an emitter and collector, depending on the light and level of intensity it receives.

    Features and Benefits

    •Reflow surface-mounting support

    •Small, ultra-thin

    •High sensitivity

    •Electromagnetic noise resistance

    •High linearity

    •Produce a higher current than photodiodes

    Where might I use a Phototransistor?

    A photo transistor can be used in many different devices and applications such as:

    • Photo interrupters

    • Industrial electronics

    • Human detection devices

    • TV

    • Air conditioning

    • Digital photo-frames

    • PCs or Laptops

    • Automatic switches (lighting equipment)

    • IP cameras

    • Security devices

    • Home electronics

    293 Products showing for Phototransistors

    Vishay
    Visible Light
    -
    -
    1
    39µA
    50nA
    120 °
    NPN
    2
    Surface Mount
    -
    2 x 1.25 x 0.85mm
    20mA
    -
    610nm
    450nm
    450 → 610 nm
    Vishay
    Infrared, Visible Light
    5µs
    6µs
    1
    15000µA
    100nA
    ±10 °
    NPN
    3
    Through Hole
    TO-18
    4.69 x 6.15mm
    50mA
    4.69mm
    1080nm
    450nm
    450 → 1080 nm
    ams OSRAM
    Infrared, Visible Light
    7µs
    7µs
    1
    650µA
    50nA
    120 °
    NPN
    2
    Surface Mount
    PLCC
    3.4 x 3 x 2mm
    15mA
    -
    1150nm
    450nm
    450 → 1150 nm
    ams OSRAM
    Infrared, Ultraviolet, Visible Light
    -
    -
    1
    570µA
    3nA
    120 °
    NPN
    2
    Surface Mount
    SMD
    2.1 x 1.35 x 0.9mm
    20mA
    -
    950nm
    350nm
    350 → 950 nm
    Vishay
    Infrared, Visible Light
    -
    -
    1
    -
    50nA
    40 °
    NPN
    2
    Through Hole
    5mm (T-1 3/4)
    5.75 x 5.75 x 8mm
    20mA
    -
    800nm
    440nm
    440 → 800 nm
    Vishay
    Visible Light
    -
    -
    1
    200µA
    50nA
    60 °
    -
    2
    Through Hole
    3mm (T-1)
    3.2 x 3.2 x 4.5mm
    20mA
    -
    800nm
    440nm
    440 → 800 nm
    Optek
    Infrared
    7µs
    7µs
    1
    3000µA
    100nA
    -
    NPN
    3
    Through Hole
    TO-18
    5.84 x 5.84 x 5.13mm
    50mA
    -
    -
    -
    -
    ams OSRAM
    Infrared
    10µs
    10µs
    1
    7700µA
    50nA
    50 °
    NPN
    2
    Through Hole
    5mm (T-1 3/4)
    5.9 x 5.9 x 9mm
    50mA
    -
    1120nm
    730nm
    730 → 1120 nm
    Vishay
    Infrared, Visible Light
    -
    -
    1
    9000µA
    100nA
    ±15 °
    -
    2
    Surface Mount
    Subminiature
    2.3 x 2.3 x 2.77mm
    50mA
    -
    1090nm
    470nm
    470 → 1090 nm
    Vishay
    Infrared
    -
    -
    1
    9000µA
    100nA
    30 °
    NPN
    2
    Surface Mount
    -
    2.3 x 2.3 x 2.77mm
    50mA
    -
    970nm
    790nm
    790 → 970 nm
    Vishay
    Infrared
    2.3µs
    2µs
    1
    3200µA
    200nA
    60 °
    NPN
    2
    Through Hole
    T-1
    3.2 x 3.9 x 4.5mm
    50mA
    -
    1000nm
    875nm
    875 → 1000 nm
    ams OSRAM
    Infrared, Ultraviolet, Visible Light
    -
    -
    1
    25µA
    3nA
    120 °
    NPN
    3
    Surface Mount
    DIP
    2.1 x 2.7 x 1.05mm
    20mA
    -
    970nm
    350nm
    350 → 970 nm
    ams OSRAM
    Infrared
    -
    -
    -
    80µA
    3nA
    ±60 °
    NPN
    2
    Surface Mount
    -
    2.1 x 0.95 x 1.35mm
    20mA
    -
    670nm
    470nm
    470 → 670 nm
    Optek
    Infrared
    25ns
    25ns
    1
    -
    -
    -
    -
    3
    Through Hole
    Side Looker
    4.45 x 2.34 x 5.72mm
    -
    -
    935nm
    -
    Maximum of 935 nm
    Vishay
    Infrared
    5µs
    6µs
    1
    4000µA
    100nA
    74 °
    NPN
    2
    Through Hole
    Side Looker
    5 x 2.65 x 5mm
    100mA
    -
    980nm
    850nm
    850 → 980 nm
    Vishay
    Infrared
    2.3µs
    2µs
    -
    7500µA
    200nA
    ±20 °
    NPN
    2
    Through Hole
    5mm (T-1 3/4)
    5 (Dia.) x 8.6mm
    50mA
    5mm
    1080nm
    450nm
    450 → 1080 nm
    onsemi
    Infrared
    50µs
    10µs
    1
    -
    100nA
    -
    -
    4
    Through Hole
    Custom 4L
    4.39 x 6.1 x 4.65mm
    1 (Minimum)mA
    -
    940nm
    -
    940 nm
    Vishay
    Infrared, Visible Light
    5µs
    6µs
    1
    20000µA
    100nA
    20 °
    NPN
    3
    Through Hole
    TO-18
    5.5 x 5.5 x 6.15mm
    50mA
    -
    1080nm
    450nm
    450 → 1080 nm
    Wurth Elektronik
    Infrared
    -
    -
    1
    0.02µA
    -
    130 °
    -
    2
    Through Hole
    1206
    -
    -
    -
    -
    -
    -
    onsemi
    -
    -
    -
    1
    1100µA
    100nA
    -
    NPN
    2
    Surface Mount
    -
    1.7 x 0.8 x 0.6mm
    -
    -
    630nm
    -
    Maximum of 630 nm
    Results per page