A Phototransistor is a two-lead or three-lead semiconductor that is more sensitive than a photodiode. It senses light levels and uses them to alter currents to create an electrical signal. The bipolar semiconductor is can be made from silicon or another semi-conductive material. How do Phototransistors work? Once detection of light such as IR (infrared), visible light or UV (Ultraviolet) is successful, the device will alter a current flowing between an emitter and collector, depending on the light and level of intensity it receives. Features and Benefits Reflow surface-mounting support Small, ultra-thin High sensitivity Electromagnetic noise resistance High linearity Produce a higher current than photodiodes Where might I use a Phototransistor? A photo transistor can be used in many different devices and applications such as: Photo interrupters Industrial electronics Human detection devices TV Air conditioning Digital photo-frames PCs or Laptops Automatic switches (lighting equipment) IP cameras Security devices Home electronics
Description:
With elegant curved edges and softly rounded corners,
the Aspire range from Contactum offers a modern and stylish solution for the home or office. Modern sleek profileTwin earth as standard on 13 Amp twin socketsExtensive range available including grid13 Amp ...
Description:
A comprehensive range of tough, impact resistant, surface
mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home ...
Description:
Stylish, quality, reliable and safe products that incorporate
a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent ...
Description:
MK Masterseal Plus range of water tight accessories
are specifically designed to provide power and control in environments heavily exposed to dust and powerful water jets. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the ...