Laser Diode, Surface Mount & Through Hole | RS
Recently searched

    Laser Diodes

    Laser diodes are semiconductor devices which closely resemble an LED (light emitting diode).

    How do they work?

    Laser diodes work in a very similar way to LEDs, however they create a laser beam at its junction instead. They create a very precise beam of light which is ideal for applications which require an accurate reading of data. They are also capable of a very powerful output, which can be determined by their optical output power.

    Laser diodes are available in a range of different packages, for example TO-38 and TO-56.

    What colours are laser diodes?

    The most common laser colours are red, blue and green. Their colour is described in wavelength, the same as an LED. Wavelength values are given in nanometers (nm).

    • Red is around 660nm

    • Blue is around 500nm

    • Green around 550nm.

    Laser diodes are also available with infrared (IR) light.

    Where are laser diodes used?

    • Fibre optic communications

    • Barcode readers

    • Laser pointers/pens

    • Disc reading & recording

    • Laser printing

    • Laser hair removal devices

    152 Products showing for Laser Diodes

    ROHM
    820nm
    Diode
    -
    3
    Through Hole
    Infrared
    -
    -
    -
    -
    -
    -
    -
    -
    ROHM
    650nm
    Diode
    -
    3
    Through Hole
    Red
    -
    -
    -
    -
    -
    -
    -
    -
    ROHM
    850nm
    Diode
    -
    3
    Through Hole
    Infrared
    -
    -
    -
    -
    -
    -
    -
    -
    ams OSRAM
    530nm
    Diode
    140mW
    3
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ams OSRAM
    510 → 530nm
    Diode
    20mW
    3
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ams OSRAM
    520nm
    Continuous Wave
    20mW
    3
    Through Hole
    Green
    -
    -
    -
    -
    -
    -
    -
    -
    ROHM
    780nm
    Diode
    -
    3
    Through Hole
    Infrared
    -
    -
    -
    -
    -
    -
    -
    -
    ams OSRAM
    905nm
    -
    120000mW
    1
    Surface Mount
    Infrared
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    950nm
    VCSEL
    6600mW
    4
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ams OSRAM
    515nm
    Continuous Wave
    30mW
    3
    Through Hole
    Green
    25°
    11°
    140mA
    Ø 3.8 x 3.2mm
    10mm
    -
    3.2mm
    3.8mm
    ams OSRAM
    905nm
    -
    120000mW
    4
    Surface Mount
    Infrared
    -
    -
    -
    -
    -
    -
    -
    -
    ROHM
    660nm
    Diode
    -
    3
    Through Hole
    Red
    -
    -
    -
    -
    -
    -
    -
    -
    ams OSRAM
    447nm
    Diode
    -
    3
    Through Hole
    Blue
    -
    -
    -
    -
    -
    -
    -
    -
    ams OSRAM
    905nm
    -
    120000mW
    1
    Surface Mount
    Infrared
    -
    -
    -
    -
    -
    -
    -
    -
    ams OSRAM
    447nm
    Diode
    -
    3
    Through Hole
    Blue
    -
    -
    -
    -
    -
    -
    -
    -
    ROHM
    635nm
    Diode
    -
    3
    Through Hole
    Red
    -
    -
    -
    -
    -
    -
    -
    -
    ams OSRAM
    905nm
    Diode
    65000mW
    3
    Through Hole
    Infrared
    -
    -
    -
    -
    -
    -
    -
    -
    ROHM
    850nm
    Diode
    -
    3
    Through Hole
    Infrared
    -
    -
    -
    -
    -
    -
    -
    -
    ROHM
    635nm
    Diode
    -
    3
    Through Hole
    Red
    -
    -
    -
    -
    -
    -
    -
    -
    ROHM
    780nm
    Diode
    -
    3
    Through Hole
    Infrared
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page