PCB LED Indicators, PCB & Surface Mount | RS
Recently searched

    PCB LED Indicators

    PCB LED (Light Emitting Diode) indicators are light-producing components which serve as lighting sources on aluminium printed circuit boards (PCBs). These indicators have paired-up charge carriers (diodes) located in a semiconductor to generate light without producing too much heat.

    What are PCB LED indicators used for?

    PCB LED indicators are energy efficient, environmentally friendly and resistant to dust and moisture. They have improved heat transferring (diffusion) attributes. This makes them suitable for use in computer machinery like power devices, drives and central processing units, helping to keep heat away from sensitive parts.

    In the automotive sector, these indicators are used in headlights, brake lights and for warning light purposes.

    The medical industry also makes use of PCB LED indicators in the form of warning lights. These safety measures ensure that life-saving equipment is working correctly.

    Types of PCB LED Indicators

    Two main types of PCB LED indicators are available:

    • Single point or block indicators can be used on multiple surfaces and in a variety of product applications.
    • Integral or surface mounted PCB LED indicators can be attached to the same connector tail of the switch which increase ease of installation and usage.

    196 Products showing for PCB LED Indicators

    Marl
    Green
    1
    Through Hole
    2.2 V
    2
    -
    565 nm
    Right Angle
    -
    8.9 x 4.5 x 7.3mm
    8.9mm
    4.5mm
    7.3mm
    Marl
    Red
    1
    Through Hole
    2 V
    2
    -
    627 nm
    Right Angle
    -
    8.9 x 4.5 x 7.3mm
    8.9mm
    4.5mm
    7.3mm
    Dialight
    Green
    1
    Through Hole
    2.1 V
    2
    60 °
    565 nm
    Top
    -
    9.27 x 6.1 x 6.1mm
    9.27mm
    6.1mm
    6.1mm
    Kingbright
    Green, Red
    2
    Through Hole
    2.5 V
    2
    40 °
    568 / 625 nm
    Right Angle
    GaP
    10.93 x 4.3 x 9.65mm
    10.93mm
    4.3mm
    9.65mm
    Dialight
    Red
    2
    Through Hole
    3 V
    4
    45 °
    650 nm
    Right Angle
    -
    8.1 x 4.3 x 9.7mm
    8.1mm
    4.3mm
    9.7mm
    Dialight
    Red
    4
    Through Hole
    2.2 V
    8
    50 °
    650 nm
    Right Angle
    -
    25 x 13.96 x 5.97mm
    25mm
    13.96mm
    5.97mm
    Dialight
    Green
    4
    Through Hole
    2.1 V
    8
    45 °
    563 nm
    Right Angle
    -
    17.27 x 8.89 x 7.11mm
    17.27mm
    8.89mm
    7.11mm
    Dialight
    Yellow
    2
    Through Hole
    1.9 V
    4
    50 °
    583 nm
    Right Angle
    -
    15.35 x 6 x 12.52mm
    15.35mm
    6mm
    12.52mm
    Dialight
    Green
    1
    Through Hole
    3 V
    2
    40 °
    565 nm
    Right Angle
    -
    6.22 x 2.54 x 6.35mm
    6.22mm
    2.54mm
    6.35mm
    Dialight
    Red
    1
    Through Hole
    2.55 V
    2
    50 °
    650 nm
    Right Angle
    -
    13.85 x 6.22 x 6.22mm
    13.85mm
    6.22mm
    6.22mm
    Schurter
    Green
    -
    -
    -
    -
    -
    -
    Right Angle
    -
    -
    -
    -
    -
    Kingbright
    Green
    1
    Through Hole
    2.5 V
    2
    60 °
    568 nm
    Right Angle
    GaP
    13.2 x 6 x 6mm
    13.2mm
    6mm
    6mm
    CML Innovative Technologies
    Yellow
    1
    Through Hole
    5 V
    2
    -
    -
    -
    -
    -
    -
    -
    -
    Dialight
    Green
    1
    Through Hole
    2.1 V
    2
    60 °
    565 nm
    Top
    -
    9.27 x 6.1 x 6.1mm
    9.27mm
    6.1mm
    6.1mm
    Kingbright
    Green, Red
    1
    Surface Mount
    2.5 V
    2
    60 °
    568 / 625 nm
    Right Angle
    GaAsP, GaP
    11.55 x 4.57 x 4.8mm
    11.55mm
    4.57mm
    4.8mm
    Kingbright
    Green, Red
    2
    Through Hole
    2.5 V
    6
    60 °
    568 / 625 nm
    Right Angle
    GaAsP, GaP
    11.72 x 7 x 9.65mm
    11.72mm
    7mm
    9.65mm
    Kingbright
    Green
    1
    Through Hole
    2.5 V
    2
    40 °
    568 nm
    Right Angle
    GaP
    8.89 x 4.32 x 7.3mm
    8.89mm
    4.32mm
    7.3mm
    Dialight
    Green
    4
    Through Hole
    -
    8
    40 °
    569 nm
    Top
    -
    7.77 x 10.29 x 10.16mm
    7.77mm
    10.29mm
    10.16mm
    Kingbright
    Red
    2
    Through Hole
    2.5 V
    4
    60 °
    625 nm
    Right Angle
    GaAsP, GaP
    12.22 x 4.32 x 9.65mm
    12.22mm
    4.32mm
    9.65mm
    Dialight
    Green, Red
    2
    Through Hole
    2 V, 2.2 V
    4
    50 °
    565 / 635 nm
    Right Angle
    -
    15.35 x 6 x 12.52mm
    15.35mm
    6mm
    12.52mm
    Results per page