Wire terminals and splices are essential components for creating reliable electrical connections in any application. Whether you're working on a complex wiring project or a simple repair, using the right wire connectors ensures a secure and long-lasting connection.
At RS Hong Kong, we offer a comprehensive range of high-quality crimp terminals, electrical terminals and wire splices to meet the needs of various industries and applications. Explore our selection of top brands, and find the perfect solution for your specific requirements.
Terminals and splices are types of connectors that are mounted onto a wire. Together they can connect to a component to allow the electrical current to be used. Examples of wire terminals and splices include:
Splices are typically used to join two conductor ends together without a mechanical connection. Wire splices feature a metal insert which cuts into the plastic insulation of the wires and crimps them. Wire splicing using a splice connector means you do not need to solder the joint.
Terminals are used to "terminate" a conductor mechanically by crimping or soldering to a component. Crimp terminals, like splices, provide a quick and easy connection, without the need for soldering.
To choose the right terminal, consider factors such as the receptacle size, wire/cable size (AWG/mm²), termination method (crimp, solder, screw), terminal orientation (straight, right-angle), insulation type (insulated, non-insulated), operating temperature range and terminal material (copper, brass).
At RS Hong Kong, we partner with leading brands to offer high-quality wire terminals engineered for lasting performance. Our rigorous sourcing process ensures that every terminal we offer meets our standards for durability, conductivity and safety, giving you confidence in your connections no matter the application.
Terminals can be insulated with various materials, such as nylon or vinyl. The type of insulation depends on the purpose of the application. Heat shrink insulation is popular in terminals because it provides protection from moisture and corrosion. Nylon is also a popular insulation choice as it is easy to use and requires a simple crimping process.
Non-insulated terminals are also available and are a cost-effective option. However, they do not offer the same level of protection and would need to suit the chosen application.
A crimp is an electrical connection which is formed by reshaping the wire. It is sometimes referred to as a cold welding. Crimping is used to terminate a wire and to attach a connector, such as a ring terminal. Crimping is achieved using crimp tools. There are various levels of crimping, and a well-performed crimp can provide a seal around the wire which prevents moisture from getting in. This enables the connection to last longer and avoid corrosion.
RS Hong Kong is a trusted source for high-quality wire terminals and splices, supplying top brands like TE Connectivity and Weidmuller. Easily find the right connectors for your needs by browsing our extensive online catalogue. Simply select your desired products, add them to your cart and proceed to checkout for a secure and efficient ordering experience.
Beyond wire terminals and splices, we also offer a wide range of other products such as heat shrink tubes and cable trunking solutions to help you complete your electrical projects with efficiency and ease.
At RS Hong Kong, we understand that timely deliveries are essential for your business operations. We offer a range of delivery options to suit your needs, including same-day and next-day delivery for eligible orders within Hong Kong.
Additionally, we also provide expedited shipping options to ensure you receive your items as quickly as possible. For detailed information about our delivery services, including costs, estimated delivery times and areas covered, please visit our Delivery Page today.