D Sub Connectors

D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub's to Spring Terminal D-sub's.



What are the types of D-sub Connectors we offer?




  • PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB's.

  • Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.

  • IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).

  • Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.

  • Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.

  • Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.

  • Spring Terminal D-sub Connectors: Create an electrical connection that's established by clamping individual stripped wires or cables using a spring.

  • Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors' wire posts.

  • D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.


...
Read more Read less

Filters

Viewing 61 - 80 of 4937 products
Results per page
Description Price Number of Contacts Gender Body Orientation Mounting Type Pitch CAD Drawing D Connector Type D-Sub Shell Size Mounting Hardware Termination Method Current Rating Mixed Contact Layout Housing Material Voltage Rating
RS Stock No. 782-9524
Mfr. Part No.1658688-1
HK$146.45
Each
units
15 - Straight Cable Mount - - - - - Crimp - - PVC -
RS Stock No. 447-077
Mfr. Part No.DRS108
BrandMcmurdo
HK$423.48
Each
units
8 Female Straight - - - - - - - 5A - DAP 800 V dc
RS Stock No. 765-9561
Mfr. Part No.MHDPPK25-DB25P-K
HK$40.75
Each
units
25 - Straight - - - - - - Solder - - Polyamide -
RS Stock No. 473-896
BrandRS PRO
HK$58.75
Each
units
9 Female Straight Panel Mount 2.74mm - Standard D-Sub E - Solder 5.0A - Steel 750 V dc
RS Stock No. 612-6300
Mfr. Part No.MWDM2L-25PS
BrandGlenair
HK$519.16
Each
units
25 Male Straight Panel Mount - - Micro-D - - Solder 3.0A - Aluminium -
RS Stock No. 674-0953
Mfr. Part No.A-HDS 15 LL/Z
HK$7.61
Each
units
15 Male Straight Cable Mount - - High Density D-Sub E - Solder 3.0A - Metal 250 V ac
RS Stock No. 312-2692
BrandRS PRO
HK$1,452.26
Each
units
9 Male Right Angle Through Hole 2.54mm - - - - Solder 3.0A - Aluminium Alloy 600 V ac
RS Stock No. 244-3752
BrandRS PRO
HK$579.59
Each
units
15 Male Straight Panel Mount - - - - - Solder 3.0A - DAP -
RS Stock No. 782-9514
Mfr. Part No.749808-8
HK$117.25
Each
units
9 - Straight Cable Mount - - - - - Crimp - - Nylon -
RS Stock No. 450-607
Mfr. Part No.FDAB-15P1AENTI2/1-LF
BrandCinch
HK$148.52
Each
units
15 Male Right Angle Through Hole 2.76mm - - - - Solder 5.0A - PET 200 V ac/dc
RS Stock No. 121-7466
Mfr. Part No.DE09P064HTXLF
HK$7.389
Each (In a Box of 100)
units
9 Male Straight Panel Mount 2.74mm - Standard D-Sub E - Solder 5.0A - Steel 1.0 kV
RS Stock No. 135-4486
Mfr. Part No.205203-3
HK$6.90
Each (In a Bag of 800)
units
9 Female Straight Cable Mount - - - - - Crimp 3.7A - Steel 250.0 V
RS Stock No. 312-2709
BrandRS PRO
HK$1,452.25
Each
units
15 Male Right Angle Through Hole 2.54mm - - - - Solder 3.0A - Aluminium Alloy 600 V ac
RS Stock No. 472-859
BrandRS PRO
HK$54.396
Each (In a Pack of 5)
units
15 Male Straight Panel Mount - - Standard D-Sub A - Solder 5.0A - Steel 750 V ac/dc
RS Stock No. 251-728
Mfr. Part No.DE09S064TLF
HK$6.41
Each
units
9 Female Straight Panel Mount 2.74mm - Standard D-Sub E - Solder 5.0A - Steel 1 kV ac
RS Stock No. 787-3921
Mfr. Part No.MHDD15-F-T-B-S
HK$12.29
Each
units
15 Female Straight Through Hole 2.77mm - - - - Solder - - Steel -
RS Stock No. 446-737
Mfr. Part No.205203-3
HK$13.05
Each
units
9 Female Straight Cable Mount - - - - - Crimp 3.7A - Steel 250 V ac
RS Stock No. 542-7933
Mfr. Part No.D09S24A4GV00LF
HK$23.97
Each
units
9 Female Straight Through Hole 2.74mm - - - - - 5A - PBT 300 V ac
RS Stock No. 121-7371
Mfr. Part No.DE09S064TLF
HK$4.177
Each (In a Box of 100)
units
9 Female Straight Panel Mount 2.74mm - Standard D-Sub E - Solder 5.0A - Steel 1.0 kV
RS Stock No. 481-459
BrandRS PRO
HK$13.57
Each
units
15 Male Straight Cable Mount 2.29mm - - - 3.05 mm mounting holes - 5.0A - Nylon 350 V ac/dc