D Sub Connectors

A PCB (printed circuit board) D-sub connector is a type of electrical connectorthat has built-in solder points for easy mounting on a PCB. This type of connector is suitable for a range of uses including military, industrial and commercial applications and in computer interfacing.

Features of PCB D-sub connectors

PCB D-sub connectors usually have a housing made from strong thermoplastic and a steel- or tin-plated front shell. They also have several pins which are used for the electrical connection and can be mounted to your printed circuit board using solder.

PCB D-sub connectors have a D-shaped shell that's mainly used in video connections in the computing field, for example between a monitor and a PC.

Types of PCB D-sub connectors

You can choose from a range of different types of PCB D-sub connectors, depending on their size, the number of contacts you need and how you plan to connect your connector to your PCB. Styles of PCB D-sub connectors include:

  • surface mount
  • through-hole mount
  • plug-in mount
  • cable mount
  • straddle mount

...
Read more Read less

Filters

Viewing 501 - 520 of 4353 products
Results per page
Description Price Number of Contacts Gender Body Orientation Mounting Type Pitch CAD Drawing D Connector Type D-Sub Shell Size Mounting Hardware Current Rating Mixed Contact Layout Housing Material Voltage Rating Length
RS Stock No. 720-3091
Mfr. Part No.SDB-09BMMA-SL7001
BrandAmphenol
HK$145.06
Each
units
9 Male Straight Cable Mount - - Waterproof D-Sub E - 5.0A - Steel 500 V ac 39.4mm
RS Stock No. 542-7882
Mfr. Part No.DC37S064HTLF
HK$13.13
Each
units
37 Female Straight Panel Mount 2.76mm - Standard D-Sub C - 5.0A - Steel 1 kV ac 68.94mm
RS Stock No. 123-7402
Mfr. Part No.FMK1G-09P-5847 / 1731140310
BrandFCT
HK$108.85
Each
units
9 - Straight - - - - - - - - Metal - -
RS Stock No. 765-9494
Mfr. Part No.MHDM15-DM15P-K
HK$60.40
Each
units
15 - Straight - - - - - - - - Steel - -
RS Stock No. 173-8618
Mfr. Part No.D37S24A4GV00LF
HK$33.37
Each (In a Tray of 15)
units
37 Female Straight Through Hole 2.76mm - - - - 5.0A - PBT 300.0 V 69.32mm
RS Stock No. 542-7422
Mfr. Part No.DA3V3PA00LF
HK$17.02
Each
units
3 (Power) - - - - - - - - - - - - 38.76mm
RS Stock No. 481-077
BrandRS PRO
HK$21.31
Each
units
37 Male Straight - - - - - - 5.0A - Steel 470 V dc 69.32mm
RS Stock No. 782-6149
Mfr. Part No.5748641-1
HK$163.97
Each
units
44 - Straight - - - - - - - - PVC - -
RS Stock No. 476-508
Mfr. Part No.516-290-541
BrandEDAC
HK$304.83
1 Bag of 100
Bag(s)
- Female Straight - - - - - - 8.5A - - - -
RS Stock No. 162-0534
Mfr. Part No.L77D B25S ST1
BrandAmphenol
HK$171.706
Each (In a Bag of 24)
units
25 - Straight - - - - - - - - Plastic (Hood) - -
RS Stock No. 174-8492
Mfr. Part No.178-015-613R571
BrandNorcomp
HK$71.307
Each (In a Tray of 35)
units
15 Male Right Angle PCB Mount 2.77mm - Dual Ports D-Sub - 4-40 StandOffs/Board Lock 5.0A - Steel 1.0 kV 38.99mm
RS Stock No. 437-376
Mfr. Part No.121073-2308 D
BrandITT Cannon
HK$154.56
Each
units
37 Female Straight Panel Mount - - Standard D-Sub C - 5.0A - Steel - -
RS Stock No. 409-3220
Mfr. Part No.1658615-2
HK$95.58
Each
units
25 Male Right Angle - 2.77mm - - - - 1.25A - Thermoplastic 250 V ac 53.09mm
RS Stock No. 467-065
BrandRS PRO
HK$135.06
Each
units
37 Male Straight Panel Mount - - Standard D-Sub C - 5.0A - Steel 750 V ac/dc 69.32mm
RS Stock No. 137-2681
Mfr. Part No.DEP09P065TXLF
HK$32.96
Each
units
9 Male Straight Plug-In Mount 2.74mm - Standard D-Sub E - 7.5A - Thermoplastic 1.0 kV 30.43mm
RS Stock No. 922-9617
Mfr. Part No.09670255607
BrandHARTING
HK$90.19
Each (In a Box of 100)
units
25 Male Straight Panel Mount 2.76mm - - - - - - Metal - 53.2mm
RS Stock No. 135-4245
Mfr. Part No.780-M26-213R001
BrandNorcomp
HK$99.60
Each
units
26 Female Straight Plug-In Mount 2.286mm - High Density D-Sub - - 5.0A - Steel 1.0 kV 39.14mm
RS Stock No. 484-919
Mfr. Part No.FM7W2P-K120 / 1731070059
BrandFCT
HK$31.26
Each
units
2 (Power), 5 (Signal) Male Straight Panel Mount - - Mixed Contact D-Sub A - - 7W2 Steel - 39.1mm
RS Stock No. 170-2602
Mfr. Part No.L717SD BH25P OL2 RM5
BrandAmphenol
HK$12.75
Each (In a Bag of 50)
units
25 Male Straight Panel Mount 2.77mm - - - Threaded Insert, 4-40 UNC 5.0A - Thermoplastic 250.0 V 53.04mm
RS Stock No. 182-0891
Mfr. Part No.L77DE09S
BrandAmphenol
HK$47.88
Each
units
- - - - - - - - - - - - - -
Related Products
Designed for enhanced reliability at great valueSuitable for ...
Description:
Designed for enhanced reliability at great valueSuitable for applications requiring an operating force greater than 100gRated at 22A and high temperature 150°C Contact configurations include SPDTAvailable with various actuator options and fitted with standard 6.3mmx0.8mm quick connect terminalsDimensions H15.9mm x ...
Marquardt snap action switch applications include automotive, household ...
Description:
Marquardt snap action switch applications include automotive, household appliances and power tools. Dust and water resistant with a mechanical life up to 10 million cycles. Wide rating rangeHigh tolerance level in useAvailable with IP40 or IP67.
Marquardt snap action switch applications include automotive, household ...
Description:
Marquardt snap action switch applications include automotive, household appliances and power tools. Dust and water resistant with a mechanical life up to 10 million cycles. Wide rating rangeHigh tolerance level in useAvailable with IP40 or IP67.
Marquardt snap action switch applications include automotive, household ...
Description:
Marquardt snap action switch applications include automotive, household appliances and power tools. Dust and water resistant with a mechanical life up to 10 million cycles. Wide rating rangeHigh tolerance level in useAvailable with IP40 or IP67.