D Sub Backshells

D-Sub Backshells play a pivotal role in maximising EMI/RFI shielding to create reliable protection and optimal performance of your applications.




They complement each other with D-Sub Connectors which can change the orientation of the Connector that comes in a range of different sizes, materials (plastic, metal) and colours to support your project.




What are D-Sub Connector Backshells used for?




The D-Sub Backshells have a direct impact on the stability of the Connector and prevents potential damage from straining on the cables to which the Connector is attached. It is not uncommon that Backshells are colour-coded or labelled for easy identification, especially when there is a connection with large modular boards.




Our comprehensive D-Sub Backshells, including our own branded RS PRO, offers a variety of options to make a difference in terms of stability while keeping maximum cable strain relief to make sure no damage to wires and contacts is in place.




The standard D-Sub Backshell part is the screw type Connector responsible for providing a reliable and safe connection system. One of their characteristics lies in their ability to change the orientation for the connection. This in turn allows the Connectors to be tailored to the application in which they will be used. This process enables connections to be made when the space available is restricted.


...
Read more Read less

Filters

Viewing 1041 - 1052 of 1052 products
Results per page
Description Price Number of Contacts D-Sub Shell Size Housing Material Body Orientation D Connector Type Colour Housing Material Plating Strain Relief IP Rating Series CAD Drawing
RS Stock No. 2508134873
Mfr. Part No.MHDEPPK15BLACKK
HK$20.44
Each
units
- - - - - - - - - - -
RS Stock No. 2509030763
Mfr. Part No.C88E321000
HK$24.08
Each
units
- - - - - - - - - - -
RS Stock No. 2509190540
Mfr. Part No.C88E000203
HK$37.20
Each
units
- - - - - - - - - - -
RS Stock No. 2508303259
Mfr. Part No.201E09F09F003
HK$17.50
Each
units
- - - - - - - - - - -
RS Stock No. 2508599542
Mfr. Part No.DSH-5415
HK$27.58
Each
units
- - - - - - - - - - -
RS Stock No. 2508134851
Mfr. Part No.9PEM2
HK$6.77
Each
units
- - - - - - - - - - -
RS Stock No. 2509191262
Mfr. Part No.WDBE15P
HK$2.38
Each
units
- - - - - - - - - - -
RS Stock No. 2509664470
Mfr. Part No.C88E001000
HK$8.26
Each
units
- - - - - - - - - - -
RS Stock No. 2509191149
Mfr. Part No.MHDE45ZK37K
HK$53.20
Each
units
- - - - - - - - - - -
RS Stock No. 2509623384
Mfr. Part No.L17-DPPK-15JS
BrandAmphenol
HK$38.92
Each
units
- - - - - - - - - - -
RS Stock No. 2509556234
Mfr. Part No.40-9709HX
HK$9.52
Each
units
- - - - - - - - - - -
RS Stock No. 2509623413
Mfr. Part No.L17-DPPK-25JS
BrandAmphenol
HK$45.50
Each
units
- - - - - - - - - - -
Related Products
BLM15G Series Chip ferrite beads for high frequency ...
Description:
BLM15G Series Chip ferrite beads for high frequency noise suppression over a wide frequency range. High impedance characteristic in 1GHz or higher FrequencyHigh impedance characteristic over a wide frequency band range of 100MHz to 6GHzSmall decrease in impedance during current ...
Excellent anti-EMI properties and low DC resistancePlaced very ...
Description:
Excellent anti-EMI properties and low DC resistancePlaced very close next to the interference source even with smallest size 0402, maximum impedance 1000ΩReliable Ni-Sn electrodes Ideal for data line filtering and voltage de-couplingHigh rated current up to 6A Recommended for reflow ...
The BLM series of ferrite beads from Murata ...
Description:
The BLM series of ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal ...
CIM10 series closed magnetic circuit configuration avoids crosstalk ...
Description:
CIM10 series closed magnetic circuit configuration avoids crosstalk and is suitable for high density PCBsPerfect shape for automatic mounting with no directionalityUsed in High frequency EMI prevention application to computers, printers, VCRs, TVs and mobile phones.