Interface Modules | Passive & Relay Modules | RS
Recently searched

    Interface Modules

    Interface Modules

    Interface modules connect electronic devices to electrical systems at the control level. These modules perform signal transmission and distribution functions within the device and the system. Interface modules are DIN rail mounted and give a reliable 'plug and play' interface for any industrial control system. These modules come with both male and female connectors for maximum flexibility.

    What are interface modules used for?

    The primary function of an interface module is to facilitate and optimise wiring operations. They are an integral part of wiring applications in most tool rooms, factories and manufacturing plants.

    Types of interface modules

    Interface module categories include:

    • Passive modules, which have up to 60 output poles that can be produced from a single cable input. These modules are easy to connect with simple mounting functionality and come with or without LED signalling features. Examples of passive-interface modules include flat cable, D-subminiature, resistor and diode modules.
    • Relay modules or modular modules amplify and isolate output signals by cleaning and protecting them from signal interference. Relay modules have galvanic isolation, which prevents static charge. These modules have DIN rail mounting or AC/DC features to reduce installation and maintenance time.

    479 Products showing for Interface Modules

    Phoenix Contact
    Male
    -
    24 → 12 AWG
    50
    D-sub
    Straight
    DIN Rail
    -
    25 V ac, 60 V dc
    2A
    0.2 → 4mm²
    98.2 x 62 x 69mm
    69mm
    -
    -
    -
    98.2mm
    Phoenix Contact
    Male
    -
    24 → 12 AWG
    37
    D-sub
    Straight
    DIN Rail Mount
    -
    24 V dc
    2.5A
    0.2 → 2.5mm²
    69 x 72.7 x 62mm
    62mm
    -
    -
    -
    69mm
    Phoenix Contact
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    2906909
    0.2 - 4 mm²
    37
    D-sub
    -
    DIN Rail Mount
    -
    -
    3mA
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    2905846
    24 - 16 AWG
    -
    Terminal Block
    -
    DIN Rail Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    2905867
    0.2 - 4 mm²
    16
    D-sub
    -
    DIN Rail Mount
    -
    -
    800mA
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    UM-D37M/DS/FU/LED/DG/C300/L
    0.2 - 4 mm²
    37
    D-sub
    -
    DIN Rail Mount
    -
    -
    1A
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    2906194
    0.2 - 4 mm²
    37
    D-sub
    -
    DIN Rail Mount
    -
    -
    3A
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    UM-FLK10/AO/FU/ROC800
    0.2 - 4 mm²
    4
    D-sub
    -
    DIN Rail Mount
    -
    -
    200mA
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    2321813
    0.2 - 4 mm²
    32
    FLK, IDC
    -
    DIN Rail Mount
    -
    -
    1A
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    2905655
    0.2 - 4 mm²
    37
    D-sub
    -
    DIN Rail Mount
    -
    -
    3A
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    2905866
    0.2 - 4 mm²
    16
    D-sub
    -
    DIN Rail Mount
    -
    -
    800mA
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    2906914
    0.2 - 4 mm²
    16
    D-sub
    -
    DIN Rail Mount
    -
    -
    50mA
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    2906910
    0.2 - 4 mm²
    1
    D-sub
    -
    DIN Rail Mount
    -
    -
    50mA
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    5603258
    0.2 - 4 mm²
    16
    SC
    -
    DIN Rail Mount
    -
    -
    50mA
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Male
    -
    26 → 16 AWG
    9
    D-sub
    -
    DIN Rail Mount
    800V ac
    25 V ac, 60 V dc
    2.5A
    0.14 → 1.5mm²
    54 x 42 x 45mm
    45mm
    -
    -
    -
    54mm
    Phoenix Contact
    Female
    -
    26 → 16 AWG
    9
    D-sub
    -
    DIN Rail Mount
    1.2kV
    125 V ac/dc
    2.5A
    0.14 → 1.5mm²
    53 x 43.12 x 45mm
    45mm
    -
    -
    -
    53mm
    Phoenix Contact
    Male
    -
    24 → 12 AWG
    15
    D-sub
    -
    DIN Rail Mount
    800V ac
    25 V ac, 60 V dc
    2.5A
    0.2 → 4mm²
    45 x 58.5 x 77mm
    77mm
    -
    -
    -
    45mm
    Phoenix Contact
    Male
    -
    26 → 16 AWG
    64
    Flat Ribbon Cable
    -
    DIN Rail Mount
    500V ac
    25 V ac, 60 V dc
    1A
    0.14 → 1.5mm²
    186 x 50 x 45mm
    45mm
    -
    -
    -
    186mm
    Phoenix Contact
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page