Interface Modules | Passive & Relay Modules | RS
Recently searched

    Interface Modules

    Interface Modules

    Interface modules connect electronic devices to electrical systems at the control level. These modules perform signal transmission and distribution functions within the device and the system. Interface modules are DIN rail mounted and give a reliable 'plug and play' interface for any industrial control system. These modules come with both male and female connectors for maximum flexibility.

    What are interface modules used for?

    The primary function of an interface module is to facilitate and optimise wiring operations. They are an integral part of wiring applications in most tool rooms, factories and manufacturing plants.

    Types of interface modules

    Interface module categories include:

    • Passive modules, which have up to 60 output poles that can be produced from a single cable input. These modules are easy to connect with simple mounting functionality and come with or without LED signalling features. Examples of passive-interface modules include flat cable, D-subminiature, resistor and diode modules.
    • Relay modules or modular modules amplify and isolate output signals by cleaning and protecting them from signal interference. Relay modules have galvanic isolation, which prevents static charge. These modules have DIN rail mounting or AC/DC features to reduce installation and maintenance time.

    479 Products showing for Interface Modules

    Siemens
    -
    3SU1400-1LK10-3BA1
    -
    -
    -
    -
    Front Mount
    -
    -
    28mA
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    6ES7964-2AA04-0AB0
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Extended product life, Low carbon manufacture
    Yes
    -
    -
    HARTING
    -
    -
    -
    41
    -
    -
    Cable Mount
    -
    250 V
    10A
    -
    -
    78mm
    -
    -
    -
    -
    HARTING
    Female
    -
    24 → 14 AWG
    16
    -
    -
    Cable Mount
    -
    500 V
    16A
    -
    -
    34mm
    -
    -
    -
    -
    Hirose
    Female
    -
    28 AWG
    32
    -
    Straight
    -
    -
    125 V ac, 300 V
    500mA
    -
    35.45 x 7 x 19.1mm
    19.1mm
    -
    -
    -
    35.45mm
    Weidmüller
    -
    -
    -
    2
    ST
    -
    DIN Rail Mount
    -
    -
    -
    -
    60 x 45 x 17.5mm
    17.5mm
    -
    -
    -
    60mm
    Phoenix Contact
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    2908399
    0.2 - 4 mm²
    32
    D-sub
    -
    DIN Rail Mount
    -
    -
    10A
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    -
    24 → 12 AWG
    25
    D-sub
    -
    DIN Rail Mount
    800V ac
    25 V ac, 60 V dc
    2.5A
    0.2 → 4mm²
    78.8 x 58.5 x 77mm
    77mm
    -
    -
    -
    78.8mm
    Phoenix Contact
    Female
    2308124
    -
    -
    Terminal Block
    -
    DIN Rail Mount
    -
    -
    55mA
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    2979485
    0.2 - 4 mm²
    14
    D-sub
    -
    DIN Rail Mount
    -
    -
    5A
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    HMIYP6MPR42P2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    -
    16 → 24 AWG
    14
    FLK
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    1083697
    0.2 - 4 mm²
    16
    D-sub
    -
    DIN Rail Mount
    -
    -
    4A
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    2906944
    0.2 - 4 mm²
    16
    D-sub
    -
    DIN Rail Mount
    -
    -
    50mA
    -
    -
    -
    -
    -
    -
    -
    Finder
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    -
    -
    -
    -
    Straight, Vertical
    -
    -
    28 V
    3A
    2.5mm²
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    -
    24 → 14 AWG
    50
    D-sub
    -
    DIN Rail Mount
    800V ac
    25 V ac, 60 V dc
    2.5A
    0.2 → 2.5mm²
    156 x 50 x 45mm
    45mm
    -
    -
    -
    156mm
    Results per page