Interface Modules | Passive & Relay Modules | RS
Recently searched

    Interface Modules

    Interface Modules

    Interface modules connect electronic devices to electrical systems at the control level. These modules perform signal transmission and distribution functions within the device and the system. Interface modules are DIN rail mounted and give a reliable 'plug and play' interface for any industrial control system. These modules come with both male and female connectors for maximum flexibility.

    What are interface modules used for?

    The primary function of an interface module is to facilitate and optimise wiring operations. They are an integral part of wiring applications in most tool rooms, factories and manufacturing plants.

    Types of interface modules

    Interface module categories include:

    • Passive modules, which have up to 60 output poles that can be produced from a single cable input. These modules are easy to connect with simple mounting functionality and come with or without LED signalling features. Examples of passive-interface modules include flat cable, D-subminiature, resistor and diode modules.
    • Relay modules or modular modules amplify and isolate output signals by cleaning and protecting them from signal interference. Relay modules have galvanic isolation, which prevents static charge. These modules have DIN rail mounting or AC/DC features to reduce installation and maintenance time.

    479 Products showing for Interface Modules

    Hager
    -
    -
    -
    2
    Terminal Block
    Horizontal
    DIN Rail Mount
    -
    -
    90A
    -
    -
    -
    -
    -
    -
    -
    Weidmüller
    -
    -
    -
    2
    SC
    -
    DIN Rail Mount
    -
    -
    -
    -
    59.55 x 67.05 x 17.5mm
    17.5mm
    -
    -
    -
    59.55mm
    Phoenix Contact
    Male
    -
    24 → 12 AWG
    25
    D-sub
    -
    DIN Rail Mount
    800V ac
    25 V ac, 60 V dc
    2.5A
    0.2 → 4mm²
    78.8 x 58.5 x 77mm
    77mm
    -
    -
    -
    78.8mm
    Phoenix Contact
    Male
    -
    28 → 16 AWG
    14
    FLK, IDC
    Straight
    DIN Rail Mount
    500V
    30 V dc
    3 A, 8 A
    0.14 → 1.5mm²
    45 x 75 x 51mm
    51mm
    -
    -
    -
    45mm
    Eaton
    -
    XN-1RS232
    -
    -
    -
    -
    Rail Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    XN-1SSI
    -
    -
    -
    -
    Rail Mount
    -
    -
    25mA
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    2974914
    0.2 - 4 mm²
    8
    D-sub
    -
    DIN Rail Mount
    -
    -
    5A
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    2280255
    0.2 - 4 mm²
    26
    FLK, IDC
    -
    Rear Mount
    -
    -
    26A
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    XN-1RS485/422
    -
    -
    -
    -
    Rail Mount
    -
    -
    90mA
    -
    -
    -
    -
    -
    -
    -
    Brainboxes
    -
    CB-534
    28 AWG
    -
    Screw Terminal
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    2908400
    0.2 - 4 mm²
    32
    D-sub
    -
    DIN Rail Mount
    -
    -
    10A
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    -
    24 → 12 AWG
    -
    D-sub
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Male
    -
    26 → 16 AWG
    26
    Flat Ribbon Cable
    -
    DIN Rail Mount
    500V ac
    25 V ac, 60 V dc
    1A
    0.14 → 1.5mm²
    90 x 50 x 45mm
    45mm
    -
    -
    -
    90mm
    Phoenix Contact
    Male
    -
    24 → 12 AWG
    9
    D-sub
    -
    DIN Rail Mount
    800V ac
    25 V ac, 60 V dc
    2.5A
    0.2 → 4mm²
    33.8 x 58.5 x 77mm
    77mm
    -
    -
    -
    33.8mm
    Phoenix Contact
    Female
    -
    24 → 12 AWG
    9
    D-sub
    Straight
    DIN Rail
    -
    25 V ac, 60 V dc
    2A
    -
    34.7 x 45.1 x 65.5mm
    65.5mm
    -
    -
    -
    34.7mm
    WAGO
    Female
    IM RJ-45
    24 → 22 AWG
    8
    RJ45
    -
    DIN Rail
    -
    -
    -
    -
    26.8 x 81.4 x 64.4mm
    64.4mm
    -
    -
    -
    81.4mm
    Results per page