Interface Modules | Passive & Relay Modules | RS
Recently searched

    Interface Modules

    Interface Modules

    Interface modules connect electronic devices to electrical systems at the control level. These modules perform signal transmission and distribution functions within the device and the system. Interface modules are DIN rail mounted and give a reliable 'plug and play' interface for any industrial control system. These modules come with both male and female connectors for maximum flexibility.

    What are interface modules used for?

    The primary function of an interface module is to facilitate and optimise wiring operations. They are an integral part of wiring applications in most tool rooms, factories and manufacturing plants.

    Types of interface modules

    Interface module categories include:

    • Passive modules, which have up to 60 output poles that can be produced from a single cable input. These modules are easy to connect with simple mounting functionality and come with or without LED signalling features. Examples of passive-interface modules include flat cable, D-subminiature, resistor and diode modules.
    • Relay modules or modular modules amplify and isolate output signals by cleaning and protecting them from signal interference. Relay modules have galvanic isolation, which prevents static charge. These modules have DIN rail mounting or AC/DC features to reduce installation and maintenance time.

    479 Products showing for Interface Modules

    Phoenix Contact
    Female
    UM-D37M/DS/FU/LED/AID4/C300/R
    0.2 - 4 mm²
    16
    D-sub
    -
    DIN Rail Mount
    -
    -
    500mA
    -
    -
    -
    -
    -
    -
    -
    WAGO
    Male
    -
    28 → 14 AWG
    14
    DIN 41651
    -
    Pluggable to basic module
    -
    -
    3A
    -
    -
    -
    -
    -
    -
    -
    Omron
    Female
    NXR-ILM08C-EIT
    -
    4
    M12
    -
    Screw
    -
    -
    9A
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    UM-D37M/DS/FU/LED/DG/C300/R
    0.2 - 4 mm²
    37
    D-sub
    -
    DIN Rail Mount
    -
    -
    1A
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    2905960
    0.2 - 4 mm²
    10
    D-sub
    -
    DIN Rail Mount
    -
    -
    2A
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    2322197
    0.2 - 4 mm²
    9
    D-sub
    -
    DIN Rail Mount
    -
    -
    2.5A
    -
    -
    -
    -
    -
    -
    -
    Hirose
    Female
    -
    28 AWG
    40
    -
    Straight
    -
    -
    125 V ac, 300 V
    500mA
    -
    40.53 x 7 x 19.1mm
    19.1mm
    -
    -
    -
    40.53mm
    Phoenix Contact
    Female
    2905653
    0.2 - 4 mm²
    16
    D-sub
    -
    DIN Rail Mount
    -
    -
    500mA
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    -
    SRS4-2NO
    24-12 AWG
    1
    -
    Straight
    DIN Rail
    -
    24 V dc
    6A
    0.2-2.5mm²
    3.9 x 22.5 x 3.9in
    3.9in
    -
    -
    -
    3.9in
    Phoenix Contact
    Female
    2702440
    -
    1
    LC
    -
    -
    -
    -
    300mA
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    2865049
    24 → 14 AWG
    2
    -
    -
    DIN Rail Mount
    -
    -
    35mA
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    2315243
    0.2 - 4
    2
    FLK, IDC
    -
    DIN Rail Mount
    -
    -
    1A
    -
    -
    -
    -
    -
    -
    -
    Hirose
    Female
    -
    -
    20
    -
    Straight
    PCB Mount
    -
    250 V ac, 500 V
    500mA
    -
    33.35 x 9 x 10.9mm
    10.9mm
    -
    -
    -
    33.35mm
    Phoenix Contact
    Female
    2906120
    0.2 - 4 mm²
    1
    D-sub
    -
    DIN Rail Mount
    -
    -
    3A
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    UM-D37M/16RSC-24DC/DO/C3/R
    0.2 - 4 mm²
    37
    D-sub
    -
    DIN Rail Mount
    -
    -
    3A
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    2905869
    0.2 - 4 mm²
    16
    D-sub
    -
    DIN Rail Mount
    -
    -
    800mA
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    2702438
    -
    1
    LC
    -
    -
    -
    -
    300mA
    -
    -
    -
    -
    -
    -
    -
    WAGO
    Male
    -
    28 → 14 AWG
    14
    DIN 41651
    -
    Pluggable to basic module
    -
    -
    3A
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Female
    UM-FLK10/AI/FU/ROC800
    0.2 - 4 mm²
    16
    D-sub
    -
    DIN Rail Mount
    -
    -
    200mA
    -
    -
    -
    -
    -
    -
    -
    Results per page