Coaxial Connectors

A Coaxial Connector is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly.


What does it do?


Coaxial connectors provide a convenient method of connecting RF equipment together.


Applications


  • LaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennas

Types


There are two main types of RF coaxial adapters;


In series


A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.


Between series


A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.


The most important attributes that must be considered are;


Gender


  • Male to Male, Female to Female, Male to Female

Series (connector group)


SMA, BNC, TNC, N-type


Body orientation


  • StraightRight angleTeeAngledVertical

Impedance


  • 50 Ω75 Ω100 Ω500 Ω

...
Read more Read less

Filters

Viewing 21 - 40 of 3439 products
Results per page
Description Price Coaxial Connector Type Gender Mounting Type Impedance Termination Method Body Orientation Cable Type Size Bulkhead Operating Frequency Body Plating Minimum Operating Temperature Maximum Operating Temperature Polarity
RS Stock No. 295-5716
Mfr. Part No.R114665000W
BrandRadiall
HK$69.14
Each
units
SMB Connector Female Through Hole 50Ω Solder Right Angle Coaxial Standard - 0 to 4GHz Gold -65°C +165°C -
RS Stock No. 546-3636
BrandRS PRO
HK$25.34
Each
units
BNC Connector Male Cable Mount 75Ω Crimp Straight RG179 - No 1GHz Nickel - - Normal
RS Stock No. 526-5785
BrandRS PRO
HK$25.57
Each
units
SMA Connector Female Edge Mount 50Ω Solder Straight - Subminiature No 0 to 18GHz Gold - - Normal
RS Stock No. 295-6725
Mfr. Part No.R161082000W
BrandRadiall
HK$140.67
Each
units
N Connector Male Cable Mount 50Ω Crimp Straight RG141, RG58 - - 0 to 11GHz Bronze -55°C +155°C -
RS Stock No. 618-8803
Mfr. Part No.J01000A1255
HK$19.196
Each (In a Box of 50)
units
BNC Connector Male Cable Mount 50Ω Crimp Straight RG58 C/U - No 0 to 4GHz Nickel -65°C +165°C -
RS Stock No. 512-1499
Mfr. Part No.5-1634500-2
HK$14.65
Each
units
BNC Connector Male Cable Mount 50Ω Crimp Straight RG141 A/U, RG303/U, RG58 C/U - No 0 to 4GHz Nickel 0°C +85°C -
RS Stock No. 546-2661
BrandRS PRO
HK$6.252
Each (In a Pack of 5)
units
F Connector Male Cable Mount - Twist On Straight RG59 - - 0 to 1GHz - - - -
RS Stock No. 112-1855
Mfr. Part No.J01000A1255
HK$22.07
Each
units
BNC Connector Male Cable Mount 50Ω Crimp Straight RG58 C/U - No 0 to 4GHz Nickel -65°C +165°C -
RS Stock No. 163-9544
Mfr. Part No.5-1634500-2
HK$6.39
Each (In a Bag of 50)
units
BNC Connector Male Cable Mount 50Ω Crimp Straight RG141 A/U, RG303/U, RG58 C/U - No 0 to 4GHz Nickel 0°C +85°C -
RS Stock No. 903-9388
HK$12.588
Each (In a Pack of 4)
units
SMA Connector Female Edge Mount 50Ω Solder Straight - - No 18GHz Gold - - Normal
RS Stock No. 472-9890
Mfr. Part No.1-1337416-0
HK$72.52
Each
units
N Connector Male Cable Mount 50Ω Crimp Straight RG141 A/U, RG58 C/U - - 0 to 11GHz Silver -65°C +165°C -
RS Stock No. 164-8456
Mfr. Part No.1-1337416-0
HK$67.859
Each (In a Bag of 50)
units
N Connector Male Cable Mount 50Ω Crimp Straight RG141 A/U, RG58 C/U - - 0 to 11GHz Silver -65°C +165°C -
RS Stock No. 526-5779
BrandRS PRO
HK$84.71
Each
units
SMA Connector Female Edge Mount 50Ω Solder Straight - Subminiature Yes 0 to 12.4 GHz, 0 to 18GHz Gold - - Normal
RS Stock No. 773-7447
Mfr. Part No.034-1033
BrandAmphenol
HK$99.58
Each
units
BNC Connector Male Cable Mount 75Ω Crimp Straight TFH HD 210 Standard No 3GHz Nickel - - Normal
RS Stock No. 170-2462
Mfr. Part No.R125303000
BrandRadiall
HK$100.149
Each (In a Box of 100)
units
SMA Connector Female Bulkhead Mount 50Ω Crimp Straight RG188, RG316 - No 0 to 12.4GHz Gold -65°C +165°C -
RS Stock No. 546-4910
BrandRS PRO
HK$35.16
Each
units
BNC Connector Female Panel Mount 50Ω Solder Straight - - Yes 4GHz Nickel - - Normal
RS Stock No. 163-9547
Mfr. Part No.5-1634511-2
HK$19.181
Each (In a Box of 100)
units
BNC Connector Female Cable Mount 50Ω Crimp Straight RG141 A/U, RG58 C/U - No 0 to 4GHz Nickel -55°C +85°C -
RS Stock No. 135-5074
Mfr. Part No.5-1814832-1
HK$14.368
Each (In a Box of 50)
units
SMA Connector Female PCB Mount 50Ω Solder Straight - Standard No 0 to 3GHz Gold - - -
RS Stock No. 546-4897
BrandRS PRO
HK$22.77
Each
units
BNC Connector Female Panel Mount 50Ω Solder Straight - - Yes 4GHz Nickel - - Normal
RS Stock No. 616-3422
Mfr. Part No.5-1814832-1
HK$21.84
Each
units
SMA Connector Female PCB Mount 50Ω Solder Straight - Standard No 0 to 3GHz Gold - - -
Related Products
Shielded bearings are fitted with two metal dust ...
Description:
Shielded bearings are fitted with two metal dust shields to prevent ingress of dirt and foreign matter. Primarily intended for applications where the bearing inner ring rotatesIf the outer ring rotates there is a danger that grease may be lost ...
SKF Ball Bearings are designed to deliver increased ...
Description:
SKF Ball Bearings are designed to deliver increased reliability, reduced complexity and decreased environmental impact in high operating temperatures.Features:• Excellent performance in hot conditions, dry environments and low rotational speed applications• Temperature range -30°C to 150°C• Suitable ...
The BSF series of bearings is equivalent to ...
Description:
The BSF series of bearings is equivalent to the BSN range of bearings, with an extended outer ring, with bolt holes for easy direct mounting. Relubrication holes in outside surface and face of the outer ring allow for relubrication during ...
Angular Contact Bearings are ideally suited to applications ...
Description:
Angular Contact Bearings are ideally suited to applications requiring high rotating speeds, combined radial and axial loads and a high degree of stiffness and running accuracy. High Performance - They have a high load carrying capacity and thus allow smaller ...