XFP & SFP Cages

XFP and SFP cages are compact pluggable transceivers constructed from robust metal frames. They are designed to be bezel mounted to an input/output panel onto the host PCB. SFP stands for small form-factor pluggable and XFP stands for 10 Gigabit small form factor pluggable. They differ in the rate at which they can transmit data and the distance over which they can do so. XFP cages can transmit data at a faster rate, meaning that XFP and SFP cages cannot be used in the same network.

What are XFP and SFP cages used for?

XFP and SFP cages have many different applications in networking and telecommunications, such as data storage, server equipment and telecommunication networks. The XFP cage integrates EMI shielding for the front, intermediate rear, upper rear and lower rear of the cage. They are suitable for use with different board thicknesses and a variety of assembly processes.

What are the different types of XFP and SFP cages?

XFP cages are available with different transmitter or receiver specifications. This enables you to choose the right transceiver for a required optical reach, for example multi-mode fibre.


...
Read more Read less

Filters

Viewing 61 - 75 of 75 products
Results per page
Description Price Type Gender Number of Contacts Number of Ports Body Orientation Cage Dimensions Termination Method Series Cage Height Cage Length Cage Width
RS Stock No. 896-7478
Mfr. Part No.74737-0009
BrandMolex
HK$19.77
Each (In a Pack of 2)
units
SFP Male - 1 Horizontal 48.73 x 14 x 9.7mm Press Fit 74737 9.7mm 48.73mm 14mm
RS Stock No. 164-3157
Mfr. Part No.1888781-1
HK$81.095
Each (In a Box of 192)
units
QSFP Female 4 1 Right Angle 22.2 x 53.5 x 13.29mm Press-In 1888781 13.29mm 22.2mm 53.5mm
RS Stock No. 158-5705
Mfr. Part No.SFPK-SL
BrandSamtec
HK$42.178
Each (In a Tube of 11)
units
SFP Cage Female - - Right Angle 48.73 x 14 x 8.95mm Solder SFPK 8.95mm 48.73mm 14mm
RS Stock No. 151-2723
Mfr. Part No.747540101
BrandMolex
HK$46.71
Each
units
Spring Finger Bezel Gasket Female - 1 Horizontal 49 x 15.9 x 10.85mm - 74754 10.85mm 49mm 15.9mm
RS Stock No. 680-8954
Mfr. Part No.6367035-1
HK$42.16
Each
units
Top Cage - - 1 - 9.25 x 13.85 x 48.8mm Solder SFP 9.25mm 48.8mm 13.85mm
RS Stock No. 820-8145
Mfr. Part No.1888781-1
HK$100.71
Each
units
QSFP Female 4 1 Right Angle 22.2 x 53.5 x 13.29mm Press-In 1888781 13.29mm 22.2mm 53.5mm
RS Stock No. 178-9375
Mfr. Part No.73927-0018
BrandMolex
HK$41.262
Each (In a Box of 1296)
units
SFP Male - - - 48.73 x 14.5 x 9.7mm Press Fit 74737 9.7mm 48.73mm 14.5mm
RS Stock No. 179-1688
Mfr. Part No.74754-0620
BrandMolex
HK$236.57
Each
units
SFP Ganged Cage Male - 1 x 6 Horizontal 87.15 x 86.4 x 10.85mm Press-Fit 74754 10.85mm 87.15mm 86.4mm
RS Stock No. 756-1139
Mfr. Part No.2057042-1
HK$356.93
Each
units
QSFP Cage & Connector Male 38 3 Straight 60 x 13.7 x 60.57mm Press-In QSFP 60.57mm 60mm 13.7mm
RS Stock No. 179-1658
Mfr. Part No.74736-0220
BrandMolex
HK$149.79
Each
units
XFP Cage Male - 1 x 1 Horizontal 64.03 x 22.36 x 13.53mm Press-Fit 74736 13.53mm 64.03mm 22.36mm
RS Stock No. 179-1981
Mfr. Part No.74750-0021
BrandMolex
HK$99.63
Each
units
QSFP Cage Female - 1 x 1 Horizontal 58.8 x 21.33 x 11.53mm Press-Fit 74750 11.53mm 58.8mm 21.33mm
New
RS Stock No. 191-8472
Mfr. Part No.6367035-1
HK$38.357
Each (In a Box of 60)
units
Top Cage - - 1 - 48.8 x 13.85 x 9.25mm Solder SFP 9.25mm 48.8mm 13.85mm
RS Stock No. 167-6250
Mfr. Part No.74737-0010
BrandMolex
HK$11.12
Each (In a Tray of 1296)
units
SFP Male - 1 Horizontal 48.73 x 14 x 9.7mm Solder 74737 9.7mm 48.73mm 14mm
RS Stock No. 178-9249
Mfr. Part No.74754-0220
BrandMolex
HK$94.51
Each
units
SFP+ Female - 2 Horizontal 49 x 30.15 x 10.85mm Press Fit 74754 10.85mm 49mm 30.15mm
RS Stock No. 820-8334
Mfr. Part No.1551891-1
HK$131.08
Each
units
QSFP Female - 1 Right Angle 22.2 x 55.7 x 13.29mm Press-In 1551891 13.29mm 22.2mm 55.7mm
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...