FPC Connectors | ZIF Connectors | RS
Recently searched

    FPC Connectors

    FPC Connectors or flexible printed circuit connectors are products that have been created for the assembly of specially designed circuits. Flexible electronics, also known as flex circuits, is a technology for assembling electronic circuits by mounting electronic devices on flexible plastic substrates, such as polyimide, PEEK or transparent conductive polyester film.

    What are FPC Connectors used for?

    These type of connectors are suitable for use in a broad range of applications such as mobile phones, GPS, notebook PCs, data terminals, LCD TVs, digital and video cameras and other small handheld devices that connect to an LCD.

    What is the difference between FFC and FPC Connectors?

    FPC connector circuits can be made by etching flexible copper foil in different ways to get single-sided, double-sided and multi-layer structure flexible circuit boards. Whereas FFC connector circuits are finished with the flat copper foil folded between the insulating foil upper and down layers, this product is relatively simple and is thicker in thickness.

    2026 Products showing for FPC Connectors

    Molex
    -
    18
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    ZIF Bottom Contact
    Right Angle
    -
    500mA
    50 V
    Easy-On
    52746
    1
    Gold
    Solder
    Omron
    Locking Mechanism
    36
    Beryllium Copper, Nickel
    0.5mm
    Surface Mount
    Female
    -
    Top and Bottom Contact
    Right Angle
    -
    500mA
    50 V ac/dc
    XF2M
    -
    1
    Gold
    Solder
    JST
    -
    22
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    ZIF Top Contact
    Right Angle
    -
    500mA
    50 V ac/dc
    -
    -
    1
    Tin over Copper
    Solder
    Molex
    -
    20
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    -
    Right Angle
    -
    500mA
    50 Vrms ac/dc
    -
    503480
    1
    Gold over Nickel
    Solder
    Wurth Elektronik
    -
    6
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    Bottom Contact
    Horizontal
    -
    400mA
    50 V ac
    WR-FPC
    -
    1
    Tin over Nickel
    SMT
    Hirose
    -
    -
    Copper Alloy
    0.8mm
    Cable Mount
    Male
    -
    -
    -
    -
    3A
    100 V ac/dc
    DF52
    52
    1
    Tin
    Crimp
    JST
    -
    8
    Phosphor Bronze
    2.54mm
    Through Hole
    Female
    -
    ZIF Vertical Contact
    Straight
    -
    1A
    250 V ac/dc
    -
    -
    1
    Tin over Copper
    Solder
    Molex
    -
    9
    Phosphor Bronze
    1mm
    Surface Mount
    Female
    -
    ZIF Bottom Contact
    Right Angle
    -
    500mA
    50 V ac/dc
    Easy-On
    52271
    1
    Tin Bismuth over Nickel
    Solder
    Molex
    -
    14
    Phosphor Bronze
    1mm
    Surface Mount
    Female
    -
    ZIF
    Vertical
    ZIF
    1A
    125 Vrms ac/dc
    -
    52610
    1
    Gold, Tin
    Solder
    Molex
    -
    10
    Phosphor Bronze
    0.5mm
    Surface Mount
    Male
    -
    Top and Bottom Contact
    Right Angle
    -
    500mA
    50 V ac/dc
    Easy On
    503480
    1
    Gold over Nickel
    Solder
    Molex
    -
    8
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    Non-ZIF
    Right Angle
    -
    -
    -
    Easy-On
    51281
    -
    -
    -
    Molex
    -
    4
    Gold over Nickel
    1mm
    Surface Mount
    PIN
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Molex
    -
    18
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    ZIF Bottom Contact
    Right Angle
    -
    500mA
    50 V
    FFC/FPC SMT
    52746
    1
    Gold
    Solder
    Molex
    -
    30
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    Solder
    Right Angle
    -
    -
    -
    Slide
    54132
    -
    -
    -
    JST
    -
    4
    Phosphor Bronze
    1mm
    Through Hole
    Female
    -
    Top Entry
    Straight
    -
    500mA
    50 V dc
    FMN
    -
    1
    Tin over Copper
    Solder
    Molex
    Locking Mechanism
    6
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    ZIF Bottom Contact
    Straight
    -
    500mA
    50 V ac/dc
    Easy On
    52559
    1
    Gold
    Solder
    Hirose
    -
    40
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    ZIF Top Contact
    Right Angle
    -
    500mA
    50 V ac
    FH12
    -
    1
    Gold
    Solder
    Hirose
    -
    12
    Copper Alloy
    0.8mm
    Cable Mount
    Male
    Top
    Vertical Contact
    Straight
    -
    0.8 A, 1 A, 1.2 A
    100 V ac/dc
    DF52
    52
    1
    Tin
    Crimp
    Hirose
    Locking Mechanism
    35
    Copper Alloy
    0.5mm
    PCB Mount
    Female
    Top
    Non-ZIF Top Contact
    Horizontal
    Non-ZIF
    250mA
    30 V ac/dc
    FH62
    62
    2
    Gold
    Solder
    Hirose
    -
    6
    Copper Alloy
    0.8mm
    Cable Mount
    Male
    Top
    Vertical Contact
    Straight
    -
    0.8 A, 1.2 A, 1.5 A
    100 V ac/dc
    DF52
    52
    1
    Tin
    Crimp
    Results per page