IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).


Flat Ribbon Cable Assemblies


IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.


IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.


Things to consider when purchasing an IDC:


  • Number of Contacts - IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.

  • Gender - IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.

  • Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.

  • Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

Where are they used?


  • Low voltage applications

  • Computer Drives

  • SSDs

  • Smartphones

  • Laptops

...
Read more Read less

Filters

Viewing 101 - 120 of 2071 products
Results per page
Description Price Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
RS Stock No. 454-2413
Mfr. Part No.1658621-8
HK$15.74
Each
units
34 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AMP-LATCH Novo -65°C +105°C - Phosphor Bronze
RS Stock No. 718-5120
Mfr. Part No.3-640621-2
HK$2.31
Each
units
2 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-100 -55°C +105°C 250 V ac Copper
RS Stock No. 161-4260
Mfr. Part No.3-640441-6
HK$1.87
Each (In a Box of 2000)
units
6 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-100 - - 250 V ac Copper
RS Stock No. 535-4879
Mfr. Part No.3-640440-4
HK$1.61
Each (In a Pack of 10)
units
4 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-156 -55°C +105°C 250 V ac Copper
RS Stock No. 543-7738
Mfr. Part No.3-640441-4
HK$1.29
Each (In a Pack of 10)
units
4 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-100 - - 250 V ac Copper
RS Stock No. 543-7772
Mfr. Part No.3-640441-8
HK$3.63
Each (In a Pack of 10)
units
8 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-100 - - 250 V ac Copper
RS Stock No. 625-7280
BrandRS PRO
HK$24.82
Each
units
34 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -55°C +105°C - Phosphor Bronze
RS Stock No. 454-2722
Mfr. Part No.1-1658526-6
HK$54.53
Each
units
26 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AMP-LATCH 609 -55°C +125°C - Beryllium Copper
RS Stock No. 674-0909
Mfr. Part No.A-DSF 15LPIII/Z
HK$18.13
Each
units
15 2 Male 2.54mm Cable Mount Straight IDC 1A Gold, Nickel, Tin A-D -55°C +105°C 250 V ac Brass
RS Stock No. 164-1527
Mfr. Part No.1658621-8
HK$11.55
Each (In a Tube of 600)
units
34 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AMP-LATCH Novo -65°C +105°C - Phosphor Bronze
RS Stock No. 136-1826
Mfr. Part No.3-640440-2
HK$0.753
Each (In a Bag of 500)
units
2 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-156 -55°C +105°C 250 V ac Copper
RS Stock No. 189-9463
Mfr. Part No.661004151922
HK$6.024
Each (In a Pack of 5)
units
4 1 Female 2.54mm Cable Mount Right Angle IDC 3A Tin Autocom -55°C +125°C 500 V ac Phosphor Bronze
RS Stock No. 823-6617
Mfr. Part No.61201423021
HK$13.86
Each
units
14 2 Female 2.54mm Cable Mount Straight IDC 1A - WR-BHD - - 250 V ac -
RS Stock No. 165-0611
Mfr. Part No.4-640428-5
HK$14.38
Each (In a Box of 125)
units
15 1 Female 3.96mm Cable Mount Right Angle IDC 7A Tin MTA-156 -55°C +105°C 600 V ac Copper
RS Stock No. 681-2152
Mfr. Part No.5111448-1
HK$55.88
Each
units
10 2 Male 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AMP-LATCH -65°C +105°C 250 V ac Phosphor Bronze
RS Stock No. 136-1830
Mfr. Part No.3-640441-3
HK$1.17
Each (In a Box of 500)
units
3 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-100 - - 250 V ac Copper
RS Stock No. 136-1828
Mfr. Part No.3-640440-4
HK$1.33
Each (In a Bag of 500)
units
4 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-156 -55°C +105°C 250 V ac Copper
RS Stock No. 322-1121
Mfr. Part No.HIF3BA-64D-2.54R
BrandHirose
HK$78.81
Each
units
64 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold HIF3B -55°C +85°C 200 V ac Beryllium Copper
RS Stock No. 828-0403
Mfr. Part No.3399-6026
Brand3M
HK$43.47
Each
units
26 2 Female 2.54mm Cable Mount Straight IDC 1A Gold, Nickel 3000 -55°C +105°C 1 kV ac Beryllium Copper
RS Stock No. 680-1553
Mfr. Part No.2-1658526-9
HK$53.13
Each
units
16 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AMP-LATCH 609 -55°C +125°C - Beryllium Copper
Related Products
Introducing Facom’s high-quality multi-purpose angled blade shears. These ...
Description:
Introducing Facom’s high-quality multi-purpose angled blade shears. These professional standard shears are perfect for any job that requires cutting, with the angled blade providing optimum performance when cutting long lengths or at high-speed. This hand tool is suitable for professional ...
7 in Straight blade light duty general purpose ...
Description:
7 in Straight blade light duty general purpose jewellers tin snips. Highly polished and hardened blades which have been designed for easy sharpening and durability, ideal for cutting light gauge sheet metal. Enamelled handles with safety stop.
Bessey Safety Strap Cutter With Compound Leverage. Compound ...
Description:
Bessey Safety Strap Cutter With Compound Leverage. Compound leverage reduces the effort required, improving productivity while reducing hand fatigue for the worker. One-handed cutting of strong strapsCan cut steel straps up to 32 x 1 mm Holds banding tightly during ...
Bessey Shape and straight cutting snips with small ...
Description:
Bessey Shape and straight cutting snips with small forged heads are ideal for use in confined spaces. The compact design results in the highest performance with the minimum of effort. For long continuous, straight and curved cutsSmall forged heads have ...