Pluggable I/O Connectors

Pluggable I/O connectors that form part of a high-speed modular interconnection system. These pluggable connectors feature high-speed I/O interfaces that support higher data rates than those of traditional copper interfaces such as RJ45. This high data rate makes these pluggable I/O connectors suitable for use in the increasing number of applications that demand a high bandwidth.


These pluggable connectors provide a standard I/O interface in the equipment they are used in. This feature enables design flexibility by allowing the user to choose between transceiver modules and direct attach cable assemblies depending on the application.


A range of standards are supported including;


Fibre Channel, Ethernet, InfiniBand and SAS.

Types Of I/O Interface are:


  • SFP (Small Form-factor Pluggable): supports data rates of up to 4 Gbit/s.

  • SFP+ (Small Form-factor Pluggable Plus): Supports data rates of up to 16 Gbit/s.

  • CFP (C Form-factor pluggable): Supports data rates of up to 100 Gbit/s with 10 Gbit/s per channel.

  • XFP (10 Gbit Small Form-factor Pluggable): Supports data rates of up to 10 Gbit/s.

  • QSFP (Quad Small Form-factor Pluggable): Supports data rates of up to 40 Gbit/s with 10 Gbit/s per channel.

  • zQSFP+ (z-Quad Small Form-factor Pluggable Plus): Supports data rates of more than 100 Gbit/s with 28 Gbit/s per channel


  • Applications


    These pluggable I/O connectors are suitable for use in applications that require a high-speed data transmissions rate.



    • Access routers and switches>
    • High-end servers

    • Network hubs

    • Medical diagnostic equipment

    • cellular infrastructure.


    What are pluggable IO connectors used for?


    Pluggable IO connectors are designed to accelerate data transmission between separate devices. These connectors are efficient with high speed, density and flexibility.


    ...
    Read more Read less

    Filters

    Viewing 61 - 80 of 137 products
    Results per page
    Description Price Form Factor Type Gender Body Orientation Number of Ports Number of Contacts Contact Material Contact Plating Current Rating Voltage Rating Housing Material Termination Method Series
    RS Stock No. 197-3403
    Mfr. Part No.2342886-1
    HK$508.48
    Each
    units
    QSFP Cage & Heatsink, Connector - - 3 1 - - - - Stainless Steel Press-Fit QSFP-DD
    RS Stock No. 188-8333
    Mfr. Part No.2349202-5
    HK$188.405
    Each (In a Tray of 18)
    units
    SFP56 Connector & Cage Female - 2 20 Copper Alloy - - - Liquid Crystal Polymer Press-Fit SFP56
    RS Stock No. 188-8624
    Mfr. Part No.2349201-8
    HK$1,373.24
    Each
    units
    SFP56 Connector & Cage Female - 24 20 Copper Alloy - - - Liquid Crystal Polymer Press-Fit SFP56
    RS Stock No. 188-8634
    Mfr. Part No.2347721-8
    HK$732.45
    Each
    units
    SFP56 Connector & Cage Female - 12 20 Copper Alloy - - - Liquid Crystal Polymer Press-Fit SFP56
    RS Stock No. 172-0632
    Mfr. Part No.2274843-2
    HK$181.32
    Each
    units
    CFP2 Cage Assembly - Straight 1 - Copper Alloy Nickel - - - Press-In CFP2
    RS Stock No. 172-0638
    Mfr. Part No.2288226-1
    HK$614.39
    Each
    units
    CFP4 Cage & Heatsink, Connector Female Right Angle 1 20 Copper Alloy Nickel - 120 V - Press-In CFP4
    RS Stock No. 188-1446
    Mfr. Part No.2334236-2
    HK$795.39
    Each
    units
    QSFP28 Cable Assembly - - - 16 - - 500mA 3.5 V dc - - QSFP
    RS Stock No. 188-8339
    Mfr. Part No.2343522-7
    HK$292.908
    Each (In a Tray of 20)
    units
    SFP56 Connector & Cage Female - 4 20 Copper Alloy - - - Liquid Crystal Polymer Press-Fit SFP56
    RS Stock No. 188-8649
    Mfr. Part No.2339978-5
    HK$513.03
    Each
    units
    SFP56 Connector & Cage Female - 8 20 Copper Alloy - - - Liquid Crystal Polymer Press-Fit SFP56
    RS Stock No. 188-8347
    Mfr. Part No.2347721-7
    HK$718.748
    Each (In a Tray of 9)
    units
    SFP56 Connector & Cage Female - 12 20 Copper Alloy - - - Liquid Crystal Polymer Press-Fit SFP56
    RS Stock No. 172-0621
    Mfr. Part No.2288221-1
    HK$85.595
    Each (In a Tray of 30)
    units
    CFP2 Dust Plug - Straight - - - - - - - Press-In CFP2
    RS Stock No. 197-3400
    Mfr. Part No.2342935-3
    HK$249.612
    Each (In a Tray of 10)
    units
    QSFP Cage & Heatsink, Connector - - 2 1 - - - - Stainless Steel Press-Fit QSFP-DD
    New
    RS Stock No. 213-5730
    Mfr. Part No.747540420
    BrandMolex
    HK$85.442
    Each (In a Tray of 480)
    units
    - Cage Assembly - Horizontal 4 4 Copper Alloy - - - - - 74754
    RS Stock No. 197-3397
    Mfr. Part No.2342933-3
    HK$179.88
    Each
    units
    QSFP Cage & Heatsink, Connector - - 1 1 - - - - Stainless Steel Press-Fit QSFP-DD
    RS Stock No. 197-3394
    Mfr. Part No.2342933-1
    HK$154.255
    Each (In a Tray of 12)
    units
    QSFP Cage & Heatsink, Connector - - 1 1 - - - - Stainless Steel Press-Fit QSFP-DD
    RS Stock No. 197-3407
    Mfr. Part No.2343986-1
    HK$744.73
    Each
    units
    QSFP Cage & Heatsink, Connector - - 5 1 - - - - Stainless Steel Press-Fit QSFP-DD
    RS Stock No. 188-8343
    Mfr. Part No.2339978-7
    HK$499.431
    Each (In a Tray of 12)
    units
    SFP56 Connector & Cage Female - 8 20 Copper Alloy - - - Liquid Crystal Polymer Press-Fit SFP56
    RS Stock No. 188-8614
    Mfr. Part No.2339978-8
    HK$524.54
    Each
    units
    SFP56 Connector & Cage Female - 8 20 Copper Alloy - - - Liquid Crystal Polymer Press-Fit SFP56
    RS Stock No. 165-0865
    Mfr. Part No.1888247-2
    HK$13.221
    Each (On a Tape of 480)
    units
    SFP Connector Female - 1 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
    RS Stock No. 164-7742
    Mfr. Part No.2057630-1
    HK$265.23
    Each (In a Bag of 150)
    units
    CFP2 Connector Female - 2 148 Copper Alloy Gold - - Liquid Crystal Polymer Solder -