Ethernet Couplers

RJ (registered jack) adapters are devices used to convert registered jack connections from one type to another. RJ25 connectors are a standardised connection used in telecommunications applications.

What are RJ adapters used for?

RJ adapters can cover a range of purposes, depending on what type of adapter they are.

  • Couplers join two different connectors together, using two input ports
  • Extensions increase the range of transmission by adding to the length of cable
  • Adapters proper allow different connections to be joined, such as an M12 cable joining to an RJ45 connection

Types of RJ adapters

RJ adapters mainly differ in how many ports they have. They may have between one and six ports, allowing them to connect up to six cables. They can also differ in their wiring configuration, and indeed there are many different types of adapters, from feedthrough connectors to junction boxes to couplers, depending on what you need to convert between. They can be shielded or unshielded.


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Type Interface Type LAN Category Number of Ports Shield Type Wiring Configuration Length Width Depth Diameter Extension Length Series Series Number Voltage Rating
RS Stock No. 821-2911
Mfr. Part No.MH3101-8821
HK$16.91
Each
units
Coupler RJ45 - 1 UTP - 18.54mm 16.13mm 26.96mm - - MH3101 MH3101-8821 -
RS Stock No. 821-2936
Mfr. Part No.MH3101-CAT6
HK$54.57
Each
units
Coupler RJ45 Cat6 1 UTP - 16.6mm 16.2mm 29.8mm - - MH3101 MH3101-CAT6 -
RS Stock No. 821-2923
Mfr. Part No.MH3101-CAT5E
HK$26.15
Each
units
Coupler RJ45 Cat5e 1 UTP - 18.54mm 16.13mm 26.96mm - - MH3101 MH3101-CAT5E -
RS Stock No. 821-2920
Mfr. Part No.MH3101S-8821
HK$47.40
Each
units
Coupler RJ45 - 1 STP - 18.54mm 16.13mm 27.46mm - - MH3101 MH3101S-8821 -
RS Stock No. 821-2939
Mfr. Part No.MH3101S-CAT6A
HK$114.02
Each
units
Coupler RJ45 Cat6a 1 STP - 16.8mm 16.1mm 30mm - - MH3101 MH3101S-CAT6A -
RS Stock No. 821-2927
Mfr. Part No.MH3101S-CAT5E
HK$52.30
Each
units
Coupler RJ45 Cat5e 1 STP - 18.54mm 16.13mm 27.46mm - - MH3101 MH3101S-CAT5E -