Ethernet Connectors

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable. These plugs are then inserted into the RJ45 jacks on the Ethernet device. Several other kinds of connectors closely resemble RJ45 and they can be easily confused for one another. The RJ11 connectors used with telephone cables, for example, use six position connectors rather than eight position connectors, making them slightly narrower than RJ45 connectors. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount.

...
Read more Read less

Filters

Viewing 1 - 18 of 18 products
Results per page
Description Price Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Kit Type Width Depth Series
RS Stock No. 821-2949
Mfr. Part No.MHRJ458P8CR
HK$2.62
Each (In a Pack of 5)
units
Male Cat5e Cable Mount - 8P8C Modular Plug UTP Straight - 22.48mm - 11.68mm - MHRJ
RS Stock No. 821-2945
Mfr. Part No.MHRJ126P6CR
HK$2.488
Each (In a Pack of 5)
units
Male - Cable Mount - 6P6C Modular Plug UTP Straight - 13.33mm - 9.65mm - MHRJ
RS Stock No. 809-4905
Mfr. Part No.MHRJJ88NFRA
HK$9.62
Each
units
Female - - - 8P8C Modular Jack UTP Right Angle - - - - - MH Modular Series
RS Stock No. 809-4909
Mfr. Part No.MHRJJ88NFRAS
HK$14.74
Each
units
Female - - - 8P8C Modular Jack STP Right Angle - - - - - MH Modular Series
RS Stock No. 809-4882
Mfr. Part No.MHRJJ44NFRA
HK$7.09
Each
units
Male - Through Hole - 4P4C Modular Jack UTP Right Angle - 20.6mm - 11.18mm 16mm -
RS Stock No. 809-4918
Mfr. Part No.MHRJJ88NFV
HK$8.84
Each
units
Female - - - 8P8C Modular Jack UTP Vertical - - - - - MH Modular Series
RS Stock No. 821-2933
Mfr. Part No.MHRJ114P4CR
HK$1.246
Each (In a Pack of 5)
units
Male - Cable Mount - 4P4C Modular Plug UTP Straight - 13.33mm - 7.62mm - MHRJ
RS Stock No. 809-4892
Mfr. Part No.MHRJJ66NFV
HK$8.80
Each
units
Female - Through Hole - 6P6C Modular Socket UTP Straight - 15.88mm - 13.46mm 16.38mm MH
RS Stock No. 809-4902
Mfr. Part No.MHRJJ66NFRAS
HK$10.17
Each
units
Female - Through Hole - 6P6C Modular Socket STP Right Angle - 14.61mm - 18.67mm 12.95mm MH
RS Stock No. 111-8384
Mfr. Part No.3012S-08(4.57)
HK$85.17
Each
units
Female - PCB Mount - 8P8C Modular Jack Shielded Right Angle - - - - - MH3012
RS Stock No. 821-2942
Mfr. Part No.MHRJ116P4CR
HK$1.68
Each (In a Pack of 5)
units
Male - Cable Mount - 6P/4C Modular Plug Unshielded Straight - 9.37mm - 9.65mm 13.34mm Modular
RS Stock No. 809-4886
Mfr. Part No.MHRJJ64NFRA
HK$8.66
Each
units
Female - - - 6P4C Modular Socket UTP Right Angle - - - - - MH Modular Series
RS Stock No. 809-4889
Mfr. Part No.MHRJJ44NFV
HK$8.56
Each
units
Female - Cable Mount - 4P4C Modular Jack Unshielded Straight - 15.88mm - 11.43mm 16.38mm MHRJJ
RS Stock No. 809-4898
Mfr. Part No.MHRJJ66NFRA
HK$6.98
Each
units
Female - Through Hole - 6P6C Modular Socket UTP Right Angle - 20.6mm - 13.21mm 16mm MH
RS Stock No. 111-8382
Mfr. Part No.3012S-04(4.57)
HK$22.30
Each
units
Female - PCB Mount - 8P8C Modular Jack Shielded Right Angle - - - - - MH3012
RS Stock No. 809-4911
Mfr. Part No.MHRJJ88NFVS
HK$17.76
Each
units
Female - - - 8P8C Modular Jack STP Vertical - - - - - MH Modular Series
RS Stock No. 809-4895
Mfr. Part No.MHRJJ64NFV
HK$9.30
Each
units
Female - Through Hole - 6P4C Modular Socket UTP Straight - 15.88mm - 13.46mm 16.38mm MH
RS Stock No. 111-8381
Mfr. Part No.3012S-02(4.57)
HK$21.63
Each
units
Female - PCB Mount - 8P8C Modular Jack Shielded Right Angle - - - - - MH3012