Recently searched

    Plug Sockets

    Plug sockets are electrical outlets that provide a safe and convenient method of fixed power distribution and are essential to any residential, commercial or industrial space. With these plug sockets, you can power anything electricity-wise, from a phone charger or a computer to larger machinery and even a car.

    Available in a range of colours and finishes, electric sockets can be both functional and aesthetically pleasing when required. One, two, and three gang sockets allow flexibility in applications that require more or fewer power points.

    Different Types of Plug Sockets

    There are different types of power plug sockets available in Hong Kong. They are classified based on the following features:

    Socket Sizes and Gangs

    Plug sockets come in various sizes and configurations, referred to as "gangs," which indicate the number of socket outlets in a single unit. For example, single-gang sockets offer one outlet, while multi-gang sockets provide multiple outlets. Multi-gang options are often used in areas where several devices need to be connected at once, such as in offices or entertainment setups.

    Electrical Ratings: Voltage and Current

    Electric sockets are designed to handle specific voltage and current levels, ensuring that they can safely power connected devices. In Hong Kong, the standard power plug socket typically supports 220-240V at 50Hz, with varying current ratings (e.g., 10A or 13A) depending on the socket's intended application. Choosing the correct rating is essential for avoiding overloads and ensuring the longevity of your electrical systems.

    Materials

    Plug sockets are usually made from either metal or plastic, each offering distinct advantages. Metal sockets provide higher durability and are commonly used in industrial environments where robust materials are needed. Plastic sockets, on the other hand, are more cost-effective and are widely used in residential settings.

    Indoor Plug Sockets vs Outdoor Plug Sockets

    Different environments require specific types of plug sockets to ensure safety and efficiency.

    Indoor Plug Sockets

    Indoor plug sockets are designed for use inside homes, offices, and industrial buildings, where they are protected from environmental factors like moisture, dust, and extreme temperatures. These power sockets are typically mounted on walls and provide easy access for everyday devices, such as lamps, chargers, and appliances.

    Outdoor Plug Sockets

    Outdoor plug sockets are built to withstand harsh conditions, featuring weatherproof designs that protect against moisture, dirt, and temperature fluctuations. They often come with protective covers and are ideal for areas such as gardens, patios, and construction sites where exposure to the elements is common. Outdoor power sockets must comply with safety standards to ensure reliability in all weather conditions.

    How to Choose the Right Plug Sockets

    Choosing the right plug socket for your application is essential for ensuring both safety and functionality. Whether you're outfitting a home, office, or industrial setting, the following criteria will help you select the best power socket for your needs:

    1. Electrical Rating

    The electrical rating refers to the voltage and current capacity that the socket plug can handle. In Hong Kong, the standard power supply is 220-240V, so it’s essential to choose a power socket that meets this requirement. Additionally, check the current rating (measured in amps) to ensure it can support your appliances. For high-powered devices like ovens or air conditioners, sockets with higher current ratings (e.g., 13A) are necessary to avoid overheating or damage.

    2. Socket Configuration and Gangs

    The number of outlets, or "gangs," on a power socket is another key consideration. For simple applications, a single-gang socket may suffice, offering one outlet. However, for areas with multiple devices, such as living rooms or offices, multi-gang sockets (two or more outlets) allow you to power several devices simultaneously. This not only reduces the need for extension cords but also keeps your space organised and efficient.

    3. Material

    The material of the socket influences its durability and suitability for different environments. Plastic sockets are lightweight, affordable, and ideal for residential use. They are available in various finishes, making them aesthetically versatile. On the other hand, metal sockets are more robust and are often used in industrial settings where extra strength and impact resistance are needed. Metal sockets are also better suited for areas where durability is a priority, such as workshops or warehouses.

    4. Compatibility with HK Power Plugs

    Ensure that the socket you select is compatible with the standard HK power plug. In Hong Kong, the most commonly used plug type is Type G, which features three rectangular prongs. It's crucial to choose an electric socket that supports this plug type to avoid using adaptors, which could result in poor connections or pose safety risks.

    5. Additional Features

    Modern power sockets often come with extra features to enhance convenience and safety. For example, sockets with built-in USB ports allow for easy charging of devices without the need for adapters. Other features, such as surge protection, provide extra safety by preventing damage to your electronics in case of power spikes.

    By considering these factors, you can select the right plug socket that fits your specific application, ensuring safety, durability, and ease of use. RS Hong Kong offers a wide range of high-quality power sockets from trusted brands designed to meet the needs of both residential and industrial applications.

    Whether you're looking for single-gang indoor sockets or weatherproof outdoor solutions, RS Hong Kong has the right products for your electrical needs.

    How to Order Plug Sockets from RS Hong Kong

    We make the process of ordering plug sockets from our online store simple and convenient. RS Hong Kong offers a comprehensive selection of plug sockets from top brands such as Schneider Electric, Legrand, and MK Electric, ensuring that you have access to the best products on the market.

    To place an order, visit our online catalogue, select the product that suits your needs, and proceed through the quick and secure checkout process. Check out our detailed product descriptions and technical specifications to help you make an informed purchase.

    You can also find industrial power plugs, round industrial plugs, power cables, and other components for your application at our online store. Browse through our selection and purchase the components and equipment you need at RS Hong Kong.

    How Delivery Works at RS Hong Kong

    At RS Hong Kong, we are committed to giving you prompt and reliable delivery service wherever you may be. We provide various shipping choices, including standard and express options, to accommodate your needs. With our focus on dependable delivery, you can trust that your products will arrive on schedule.

    For further information about our shipping methods, estimated delivery times, and any applicable fees, please consult our detailed delivery information page.

    490 Products showing for Plug Sockets

    Results per page