SIL Sockets

SIL (Single In Line) sockets are the enclosures that hold IC (Integrated Circuit) packages such as memory chips or resistors on a PCB (Printed Circuit Board). The socket has a housing and a single line of contacts (connecting pins) attached to the PCB via through-hole mounting.


What are SIL sockets used for?

SIL sockets are commonly used in circuit boards with short lead pins, like servers or desktop computers. These sockets are helpful in cases where the IC packages cannot be soldered directly onto the PCBs.

SIL sockets are used to house multi-headed power packages like heat sinking tabs or audio amplifiers. They are typically found in PCBs with memory modules, and are used in smaller applications like resistor arrays and diodes. The sockets can also be used in larger components like oscillators and timers.

Types of SIL Sockets

There are many SIL socket options available with different sizes and purpose attributes. These sockets have either horizontal or vertical connection orientations, which refer to the location where the sockets connect to the PCB.

SIL sockets are further categorised by dimensions, voltage and current carrying capacities (ratings), as well as by mounting types.


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Number of Contacts Contact Material Contact Plating Orientation Pitch Termination Method Mounting Type Housing Material Current Rating Voltage Rating Dimensions Depth Length Maximum Operating Temperature
RS Stock No. 909-4234
Mfr. Part No.D2899-42
BrandHARWIN
HK$8.966
Each (In a Pack of 5)
units
2 Beryllium Copper Gold over Nickel Vertical 5.08mm Solder Through Hole PCT 1.5A - 7.62 x 2.64 x 3mm 3mm 7.62mm +125°C
RS Stock No. 909-4215
Mfr. Part No.D01-9973242
BrandHARWIN
HK$14.26
Each (In a Pack of 5)
units
32 Beryllium Copper Gold over Nickel Vertical 2.54mm Solder Through Hole PCT 1A - 81.28 x 2.54 x 4.2mm 4.2mm 81.28mm +125°C
RS Stock No. 161-3624
Mfr. Part No.D01-9972042
BrandHARWIN
HK$13.21
Each (In a Pack of 5)
units
20 Beryllium Copper Gold, Gold over Nickel Vertical 2.54mm Solder Through Hole PCT 1A - 50.8 x 2.54 x 2.8mm 2.8mm 50.8mm +125°C
RS Stock No. 161-3505
Mfr. Part No.D01-9972042
BrandHARWIN
HK$9.222
Each (In a Pack of 300)
units
20 Beryllium Copper Gold, Gold over Nickel Vertical 2.54mm Solder Through Hole PCT 1A - 50.8 x 2.54 x 2.8mm 2.8mm 50.8mm +125°C