Prototyping Sockets

Prototyping sockets are electromechanical devices that act as removable interfaces between IC (Integrated Circuit) packages and system circuit boards. The PCB sockets are used on temporary circuit boards to test the performance of electronic circuits. Prototyping sockets are either mounted onto circuit boards or attached via pins, called through-hole mounting.


What are prototyping sockets used for?

Prototyping sockets are components used during the design, testing and production phases of circuit board development. These sockets are also useful for silicon validation, thermal characterisation and burn-in application processes.

Types of prototyping sockets

The main types of prototyping sockets are:

  • PGA (Pin Grid Array) and LGA (Land Grid Array) sockets, where the CPU is inserted into the socket and then closed off by a latch (handle)
  • BGA (Ball Grid Array) sockets are used without soldering the IC to the PCB and have low insertion force for easy replacement or repair
  • QFP (Quad Flat Package) sockets are designed to fit most semiconductor models, allowing for permanent placement on PCBs without removing the sockets after the test phase.
  • DIP (Dual In-line Package) sockets are used in integrated circuits to test more than one PCB simultaneously.

...
Read more Read less

Filters

Viewing 21 - 34 of 34 products
Results per page
Description Price Gender Number of Contacts Number of Rows Package Type Pitch Body Orientation Socket Mounting Type Contact Material Contact Plating Current Rating Device Mounting Type Housing Material Termination Method Voltage Rating
RS Stock No. 453-7461
Mfr. Part No.IC149-208-061-B5
BrandYamaichi
HK$3,047.48
Each
units
Female 208 - QFP 0.5mm Straight Surface Mount Copper Alloy Gold - - Nylon, PPS Solder -
RS Stock No. 655-2850
Mfr. Part No.PGA-121-E001-11Z-95
BrandE-TEC
HK$171.34
Each
units
Female 121 - PGA 2.54mm Straight Through Hole Beryllium Copper Tin over Nickel 1A - Polymer Solder -
RS Stock No. 500-8009
Mfr. Part No.IC149-080-012-B5
BrandYamaichi
HK$1,853.46
Each
units
Female 80 - QFP 0.8mm Straight Surface Mount Copper Alloy Gold - - Nylon, PPS Solder -
RS Stock No. 182-2747
Mfr. Part No.55714-102LF
HK$225.11
Each
units
- - - - - - - - - - - - - -
RS Stock No. 185-8698
Mfr. Part No.2299806-1
HK$36.166
Each (In a Tray of 12)
units
- - - LGA - - - - - - - ABS, Polycarbonate - -
RS Stock No. 185-5915
Mfr. Part No.2-2822979-4
HK$536.15
Each
units
Female 3647 - LGA 0.85mm - Surface Mount Copper Alloy Gold 500mA Surface Mount Thermoplastic Solder -
RS Stock No. 500-8043
Mfr. Part No.IC149-100-014-B5
BrandYamaichi
HK$1,959.89
Each
units
Female 100 - QFP 0.65mm Straight Surface Mount Copper Alloy Gold - - Nylon, PPS Solder -
RS Stock No. 860-2635
Mfr. Part No.84516-102LF
HK$173.71
Each
units
Male 200 10 BGA 1.27mm Straight Surface Mount Copper Alloy Gold 2 (1 Contact) A, 450 (All Contact) mA Surface Mount Liquid Crystal Polymer Solder 200 V ac
RS Stock No. 372-3469
Mfr. Part No.NP89-12110-G4-BF
BrandYamaichi
HK$708.28
Each
units
Female 121 - PGA 2.54mm Straight Through Hole Beryllium Copper Gold over Nickel - - PEI Solder -
RS Stock No. 185-9807
Mfr. Part No.2310924-3
HK$238.24
Each
units
- - - LGA - - - - - - - Stainless Steel - -
RS Stock No. 182-2279
Mfr. Part No.74221-101LF
HK$238.663
Each (On a Reel of 250)
units
Female 400 - BGA - - Surface Mount Copper Alloy Gold 450mA Surface Mount Liquid Crystal Polymer Through Hole 200 V ac
RS Stock No. 860-2629
Mfr. Part No.84500-102LF
HK$169.09
Each
units
Male 300 10 BGA 1.27mm Straight Surface Mount Copper Alloy Gold 2 (1 Contact) A, 450 (All Contact) mA Surface Mount Liquid Crystal Polymer Solder 200 V ac
RS Stock No. 185-9794
Mfr. Part No.2310924-1
HK$519.16
Each
units
- - - LGA - - - - - - - Stainless Steel - -
RS Stock No. 185-9879
Mfr. Part No.2310927-1
HK$70.24
Each
units
- - - LGA - - - - - - - ABS, Polycarbonate - -
Related Products
Ladder type marine grade 316 stainless steel cable ...
Description:
Ladder type marine grade 316 stainless steel cable ties, available with or without a black polyester-epoxy coating. The construction of these metal cable ties gives them greater flexibility in comparison to a standard stainless steel cable tie. Non-releasable ladder typeExcellent ...
Cable ties with ball locks are ideal for ...
Description:
Cable ties with ball locks are ideal for appliactions where high strength reliability and fire resistance are an important factor. Stainless steel 304 materialNon releasable locking featureCorrosion resistantWeather resistantChemical resistanceAntimagneticHigh temperature resistanceNon burning.
These stainless steel cable ties are an ideal ...
Description:
These stainless steel cable ties are an ideal alternative where nylon cable ties are not suitable. 316 Stainless steel has excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may ...
The MLT range of releasable stainless steel cable ...
Description:
The MLT range of releasable stainless steel cable ties can be used in the most demanding conditions. They provide additional security, strength and fire resistance making them ideal for use in industries such as ship building, oil rigs and mining. ...