PLCC Sockets

Plastic leaded chip carriers (PLCCs) are used in surface-mount technology where electronic circuits are produced, and components need to be mounted or placed directly onto a printed circuit board (PCB). The chip carrier is placed in a PLCC socket, which is either surface-mounted or features through-hole technology. A specialised tool called a PLCC extractor is needed to remove the chip carrier from the PLCC socket.

What are PLCC sockets used for?

PLCC sockets are used in surface-mount device (SMD) and surface-mount technology (SMT) applications. PLCC sockets made of heavy gauge copper alloy are compatible in high shock / high vibration applications. PLCC sockets made of rolled-leaf copper are useful in low-cost computer applications.

Types of PLCC sockets

The two primary categories of PLCC sockets are:

  • Surface-mount PLCC sockets, which are used in devices sensitive to heat from the reflow process. These allow for component replacement without redesigning or reworking the entire PCB.
  • Through-hole technology PLCC sockets are necessary when a device requires stand-alone programming with flash drives or memory devices. These are also beneficial for prototyping activities where wire wrapping is required.

...
Read more Read less

Filters

Viewing 1 - 20 of 88 products
Results per page
Description Price Gender Number of Contacts Body Orientation Contact Material Pitch Contact Plating Mounting Type Termination Method Current Rating Voltage Rating Housing Material Height Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 600-7811
Mfr. Part No.LCC-032-H200-55
BrandE-TEC
HK$90.87
Each
units
Female 32 Straight Beryllium Copper 1.27mm Gold over Nickel over Copper Surface Mount Solder 1A - Polymer 5.4mm +125°C -55°C
RS Stock No. 615-5134
Mfr. Part No.PLP-044-N110-99-HCP-044
BrandE-TEC
HK$73.67
Each
units
Female 44 Straight Phosphor Bronze 2.54mm Tin over Nickel Through Hole Solder 1A 100 V ac, 150 V dc Polymer 9.3mm +125°C -55°C
RS Stock No. 859-9438
Mfr. Part No.69802-144LF
HK$14.926
Each (In a Pack of 25)
units
Female 44 Straight Phosphor Bronze 1.27mm Tin over Nickel Surface Mount Solder 1A 120 V ac/dc PPS 4.47mm +125°C -55°C
RS Stock No. 244-6868
Mfr. Part No.W9300
BrandWinslow
HK$120.00
Each
units
Male 20 Straight - 1.27mm - - - - - - - - -
RS Stock No. 244-6880
Mfr. Part No.W9302
BrandWinslow
HK$129.14
Each
units
Male 32 Straight - 1.27mm - - - - - - - - -
RS Stock No. 182-2961
Mfr. Part No.69802-432LF
HK$6.55
Each (On a Reel of 3900)
units
Female 32 - Copper Alloy 1.27mm Tin Surface Mount Solder 1A 120 V ac/dc PPS 4.47mm +125°C -55°C
RS Stock No. 180-7644
Mfr. Part No.WPLCC020-ST1RC
BrandWinslow
HK$7.291
Each (In a Tube of 32)
units
Female 20 - Phosphor Bronze 1.27mm Tin over Copper Surface Mount Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PPS 4.66mm +105°C -55°C
RS Stock No. 378-9778
Mfr. Part No.WPLCC032-1PTRC
BrandWinslow
HK$15.881
Each (In a Tube of 28)
units
Female 32 Straight Phosphor Bronze 1.27mm Tin over Copper Through Hole Solder 1A 100 V ac, 150 V dc PBT 7.6mm +105°C -55°C
RS Stock No. 180-7694
Mfr. Part No.WPLCC052-ST1RC
BrandWinslow
HK$19.069
Each (In a Tube of 19)
units
Female 52 Straight Phosphor Bronze 1.27mm Tin over Copper Surface Mount Solder 1A 100 V ac, 150 V dc PPS 4.66mm +105°C -55°C
RS Stock No. 244-6896
Mfr. Part No.W9303
BrandWinslow
HK$215.64
Each
units
Male 44 Straight - 1.27mm - - - - - - - - -
RS Stock No. 543-3483
Mfr. Part No.IC160Z-0284-300
BrandYamaichi
HK$87.562
Each (In a Pack of 5)
units
Female 28 Straight Copper Alloy 1.27mm Tin Bismuth Alloy Surface Mount Solder 1A - Polyamide 4.8mm +85°C -55°C
RS Stock No. 702-5160
Mfr. Part No.540-88-044-17-400-TR
BrandPreci-Dip
HK$11.72
Each (In a Pack of 5)
units
Female 44 Straight Phosphor Bronze 1.27mm Tin Surface Mount Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PPS 4.6mm +125°C -55°C
RS Stock No. 827-1496
Mfr. Part No.8452-21A1-RK-TP
Brand3M
HK$8.592
Each (In a Pack of 1104)
units
Female 52 Straight Copper Alloy 1.27mm Tin over Nickel Surface Mount Solder - - Glass-Filled PPS 4.6mm +105°C -40°C
RS Stock No. 615-5437
Mfr. Part No.8432-21B1-RK-TP
Brand3M
HK$10.319
Each (In a Tube of 29)
units
Female 32 Straight Copper Alloy 1.27mm Tin over Nickel Surface Mount Solder - - PPS 4.6mm +105°C -40°C
RS Stock No. 244-6852
Mfr. Part No.WPLCC084-T3RC
BrandWinslow
HK$77.23
Each
units
Female 84 Straight Phosphor Bronze 2.54mm Tin over Copper Through Hole Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PET 10.8mm +105°C -55°C
RS Stock No. 183-1582
BrandRS PRO
HK$3.774
Each (In a Tube of 19)
units
Female 64 - Phosphor Bronze - Tin over Nickel PCB Mount Solder 1A 100 V ac PBT - +105°C -55°C
RS Stock No. 378-9756
Mfr. Part No.WPLCC020-1PT
BrandWinslow
HK$10.172
Each (In a Tube of 37)
units
Female 20 Straight Phosphor Bronze 1.27mm Tin over Copper Through Hole Solder 1A 100 V ac, 150 V dc PBT 7.6mm +105°C -55°C
RS Stock No. 615-5140
Mfr. Part No.PLP-052-N110-99-HCP-052
BrandE-TEC
HK$82.71
Each
units
Female 52 Straight Phosphor Bronze 2.54mm Tin over Nickel Through Hole Solder 1A 100 V ac, 150 V dc Polymer 9.3mm +125°C -55°C
RS Stock No. 543-3540
Mfr. Part No.IC160Z-0844-300
BrandYamaichi
HK$124.948
Each (In a Pack of 5)
units
Female 84 Straight Copper Alloy 1.27mm Tin Bismuth Alloy Surface Mount Solder 1A - Polyamide 4.83mm +85°C -55°C
RS Stock No. 701-9427
Mfr. Part No.540-88-032-17-400
BrandPreci-Dip
HK$7.38
Each (In a Pack of 5)
units
Female 32 Straight Phosphor Bronze 1.27mm Tin Surface Mount Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PPS 3.8mm +125°C -55°C
Related Products
Based on the ARM® Cortex®-M3 Flash microcontroller, the ...
Description:
Based on the ARM® Cortex®-M3 Flash microcontroller, the Atmel® SMART SAM3U comes with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. The series also includes QTouch capacitive touch support, dual-bank Flash, and memory protection unit.
Atmel AVR XMEGA microcontrollers deliver the best possible ...
Description:
Atmel AVR XMEGA microcontrollers deliver the best possible combination of real-time performance, high integration and low power consumption for 8/16-bit MCU applications.Atmel AVR XMEGA devices employ advanced analogue-to-digital converters (ADCs) that deliver both high speed and high resolution. These ADCs ...
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is ...
Description:
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is a comprehensive range of 16-bit MCUs based upon the PIC24E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of ...
Low power, high performance 8/16-bit AVR microcontroller featuring ...
Description:
Low power, high performance 8/16-bit AVR microcontroller featuring 128KB self-programming flash program memory, 4KB boot code section, 8KB SRAM, 2048-Byte EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system, and up to 32 MIPS throughput at 32MHz. The ATxmega ...