DIL Sockets

DIL sockets (dual in-line sockets) are integrated circuit components used in almost all modern electronic devices. They have two parallel rows of pins set in a rectangular housing. The sockets have different numbers of pins to match the target integrated circuit. DIL sockets are embedded in a broad range of applications for end uses such as MRI machines and lifts.


Types of DIL sockets


The pin contacts that form the electrical connections consist of two main types: turned pin and dual leaf. Turned pin DIL sockets have a tapered entry and allow four points of contact. They offer a more reliable electrical connection as they can tolerate higher voltages and currents. Dual leaf sockets have a simpler design for automatic machine insertion.


Choosing the right DIL socket


DIL sockets can be through-hole mounted to a printed circuit board or inserted in a socket. Through-hole is the mounting technique in which the leads are inserted through holes in the circuit board and soldered from beneath. Sockets allow easy replacement and also reduce the risk of overheating which can happen during soldering.


...
Read more Read less

Filters

Viewing 41 - 60 of 347 products
Results per page
Description Price Number of Contacts Mounting Type Pin Type Pitch Row Width Frame Type Termination Method Contact Plating Current Rating Orientation Length Width Depth Dimensions
RS Stock No. 680-1534
Mfr. Part No.2-1571586-2
HK$14.888
Each (In a Pack of 5)
units
8 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 3A Vertical 10.16mm 4.57mm 10.16mm 10.16 x 4.57 x 10.16mm
RS Stock No. 226-3859
Mfr. Part No.W30518SFTRC
BrandWinslow
HK$7.875
Each (In a Tube of 22)
units
18 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 3A Vertical 22.78mm 3.5mm 10.14mm 22.78 x 3.5 x 10.14mm
RS Stock No. 552-627
Mfr. Part No.VPROG-1-S-LQFP48
BrandFTDI Chip
HK$1,257.88
Each
units
48 Through Hole - - - - Solder - - - - - - -
RS Stock No. 813-143
Mfr. Part No.W30518TRC
BrandWinslow
HK$8.542
Each (In a Pack of 5)
units
18 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 5A Vertical 22.78mm 4.6mm 10.14mm 22.78 x 4.6 x 10.14mm
RS Stock No. 674-2441
Mfr. Part No.A 18-LC-TT
HK$2.33
Each (In a Pack of 10)
units
18 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 1A Vertical 22.76mm 5.16mm 9.96mm 22.76 x 5.16 x 9.96mm
RS Stock No. 161-8717
Mfr. Part No.2-1571586-2
HK$12.044
Each (In a Tube of 60)
units
8 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 3A Vertical 10.16mm 4.57mm 10.16mm 10.16 x 4.57 x 10.16mm
RS Stock No. 402-759
Mfr. Part No.W3108TRC
BrandWinslow
HK$0.644
Each (In a Pack of 50)
units
8 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 10A Vertical 10.03mm 4.5mm 10.14mm 10.03 x 4.5 x 10.14mm
RS Stock No. 197-2726
Mfr. Part No.W30540TTRC
BrandWinslow
HK$10.085
Each (In a Tube of 10)
units
40 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Tin 5A Vertical 50.72mm 4.6mm 17.66mm 50.72 x 4.6 x 17.66mm
RS Stock No. 863-2734
Mfr. Part No.DILB8P-223TLF
HK$1.03
Each (In a Pack of 100)
units
8 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin over Nickel 1A Straight 10.16mm 10.16mm 5.1mm 10.16 x 10.16 x 5.1mm
RS Stock No. 161-4074
Mfr. Part No.2-1571551-1
HK$14.291
Each (In a Tube of 80)
units
6 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Gold over Nickel 3A Vertical 50.8mm 4.57mm 17.78mm 50.8 x 4.57 x 17.78mm
RS Stock No. 226-3922
Mfr. Part No.W30532SFTRC
BrandWinslow
HK$14.004
Each (In a Tube of 12)
units
32 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Gold, Tin 3A Vertical 40.56mm 3.5mm 17.66mm 40.56 x 3.5 x 17.66mm
RS Stock No. 702-0632
Mfr. Part No.110-87-648-41-105101
BrandPreci-Dip
HK$40.068
Each (In a Pack of 5)
units
48 Surface Mount Turned 2.54mm 15.24mm Open Frame Solder Gold, Tin 1A Vertical 60.9mm 17.7mm 2.8mm 60.9 x 17.7 x 2.8mm
RS Stock No. 166-680
Mfr. Part No.IC30-1803-G4
BrandYamaichi
HK$25.08
Each
units
18 Through Hole - 2.54mm 7.62mm - Solder Gold 1A - - - - -
RS Stock No. 161-3507
Mfr. Part No.D2814-42
BrandHARWIN
HK$8.875
Each (In a Tube of 29)
units
14 Through Hole Standard 2.54 mm, 7.62 mm 7.62mm Open Frame Solder Gold, Tin over Nickel 1A Vertical 17.7mm 10.02mm 2.8mm 17.7 x 10.02 x 2.8mm
RS Stock No. 674-2460
Mfr. Part No.AR 06 HZL-TT
HK$3.561
Each (In a Pack of 10)
units
6 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 3A Vertical 7.62mm 3mm 10.16mm 7.62 x 3 x 10.16mm
RS Stock No. 909-4225
Mfr. Part No.D2840-42
BrandHARWIN
HK$35.715
Each (In a Pack of 2)
units
40 Through Hole Standard 2.54mm 15.24mm Open Frame Solder Gold 1A Vertical 50.8mm 17.64mm 4.2mm 50.8 x 17.64 x 4.2mm
RS Stock No. 674-2501
Mfr. Part No.AR 32 HZL-TT
HK$12.465
Each (In a Pack of 10)
units
32 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Tin 3A Vertical 40.64mm 17.78mm 3mm 40.64 x 17.78 x 3mm
RS Stock No. 813-200
Mfr. Part No.W30564TRC
BrandWinslow
HK$56.598
Each (In a Pack of 5)
units
64 Through Hole Turned 2.54mm 22.86mm Open Frame Solder Gold, Tin 5A Vertical 81.2mm 4.6mm 25.38mm 81.2 x 4.6 x 25.38mm
RS Stock No. 549-4927
Mfr. Part No.POS-422-S001-95 X30
BrandE-TEC
HK$8.732
Each (In a Tube of 30)
units
22 Through Hole Turned 2.54mm 10.16mm Open Frame Solder Gold, Tin 3A Vertical - - 2.8mm -
RS Stock No. 161-4128
Mfr. Part No.840-AG11D-ESL
HK$27.796
Each (In a Tube of 12)
units
40 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Gold 3A Vertical 50.8mm 17.78mm 2.67mm 50.8 x 17.78 x 2.67mm