Circular Connector Seals

Circular connector seals are a component of circular connectors that form the environmental seal within the connector interface. Such seals are formed of a resilient, typically compressible material such as rubber or plastic and are mounted either within the connector between the mating surfaces, or between the connector and the cable as cable entry shields to prevent contaminants migrating along the cable towards the connector.

What are circular connector seals used for?

Circular connector seals are designed to withstand exposure to extreme temperatures, moisture and harsh engine compartment fluids and chemicals. Connector seals are necessary for a wide range of applications, in particular those that require sealed plugs, receptacles and power connectors.

Applications of circular connector seals

Circular connectors seals are used in a various applications, such as coolant manifolds, air intakes and fuel systems to provide environmental shielding. They are a vital part of any wiring system exposed to industrial or outdoor environments, as they provide a robust, durable seal with excellent electrical insulation.


...
Read more Read less

Filters

Viewing 101 - 120 of 145 products
Results per page
Description Price Seal Type Shell Size For Use With Length Diameter IP Rating Series Contact Size Maximum Operating Temperature Minimum Operating Temperature CAD Drawing Type
RS Stock No. 159-8609
Mfr. Part No.8500276
BrandSouriau
HK$68.242
Each (In a Pack of 10)
units
Gasket - - - - - - - +125°C -55°C - -
RS Stock No. 801-8939
Mfr. Part No.1553129
HK$9.586
Each (In a Pack of 5)
units
- - - - - IP67 PROT-MS SCO - - - - -
RS Stock No. 752-5556
Mfr. Part No.351-8697-001
BrandITT Cannon
HK$18.06
Each
units
- - APD Series 12.5mm 21.5mm IP67 351 - +125°C -40°C - -
RS Stock No. 190-3485
Mfr. Part No.121667-0024
BrandITT Cannon
HK$3,475.00
1 Pack of 5000
Pack(s)
Wire Seal - APD Series 7.8mm 3.9mm IP67, IP69K 121 - +125°C -40°C - -
RS Stock No. 159-8615
Mfr. Part No.8500277
BrandSouriau
HK$76.989
Each (In a Pack of 10)
units
Gasket - - - - - - - +125°C -55°C - -
RS Stock No. 713-3665
Mfr. Part No.IT40460-32
BrandGlenair
HK$22.868
Each (In a Bag of 10)
units
Gasket - - 57mm - - IT - - - - -
RS Stock No. 767-6512
Mfr. Part No.ABCIRP2821GPL
HK$26.54
Each
units
Backshell 28 ABCIRP Series - - IP67 ABCIRP 16 +125°C -55°C - -
RS Stock No. 709-9739
Mfr. Part No.1546907-1
HK$130.72
Each
units
- 9 Industrial Ethernet Products 52.02mm 33.78mm IP67 CPC Series 45 Ethernet - +105°C -55°C - -
RS Stock No. 752-5600
Mfr. Part No.121668-0035/16GN5824
BrandITT Cannon
HK$3.22
Each
units
Wire Seal - APD Series 8mm 9mm IP67 121 - +125°C -40°C - -
RS Stock No. 767-6519
Mfr. Part No.ABCIRP2821GPS
HK$31.90
Each
units
Backshell 28 ABCIRP Series - - IP67 ABCIRP 16 +125°C -55°C - -
RS Stock No. 190-3486
Mfr. Part No.121667-0022
BrandITT Cannon
HK$4,643.93
1 Pack of 5000
Pack(s)
Wire Seal - APD Series 7.8mm 3.9mm IP67, IP69K 121 - +125°C -40°C - -
RS Stock No. 163-9950
Mfr. Part No.206403-1
HK$9,155.40
1 Bag of 1000
Bag(s)
Seal - - - 13.05mm - - - - - - -
RS Stock No. 170-9420
Mfr. Part No.81665-5
HK$15,490.00
1 Box of 1000
Box(es)
Seal 23 AMP Circular Plastic and Metal Shell Connectors 47.62mm - - - - - - - -
RS Stock No. 855-8715
Mfr. Part No.1430912
HK$36.746
Each (In a Box of 10)
units
- - - - - IP65, IP67 PROT-MINFS-PA-CHAIN - - - - -
RS Stock No. 190-3488
Mfr. Part No.075-8566-003
BrandITT Cannon
HK$70.743
Each (In a Bag of 100)
units
Flange - APD Series 42mm 46mm IP67, IP69K 075 - +125°C -40°C - -
RS Stock No. 912-0800
Mfr. Part No.UTFD17B
BrandSouriau
HK$34.14
Each
units
Gasket 20 UTP-UTG-UT0-UT0W 36.5mm 31.8mm - UTFD - +105°C -40°C - -
RS Stock No. 767-6550
Mfr. Part No.ABCIRP2821GSS
HK$24.90
Each
units
Backshell 28 ABCIRP Series - - IP67 ABCIRP 16 +125°C -55°C - -
RS Stock No. 164-1689
Mfr. Part No.81665-4
HK$6,203.50
1 Box of 1000
Box(es)
Seal - - 34.92mm - - - - - - - -
RS Stock No. 448-0040
Mfr. Part No.JE 19
BrandAmphenol
HK$25.118
Each (In a Pack of 5)
units
Flange - RJ Field Connector - - - JE - - - - -
RS Stock No. 767-6575
Mfr. Part No.ABCIRP36A22GSL
HK$39.01
Each
units
Backshell 36 ABCIRP Series - - IP67 ABCIRP 12 +125°C -55°C - -
Related Products
Precision metal film technologyPassivated range for superior humidity ...
Description:
Precision metal film technologyPassivated range for superior humidity performanceLoad life stability and humidity to 0.05%.
The MF series from KOA is a range ...
Description:
The MF series from KOA is a range of through hole precision resistors. Various resistance values are available for this series. Constructed with lead free terminations, MF through hole resistors are ideal for use in automatic placement machines.MFS variations offer ...
RC Metal Film Resistor Series has low TCRs ...
Description:
RC Metal Film Resistor Series has low TCRs over a wide resistance rangeResistance tolerance down to 0.05%Low noise and negligible voltage coefficientTemperature Coefficient of Resistance down to 5 ppm/°C.
Arcol MRA Precison Metal Film Resistors offer a ...
Description:
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºCThe resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%Maximum Operating Voltages vary from 200V to 500VMRA range now offers a maximum ...