Backplane Connector Contacts

Backplane connector contacts are small crimp contacts designed to be used with backplane connectors. These connectors simply mount to the cable or inside the housing and are used in backplane connectors to transfer current and signals. Backplane connector contacts are also sometimes called pins, and these pins are typically connected in parallel. You can use these connectors in your DIN 41612 applications.


Types of backplane connectors


Backplane connectors can be made from various metals (copper, brass and more) and contain different platings (Gold, Nickel, Palladium, Silver and more) for different applications. Some contacts are also terminated differently too, with some being crimp, solder or screw in.


DIN connector contacts are popular and will fit in housings that connect PCB's together.


...
Read more Read less

Filters

Viewing 21 - 40 of 53 products
Results per page
Description Price Series For Use With Orientation Cable Type Accessory Type Gender Contact Plating Maximum Contact Resistance Contact Material Current Rating Mounting Type Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 189-5913
Mfr. Part No.166460-3
HK$1.637
Each (On a Reel of 5000)
units
EUROCARD Type F Vertical Housing - - Contact - - - - - - - -
RS Stock No. 477-7215
BrandRS PRO
HK$108.51
Each
units
DIN 41612 DIN41612 Type M Female Connector Straight RG179 B/U, RG187 A/U - Male Gold 2.7mΩ Copper Alloy 2.0A Cable Mount 125.0°C -55.0°C
RS Stock No. 164-2379
Mfr. Part No.1-1393589-8
HK$40.504
Each (In a Tray of 250)
units
DIN 41612 DIN41612 Type M Male Connector Right Angle - - Male Gold, Palladium - Brass 25.0A Through Hole - -
RS Stock No. 741-2908
Mfr. Part No.09020006474
BrandHARTING
HK$3.935
Each (In a Pack of 10)
units
09 02 DIN41612 Type B Female Connector, DIN41612 Type C Female Connector Straight - - Female Gold over Nickel 20.0mΩ Copper Alloy - Cable Mount 125.0°C -55.0°C
RS Stock No. 873-9759
Mfr. Part No.09060006461
BrandHARTING
HK$4.88
Each (In a Pack of 10)
units
09 06 DIN 41612 Connector Straight - - Female Tin 15.0mΩ Copper Alloy - Snap Pin Mount 125.0°C -55.0°C
RS Stock No. 477-7237
BrandRS PRO
HK$114.48
Each
units
FDE Coaxial Contact - - - Male Gold 2.7mΩ Copper Alloy - PCB Mount 125.0°C -55.0°C
RS Stock No. 741-2753
Mfr. Part No.09030006215
BrandHARTING
HK$61.25
Each
units
09 03 DIN41612 Type M Female Connector Straight - - Female - 20.0mΩ Copper Alloy 6.0A Cable Mount 125.0°C -55.0°C
RS Stock No. 741-2911
Mfr. Part No.09060006471
BrandHARTING
HK$4.975
Each (In a Pack of 10)
units
09 06 DIN41612 Type D Female Connector, DIN41612 Type E Female Connector, DIN41612 Type F Female Connector Straight - - Female - 20.0mΩ Copper Alloy 6.0A Cable Mount 125.0°C -55.0°C
RS Stock No. 741-2933
Mfr. Part No.09060006482
BrandHARTING
HK$3.887
Each (In a Pack of 10)
units
09 06 DIN41612 Type D Female Connector, DIN41612 Type E Female Connector, DIN41612 Type F Female Connector Straight - - Female - 20.0mΩ Copper Alloy 6.0A Cable Mount 125.0°C -55.0°C
RS Stock No. 477-7338
BrandRS PRO
HK$105.17
Each
units
DIN 41612 DIN41612 Type M Male Connector Straight RG178 B/U, RG196 A/U - Female Gold 2.7mΩ Copper Alloy 2.0A Cable Mount 125.0°C -55.0°C
RS Stock No. 477-7243
BrandRS PRO
HK$97.21
Each
units
DIN 41612 DIN41612 Type M Female Connector Straight RG174/U, RG188 A/U, RG316/U - Male Gold 2.7mΩ Copper Alloy 2.0A Cable Mount 125.0°C -55.0°C
RS Stock No. 309-4020
BrandRS PRO
HK$48.62
Each
units
DIN 41612 DIN41612 Type M Female Connector Straight - - Female Gold 1.0mΩ Copper Alloy 10.0A Cable Mount 125.0°C -55.0°C
RS Stock No. 741-2731
Mfr. Part No.09020008484
BrandHARTING
HK$4.49
Each (In a Bag of 5)
units
09 02 DIN41612 Type B Female Connector, DIN41612 Type C Female Connector Straight - - Female Gold over Nickel 20.0mΩ Copper Alloy 2.0A Cable Mount 125.0°C -55.0°C
RS Stock No. 741-2914
Mfr. Part No.09060006472
BrandHARTING
HK$3.451
Each (In a Pack of 10)
units
09 06 DIN41612 Type D Female Connector, DIN41612 Type E Female Connector, DIN41612 Type F Female Connector Straight - - Female - 20.0mΩ Copper Alloy 6.0A Cable Mount 125.0°C -55.0°C
RS Stock No. 170-6669
Mfr. Part No.594178
BrandERNI
HK$46.04
Each (In a Pack of 100)
units
DIN 41612 Female HM Connector, Straight Female DIN Connector Straight - - Female Enickel, Gold 1.0mΩ Beryllium Copper 10.0A Cable Mount 125.0°C -55.0°C
RS Stock No. 309-4014
BrandRS PRO
HK$30.97
Each
units
DIN 41612 DIN41612 Type M Male Connector Straight - - Male Gold 1.0mΩ Copper Alloy 10.0A Cable Mount 125.0°C -55.0°C
RS Stock No. 741-2924
Mfr. Part No.09060006481
BrandHARTING
HK$3.811
Each (In a Pack of 10)
units
09 06 DIN41612 Type D Female Connector, DIN41612 Type E Female Connector, DIN41612 Type F Female Connector Straight - - Female - 20.0mΩ Copper Alloy 6.0A Cable Mount 125.0°C -55.0°C
RS Stock No. 741-2738
Mfr. Part No.09030006103
BrandHARTING
HK$49.20
Each
units
09 03 DIN41612 Type M Male Connector Straight - - Male - 20.0mΩ Copper Alloy 6.0A Cable Mount 125.0°C -55.0°C
RS Stock No. 718-8416
Mfr. Part No.1-1393589-8
HK$57.20
Each
units
DIN 41612 DIN41612 Type M Male Connector Right Angle - - Male Gold, Palladium - Brass 25.0A Through Hole - -
RS Stock No. 301-6941
BrandRS PRO
HK$39.31
Each
units
DIN 41612 DIN41612 Type M Male Connector Right Angle - - Male Gold 1.0mΩ Copper Alloy 40.0A Cable Mount 125.0°C -55.0°C
Related Products
From Micrel, a high-sided switch suitable for general-purpose ...
Description:
From Micrel, a high-sided switch suitable for general-purpose power distribution. Typically used in USB peripherals and desktop or notebook PCs.
This family of load and power switches from ...
Description:
This family of load and power switches from Analog Devices are highly integrated devices. They are designed to switch voltage rails controlled through an internal high-side switch. This range of load switches also features over-temperature and over-current protection options. Suitable ...
The TC7USB42MU is high-speed CMOS dual 1-2 multiplexer/demultiplexer. ...
Description:
The TC7USB42MU is high-speed CMOS dual 1-2 multiplexer/demultiplexer. The low ON-resistance and the low capacitance of the switch allow connections to USB2.0 (480Mbps) application. This device consists of dual individual two-inputs multiplexer/demultiplexer with common select input (S) and output enable ...
The MIC2025 and MIC2075 are high-side MOSFET switches ...
Description:
The MIC2025 and MIC2075 are high-side MOSFET switches optimized for general-purpose power distribution requiring circuit protection. The MIC2025/75 are internally current limited and have thermal shutdown that protects the device and load. The MIC2075 offers "smart" thermal shutdown that reduces ...