Automotive Connectors

Electrical connectors used in the automotive industry have to be tough and reliable. They are often placed in parts of an vehicle that are open to the elements, meaning they must be provide protection against dust ingress and moisture. They may also have a good degree of heat resistance. Due to the movement and vibrations within a vehicle, the connectors will often have secure locking systems built into the plug and socket to prevent unwanted disconnect.


Types of Automotive Connector



  • Terminals are used to provide connection to a PCB. Wire terminals eliminate the need for soldering.

  • Board-to-Board connectors connect two PCBs together.

  • Wire-to-wire connectors connect two wires which have already been terminated, for example a crimp termination with a Ring Terminal.

  • Connector housings are available to surround and protect connections between wires, connectors and PCBs. They provide protection from the elements or may feature a secondary locking mechanism.

  • General automotive connectors can be used in power and battery applications, for example with caravaning or cigarette lighters.


Where can I use Automotive Connectors?


Automotive connectors are available for a range of applications. This includes creating protective cable-to-cable connections, or providing multiple sockets from the single traditional cigarette lighter.


Our range of automotive connectors contains various connector kits to suit a broad range of requirements within the automotive industry, as well as relevant accessories such as insertion and extraction tools. This rugged range of automotive connectors can be used with most automotive wiring harnesses, including motorcycles, cars, caravans or any number of automotive applications with some more specific application needs such as in the motocross and boating industries.


...
Read more Read less

Filters

Viewing 1 - 20 of 496 products
Results per page
Description Price Number of Contacts Type Gender Number of Rows Current Rating Mounting Type Series Colour IP Rating Termination Method Diameter Height Width Depth
RS Stock No. 696-4187
Mfr. Part No.AT06-2S
HK$8.71
Each
units
2 Power Connector Male - - Cable Mount AT - - - - - 14.95mm 28.5mm
RS Stock No. 174-1564
Mfr. Part No.AT04-3P-RD01
HK$13.84
Each (In a Pack of 5)
units
3 Automotive Connector Female 2 13A Cable Mount AT Grey IP67 Crimp - 24.4mm 21mm 43.2mm
RS Stock No. 174-1575
Mfr. Part No.ATM04-2P
HK$13.84
Each (In a Pack of 5)
units
2 Automotive Connector Female 1 7.5A Cable Mount ATM Grey IP67 Crimp - 16.2mm 16.6mm 41.2mm
New
RS Stock No. 195-6059
Mfr. Part No.ATM13-12PC-12PD-BM03
HK$171.255
Each (In a Pack of 105)
units
24 Header Male 2 7.5A PCB Mount Armor IPX Black IP69K Solder - 35mm 101mm 36.9mm
RS Stock No. 195-5746
Mfr. Part No.AT04-2P-P060
HK$36.835
Each (In a Pack of 2)
units
2 Automotive Connector Male 1 13A - AT Black IP67 - - 17mm 17.1mm 46.2mm
RS Stock No. 195-5783
Mfr. Part No.AT04-12PA-P075
HK$124.81
Each
units
12 Automotive Connector Male 2 26A - AT Grey IP67 - - 22.2mm 40.5mm 52.4mm
RS Stock No. 174-1585
Mfr. Part No.ATM06-6S-SR01GY
HK$27.405
Each (In a Pack of 2)
units
6 Automotive Connector Male 2 7.5A Cable Mount ATM Grey IP67 Crimp - 25.4mm 17.8mm 39.7mm
RS Stock No. 696-4231
Mfr. Part No.AW6S
HK$1.796
Each (In a Pack of 5)
units
- Wedge Male - - - AT - - - - 18.4mm 18.2mm 20.8mm
RS Stock No. 195-5750
Mfr. Part No.AT04-4P-P021
HK$54.99
Each
units
4 Automotive Connector Male 2 26A - AT Grey IP67 - - 19.7mm 21mm 47.8mm
RS Stock No. 174-1561
Mfr. Part No.ATM06-2S-SR01GY
HK$12.935
Each (In a Pack of 2)
units
2 Automotive Connector Male 1 7.5A Cable Mount ATM Grey IP67 Crimp - 16.2mm 14.4mm 37.3mm
RS Stock No. 174-1452
Mfr. Part No.AT04-2P-RD01
HK$3.945
Each (In a Pack of 1000)
units
2 Automotive Connector Female 1 13A Cable Mount AT Grey IP67 Crimp - 17mm 17.1mm 43.6mm
RS Stock No. 174-1616
Mfr. Part No.AT04-3P-SR01BLK
HK$38.188
Each (In a Pack of 5)
units
3 Automotive Connector Female 2 13A Cable Mount AT Black IP67 Crimp - 24.4mm 21mm 55.3mm
RS Stock No. 696-4174
Mfr. Part No.AT04-3P
HK$8.99
Each
units
3 Power Connector Female - - Cable Mount AT - - - - 24.43mm 21.02mm 43.2mm
RS Stock No. 195-5768
Mfr. Part No.AT04-08PB-P026
HK$99.47
Each
units
8 Automotive Connector Male 2 26A - AT Black IP67 - - 23.7mm 36.4mm 47.5mm
RS Stock No. 174-1577
Mfr. Part No.ATM04-08PA-SR1GY
HK$49.415
Each (In a Pack of 2)
units
8 Automotive Connector Female 2 7.5A Cable Mount ATM Grey IP67 Crimp - 20.2mm 31.8mm 53.4mm
RS Stock No. 195-6009
Mfr. Part No.ATV04-18PA
HK$62.087
Each (In a Pack of 200)
units
18 Receptacle Female 3 13A - ATV Grey IP67, IP69K - - 31.4mm 45.8mm 68.4mm
RS Stock No. 195-5931
Mfr. Part No.AT04-48P-B016RD
HK$321.38
Each
units
48 Automotive Connector Male 8 13A - AT Grey IP67 - - 64.4mm 135.8mm 50.6mm
RS Stock No. 195-5869
Mfr. Part No.ATM15-12PA-BM01
HK$248.20
Each (In a Box of 20)
units
12 Automotive Connector Male 2 7.5A Flange Mount AT Grey IP67 - - 33.1mm 61mm 30.2mm
New
RS Stock No. 195-6060
Mfr. Part No.ATM13-12PC-12PD-BM03
HK$218.52
Each
units
24 Header Male 2 7.5A PCB Mount Armor IPX Black IP69K Solder - 35mm 101mm 36.9mm
RS Stock No. 174-1582
Mfr. Part No.AT04-6P-RD01
HK$18.238
Each (In a Pack of 5)
units
6 Automotive Connector Female 2 13A Cable Mount AT Grey IP67 Crimp - 24.4mm 21mm 46.4mm