Automotive Connectors | Car Connectors | RS
Recently searched

    Automotive Connectors

    Electrical connectors used in the automotive industry have to be tough and reliable. They are often placed in parts of an vehicle that are open to the elements, meaning they must be provide protection against dust ingress and moisture. They may also have a good degree of heat resistance. Due to the movement and vibrations within a vehicle, the connectors will often have secure locking systems built into the plug and socket to prevent unwanted disconnect.

    Types of Automotive Connector

    • Terminals are used to provide connection to a PCB. Wire terminals eliminate the need for soldering.
    • Board-to-Board connectors connect two PCBs together.
    • Wire-to-wire connectors connect two wires which have already been terminated, for example a crimp termination with a Ring Terminal.
    • Connector housings are available to surround and protect connections between wires, connectors and PCBs. They provide protection from the elements or may feature a secondary locking mechanism.
    • General automotive connectors can be used in power and battery applications, for example with caravaning or cigarette lighters.

    Where can I use Automotive Connectors?

    Automotive connectors are available for a range of applications. This includes creating protective cable-to-cable connections, or providing multiple sockets from the single traditional cigarette lighter.

    Our range of automotive connectors contains various connector kits to suit a broad range of requirements within the automotive industry, as well as relevant accessories such as insertion and extraction tools. This rugged range of automotive connectors can be used with most automotive wiring harnesses, including motorcycles, cars, caravans or any number of automotive applications with some more specific application needs such as in the motocross and boating industries.

    2966 Products showing for Automotive Connectors

    Deutsch
    3
    Connector
    Male
    -
    13A
    -
    DT
    -
    -
    -
    -
    -
    -
    -
    -
    Thermoplastic
    Deutsch
    2
    -
    Male
    -
    -
    -
    DT
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Delphi
    2
    Automotive Connector
    Female
    1
    46A
    Cable Mount
    Metri-Pack 630
    Black
    -
    Crimp
    -
    -
    20mm
    27.3mm
    31.5mm
    PA 69
    Deutsch
    2
    -
    Female
    -
    -
    -
    DT
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    4
    -
    Male
    1
    -
    Cable Mount
    AMP Superseal 1.5
    -
    -
    -
    -
    -
    -
    -
    42mm
    Nylon
    TE Connectivity
    3
    Automotive wire connector
    Female
    1
    -
    Cable Mount
    HDSCS
    Black
    -
    -
    -
    -
    18.5mm
    36mm
    30.75mm
    PBT
    Deutsch
    2
    -
    Male
    -
    -
    -
    DT
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Delphi
    2
    Automotive Connector
    Female
    1
    20A
    Cable Mount
    Weather-Pack
    Black
    -
    Crimp
    -
    -
    20.8mm
    21.5mm
    40.8mm
    PA
    Pro Car
    3
    Power Connector
    Female
    1
    20A
    Surface Mount
    -
    Black
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    3
    Automotive connector housing
    Female
    1
    -
    Plug-In
    MCON 1.2
    Black
    -
    -
    -
    -
    14.8mm
    19mm
    26.5mm
    PA
    TE Connectivity
    18
    Housing
    Female
    3
    -
    -
    Econoseal III 070
    Black
    -
    -
    -
    -
    36.15mm
    38.3mm
    30.5mm
    Nylon
    TE Connectivity
    16
    Automotive connector housing
    Female
    2
    -
    Cable Mount
    TH 025
    Natural
    -
    -
    -
    -
    15.8mm
    23mm
    33.9mm
    PBT
    TE Connectivity
    35
    Automotive Header
    Male
    3
    17A
    Through Hole
    AMPSEAL
    -
    IP6K9K
    Solder
    -
    -
    -
    -
    -
    -
    TE Connectivity
    4
    Interconnection System
    Female
    1
    -
    -
    CPA
    Black
    IP67
    Crimp
    -
    -
    17.5mm
    24.7mm
    26.5mm
    PA GF
    Deutsch
    4
    Plug Housing
    Male
    2
    -
    -
    DTP
    Grey
    IP68
    -
    -
    -
    24.38mm
    22.05mm
    34.65mm
    -
    TE Connectivity
    4
    Housing
    Female
    2
    -
    Cable Mount
    AMPSEAL 16
    Red
    -
    -
    -
    -
    26.8mm
    25.33mm
    39.95mm
    Glass Fibre Reinforced PBT
    Molex
    6
    Automotive Connector
    Female
    2
    22A
    Cable Mount
    MX150
    Black, Natural
    IP67
    Crimp
    -
    -
    24.8mm
    22.15mm
    36.95mm
    PS
    TE Connectivity
    8
    Housing
    Male
    2
    -
    -
    Econoseal J 070 Mk II+
    Black
    -
    -
    -
    -
    33.2mm
    31mm
    27.6mm
    PBT
    TE Connectivity
    35
    PCB Connector
    Male
    3
    -
    Panel Mount
    AMPSEAL
    Black
    -
    Solder
    -
    -
    32.1mm
    76.9mm
    37.9mm
    Glass Fibre Reinforced PBT
    Deutsch
    24
    -
    -
    2
    -
    Panel Mount, Through Hole
    DTM
    -
    -
    Solder
    -
    -
    -
    -
    -
    -
    Results per page