DVI Connectors

DVI stands for Digital Video Interface and is an interface designed to maximize the quality of flat panel LCD monitors and video graphics cards. DVI-D stands for DVI-digital. DVI-D connectors can only be used with monitors that accept digital signals such as LCD monitors. DVI-I stands for DVI-integrated. These connectors have more pins and can transmit both analogue and digital signals. These connectors can be used to connect cables to digital displays and older analogue displays such as CRT monitors. The connector can be used as a VGA port when used with a DVI-I to VGA converter or with a DVI-D or DV-A monitor DVI-A stands for DVI analogue. These connectors can only be used with monitors that accept analogue signals such as a VGA monitor with an adapter, a DVD-I monitor or a DVI-A monitor. Both the DVI-D and DVI-I connectors are available with a Single-Link or Dual-Link configuration Single Link connectors (DVI-D Single Link and DVI-I Single link) use one 165 MHz transmitter that supports resolutions of up to 1920 x 1200 @ 60 Hz. Dual Link connectors (DVI-D Dual Link/DVI-DL and DVI-I Dual Link) have 6 extra pins for a second transmitter. This extra transmitter increases the bandwidth and supports resolutions of up to 2560 x 1600 at 60 Hz DVI connectors are commonly used in computers, LCD monitors, projectors, television sets, DVD players and other digital display equipment.

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Number of Contacts Contact Plating Body Orientation Termination Method Voltage Rating Housing Material Contact Material Current Rating Gender Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 822-3210
Mfr. Part No.74320-5004
BrandMolex
HK$33.90
Each
units
24 Gold Straight Screw 40 V ac Glass Filled Polymer Copper Alloy 3A Female +85°C -20°C
RS Stock No. 178-8786
Mfr. Part No.74320-3004
BrandMolex
HK$17.494
Each (In a Tray of 56)
units
29 Gold Straight Solder 40 V dc Liquid Crystal Polymer Copper Alloy 3A Female +85°C -20°C
RS Stock No. 178-9561
Mfr. Part No.74320-3004
BrandMolex
HK$22.736
Each (In a Pack of 5)
units
29 Gold Straight Solder 40 V dc Liquid Crystal Polymer Copper Alloy 3A Female +85°C -20°C
RS Stock No. 178-9643
Mfr. Part No.74320-1007
BrandMolex
HK$25.50
Each (In a Tray of 672)
units
29 Tin Right Angle Solder 40 V ac Liquid Crystal Polymer Copper Alloy 3A Female +85°C -20°C
RS Stock No. 179-0525
Mfr. Part No.74320-1007
BrandMolex
HK$36.02
Each (In a Pack of 5)
units
29 Tin Right Angle Solder 40 V ac Liquid Crystal Polymer Copper Alloy 3A Female +85°C -20°C