- RS Stock No. 762-316
- Mfr. Part No. TRAP-9T16
| RF Solutions | 918MHz | Remote Control System | LoRa | 16 | 16 | 4.5 V | - | 32 | 100mm | 50°C | - | -10°C | - | 2 → 10 Km | CE | 75mm |
|
- RS Stock No. 288-1492
- Mfr. Part No. ZBRRH
Subtotal (1 unit) HK$1,062.00HK$1,062.00/unit | Schneider Electric | 2405MHz | Remote Control Kit | O QPSK | 1 | - | 24 V dc | - | 75mm | 108mm | - | - | -40°C | - | 100 m | EN/IEC 60947-5-1 | 36mm |
|
- RS Stock No. 762-317
- Mfr. Part No. TRAP-9T8
| RF Solutions | 918MHz | Remote Control System | LoRa | 8 | 8 | 4.5 V | - | 32 | 100mm | 50°C | - | -10°C | - | 2 → 10 Km | CE | 75mm |
|
- RS Stock No. 264-7808
- Mfr. Part No. RADIOTRAP-4T4
| RF Solutions | 433MHz | Transmitter | LoRa, FSK | 4 | 4 | 4.5 V | - | 90mm | 27mm | 50°C | - | -10°C | - | 3 km | CE | 54mm |
|
- RS Stock No. 899-888
- Mfr. Part No. 4058075374034
Subtotal (1 unit) HK$1,198.53HK$1,198.53/unit | LEDVANCE | 60Hz | Remote Control | - | - | - | 3V | - | - | 94mm | - | - | -20°C | - | - | CE | 58mm |
|
- RS Stock No. 287-8913
- Mfr. Part No. RDE-MZ6 / S55770-T285
Subtotal (1 unit) HK$3,927.50HK$3,927.50/unit | Siemens | 433MHz | Receiver | - | 6 | - | 230 V ac | - | 36.5mm | 76mm | - | - | - | - | - | No | 280mm |
|
- RS Stock No. 800-8670
- Mfr. Part No. OREV42SL1
Subtotal (1 unit) HK$2,028.70HK$2,028.70/unit | Jay Electronique | 434.74MHz | Transmitter | FM | 18 | 4 | - | - | - | - | 50°C | - | -20°C | - | 50 m (industrial environment), 150 m (unobstructed) | radiofrequency spectrum), Machinery, Hertzian equipment and telecommunication terminals (low voltage, EN 954-1, EM compatibility, ART conformity certificate | - |
|
- RS Stock No. 762-365
- Mfr. Part No. SWITCHLINK-8S1
| RF Solutions | 869.5MHz | Remote Control System | FM | 1 | 1 | 100 V | - | 54mm | 88mm | 50°C | - | 0°C | - | 500 m | CE | 88mm |
|
- RS Stock No. 397-0031
- Mfr. Part No. 6311-1183-3501
Subtotal (1 unit) HK$4,842.30HK$4,842.30/unit | Herga | 433.92MHz | Remote Control System | AM | - | - | - | - | 90mm | - | 55°C | - | 5°C | - | - | Low Voltage Directive, EMC Directives | - |
|
- RS Stock No. 146-3509
- Mfr. Part No. FOBLOQF-4S2
| RF Solutions | 433.92MHz | Remote Control System | FM | 2 | 2 | 12 V, 24 V dc | - | 8mm | 32.7mm | - | - | - | - | 60 m | CE, FCC | 59.2mm |
|
- RS Stock No. 762-320
- Mfr. Part No. RIoT23-TRAP-9S4
Subtotal (1 unit) HK$2,146.30HK$2,146.30/unit | RF Solutions | 918MHz | Remote Control System | FSK | 4 | 3 | 230V AC | - | 267 | 78mm | 60°C | - | -10°C | - | 2 → 20 Km | CE | 148mm |
|
- RS Stock No. 192-6572
- Mfr. Part No. PRO-LORAT16-8S2
Subtotal (1 unit) HK$8,890.30HK$8,890.30/unit | RF Solutions | 868MHz | Remote Control System | LoRa | 2 | - | 12 → 32 V ac/dc, 110 → 230 V ac | - | 130mm | 315mm | 50°C | - | -10°C | - | Up to 20 Km | CE, WEEE 2002/96/EC, European Radio Equipment 2014/53/EU, RoHS 2002/95/EC | 235mm |
|
- RS Stock No. 192-6570
- Mfr. Part No. PRO-LORAT1-8S2
Subtotal (1 unit) HK$6,149.49HK$6,149.49/unit | RF Solutions | 915MHz | Remote Control System | - | 2 | - | 110 → 230 V ac, 12 → 32 V ac/dc | - | 130mm | - | 50°C | - | -10°C | - | 16000 m | RoHS 2002/95/EC, CE, WEEE 2002/96/EC | 235mm |
|
- RS Stock No. 762-330
- Mfr. Part No. SCORPION-9TW4
Subtotal (1 unit) HK$1,339.23HK$1,339.23/unit | RF Solutions | 918MHz | Transmitter | FM, LoRa | 4 | 4 | 3.3 V → 5 V | - | 25mm | 132mm | 50°C | - | -10°C | - | 20 Km | WEEE Directive 2012/19/EU | 44mm |
|
- RS Stock No. 181-3276
- Mfr. Part No. EZTEXT-DIN
Subtotal (1 unit) HK$2,031.50HK$2,031.50/unit | RF Solutions | - | Remote Control System | GSM | 2 | - | 12/24 V | - | 42mm | 78mm | 55°C | - | 0°C | - | - | RoHS Directive 2002/95/EC, European Radio Equipment Directive 2014/53/EU, WEEE Directive 2002/96/EC, CE | 136mm |
|
- RS Stock No. 762-324
- Mfr. Part No. RIoT11-TRAP-9S4
Subtotal (1 unit) HK$2,146.30HK$2,146.30/unit | RF Solutions | 918MHz | Remote Control System | FSK | 4 | 3 | 110V AC | - | 267 | 78mm | 60°C | - | -10°C | - | 2 → 20 Km | CE | 148mm |
|
- RS Stock No. 762-327
- Mfr. Part No. RIoT11-TAURUS-9S4
Subtotal (1 unit) HK$3,152.00HK$3,152.00/unit | RF Solutions | 918MHz | Remote Control System | FSK | 4 | 4 | 110V AC | - | 267 | 78mm | 60°C | - | -10°C | - | 2 → 20 Km | CE | 148mm |
|
- RS Stock No. 762-367
- Mfr. Part No. SWITCHLINK-8T1IP
| RF Solutions | 868MHz | Transmitter | FM | 1 | 1 | 3 V | - | 54mm | 130mm | 50°C | - | 0°C | - | 500 m | CE | 112mm |
|
- RS Stock No. 762-321
- Mfr. Part No. RIoT23-SCORPION-9S4
Subtotal (1 unit) HK$2,541.20HK$2,541.20/unit | RF Solutions | 918MHz | Remote Control System | FSK | 4 | 4 | 230V AC | - | 267 | 78mm | 60°C | - | -10°C | - | 2 → 20 Km | CE | 148mm |