- RS Stock No. 695-723
- Mfr. Part No. RN06UC6-CACAXX-20.0M-CCA
Subtotal (1 unit) HK$2,489.49HK$2,489.49/unit | HellermannTyton Connectivity | Cat6 | - | Cassette to Cassette | 6 | RJ45 | - | Unshielded | - | 27mm | - | 103mm | 130mm | Violet | - | - | ISO/IEC 11801 |
|
- RS Stock No. 754-212
- Mfr. Part No. SF24je
| TUK Limited | Cat6 | - | Patch Panel | 24 | RJ45 | - | UTP | 1U | 44mm | - | 483mm | 98.5mm | Black | - | - | UL 94V |
|
- RS Stock No. 642-672
- Mfr. Part No. PANISDN50N
| Multimedia Connect | - | - | Patch Panel | - | - | Patch Panel | - | - | - | Wall | - | - | - | - | - | RoHS |
|
- RS Stock No. 254-4710
- Mfr. Part No. 1652994
Subtotal (1 unit) HK$1,817.90HK$1,817.90/unit | Phoenix Contact | - | Patch | Patch Panel | 16 | - | - | - | - | 43.2mm | - | 482.2mm | - | Light Grey | - | - | EAC, RoHS |
|
- RS Stock No. 707-917
- Mfr. Part No. UT-899216
| NewLink | 5E | Patch | Patch Panel | 16 | IDC | - | - | 1U | - | - | 19in | - | Black | - | - | Meets the TIA/EIA-568-B.2 Category 5E Channel Testing Performance requirements |
|
- RS Stock No. 696-161
- Mfr. Part No. RN06UC6-CAPBXX-07.5M-CCA
Subtotal (1 unit) HK$2,188.93HK$2,188.93/unit | HellermannTyton Connectivity | Cat6 | - | Cassette to Cassette | 6 | RJ45 | - | Unshielded | - | 215mm | - | 103mm | 51mm | Violet | - | - | - |
|
- RS Stock No. 642-673
- Mfr. Part No. PANISDN60N
Subtotal (1 unit) HK$1,122.32HK$1,122.32/unit | Multimedia Connect | - | - | Patch Panel | - | - | Patch Panel | - | - | - | Wall | - | - | - | - | - | RoHS |
|
- RS Stock No. 287-7877
- Mfr. Part No. 2903532
Subtotal (1 unit) HK$1,635.92HK$1,635.92/unit | Phoenix Contact | Cat5e | Patch | Patch Panel | 8 | RJ45 | - | Shielded | - | 90mm | - | 52mm | 51mm | Green | - | - | DIN EN 50178 |
|
- RS Stock No. 192-9525
- Mfr. Part No. C6PANEL24
| StarTech.com | Cat6 | Patch | RJ Patch Panel | 24 | - | - | - | 1U | 44mm | - | 483mm | 34mm | Black | - | - | ANSI/TIA-568-C.2 Category 6, ISO/IEC11801, EN50173-1 |
|
- RS Stock No. 696-163
- Mfr. Part No. RN06UC6-CAPBXX-12.5M-CCA
Subtotal (1 unit) HK$2,452.82HK$2,452.82/unit | HellermannTyton Connectivity | Cat6 | - | Cassette to Cassette | 6 | RJ45 | - | Unshielded | - | 215mm | - | 103mm | 51mm | Violet | - | - | - |
|
- RS Stock No. 261-5441
- Mfr. Part No. ZCE2UXXXXGY
Subtotal (1 unit) HK$4,225.40HK$4,225.40/unit | HellermannTyton Connectivity | - | - | RJ Patch Panel | 19 | RJ45 | - | Shielded | 2U | 99.8mm | - | 492mm | 508mm | Grey | - | - | RoHS |
|
- RS Stock No. 695-719
- Mfr. Part No. RN06UC6-CACAXX-12.5M-CCA
Subtotal (1 unit) HK$2,093.66HK$2,093.66/unit | HellermannTyton Connectivity | Cat6 | - | Cassette to Cassette | 6 | RJ45 | - | Unshielded | - | 27mm | - | 103mm | 130mm | Violet | - | - | ISO/IEC 11801 |
|
- RS Stock No. 707-930
- Mfr. Part No. UT-899546
| NewLink | Cat6 | Patch | Patch Panel | 16 | - | - | - | 1U | - | - | - | - | Black | - | - | TIA/EIA-568-B.2 Category 6 Channel Testing |
|
- RS Stock No. 696-165
- Mfr. Part No. RN06UC6-CAPBXX-17.5M-CCA
Subtotal (1 unit) HK$2,690.32HK$2,690.32/unit | HellermannTyton Connectivity | Cat6 | - | Cassette to Cassette | 6 | RJ45 | - | Unshielded | - | 215mm | - | 103mm | 51mm | Violet | - | - | - |
|
- RS Stock No. 696-169
- Mfr. Part No. RN06UC6-CACAXX-05.0M-CCA
Subtotal (1 unit) HK$1,697.83HK$1,697.83/unit | HellermannTyton Connectivity | Cat6 | - | Cassette to Cassette | 6 | RJ45 | - | Unshielded | 1U | 27mm | - | 103mm | 130mm | Violet | - | - | ISO/IEC 11801 |
|
- RS Stock No. 695-725
- Mfr. Part No. RN06UC6-CACAXX-25.0M-CCA
Subtotal (1 unit) HK$2,753.38HK$2,753.38/unit | HellermannTyton Connectivity | Cat6 | - | Cassette to Cassette | 6 | RJ45 | - | Unshielded | 1U | 27mm | - | 103mm | 130mm | Violet | - | - | ISO/IEC 11801 |
|
- RS Stock No. 175-6037
- Mfr. Part No. 2703022
Subtotal (1 unit) HK$1,505.70HK$1,505.70/unit | Phoenix Contact | - | - | Data Acquisition | - | - | - | - | - | - | - | - | - | - | - | IP20 | IEC 61643-21 (surge protection), EMC Directive 2014/30/EU, EN 61000-4 series (ESD, Surge, EFT, etc.), CE-compliant, UL and CSA certifications, RoHS |
|
- RS Stock No. 238-3858
- Mfr. Part No. H02025A0171
Subtotal (1 unit) HK$1,036.30HK$1,036.30/unit | Telegartner | - | Patch | Patch Panel | 48 | RJ45 | - | Shielded | 1U | 66mm | - | 482.6mm | 115mm | Light Grey | - | - | RoHS |