- RS Stock No. 284-5680
- Mfr. Part No. M4C-500-595-WT-RD
| Brady | - | Label | 12.7mm | - | BMP41, BMP51, BMP53, M410, M510, M511 | Red, White | - | Red | 7.62m | 12.7mm | - | 7.62m | - | 1 | - | BS 5609:1986 Section 2 and section 3 | - | - | - |
|
- RS Stock No. 284-5707
- Mfr. Part No. M5-115-427
Subtotal (1 box of 200 units) | Brady | Laminated | Label | 38.1mm | - | BMP51, BMP53, M510, M511 | Transparent | - | Black | 31.75mm | 38.1mm | - | 31.75mm | - | 200 | - | UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if the | - | - | - |
|
- RS Stock No. 270-6287
- Mfr. Part No. M6-31-423
Subtotal (1 box of 250 units) | Brady | - | Cable Labels | 38.1mm | - | BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | White | - | Black | - | 38.1mm | - | 25.40mm | - | 250 | - | CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | - | - | - |
|
- RS Stock No. 270-6335
- Mfr. Part No. M7-2-7593-WT
Subtotal (1 box of 250 units) | Brady | - | Polyester Label | 27mm | - | BMP71, M710 | White | - | Black | - | 27mm | - | 12.45mm | - | 250 | - | No | - | - | - |
|
- RS Stock No. 270-6327
- Mfr. Part No. M7-250-175-342
Subtotal (1 box of 100 units) | Brady | - | Heat Shrink Labels | 44.45mm | - | BMP71, M710 | White | - | Black | - | 44.45mm | - | 11.15mm | - | 100 | - | SAE-AMS-DTL-23053/5 C (Class 1), SAE AS-81531, UL Recognised to UL224 | - | - | - |
|
- RS Stock No. 270-6298
- Mfr. Part No. M6-98-499
Subtotal (1 box of 500 units) | Brady | - | Cable Labels | 25.4mm | - | BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | White | - | Black | - | 25.4mm | - | 9.53mm | - | 500 | - | CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | - | - | - |
|
- RS Stock No. 270-6228
- Mfr. Part No. M7-29-423
Subtotal (1 box of 500 units) | Brady | - | Cable Labels | 38.1mm | - | BMP71, M710 | White | - | Black | - | 38.1mm | - | 12.7mm | - | 500 | - | CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | - | - | - |
|
- RS Stock No. 284-5623
- Mfr. Part No. M4C-475-422
| Brady | - | Label | 12.07mm | - | BMP41, BMP51, BMP53, M410, M510, M511 | White, Black | - | Black | 7.62m | 12.07mm | - | 7.62m | - | 1 | - | CSA Accepted, UL Recognised | - | - | - |
|
- RS Stock No. 284-5654
- Mfr. Part No. M4-209-RO-427
Subtotal (1 box of 70 units) | Brady | Laminated | Label | 25.4mm | - | BMP41, BMP51, M410, M510, M511 | Transparent | - | Black | 69.85mm | 25.4mm | - | 69.85mm | - | 70 | - | UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if the | - | - | - |
|
- RS Stock No. 284-5630
- Mfr. Part No. M4-47-422
Subtotal (1 box of 480 units) | Brady | - | Label | 25.4mm | - | BMP41, BMP51, BMP53, M410, M510, M511 | White, Black | - | Black | 12.7mm | 25.4mm | - | 12.7mm | - | 480 | - | CSA Accepted, UL Recognised | - | - | - |
|
- RS Stock No. 270-6213
- Mfr. Part No. M7C-2000-595-GN
Subtotal (1 unit) HK$1,183.80HK$1,183.80/unit | Brady | - | Cable Labels | 50.8mm | - | BMP71, M710 | Green | - | Black | 15.24m | 50.8mm | - | - | - | - | - | BS 5609:1986 Section 2 and section 3 | - | - | - |
|
- RS Stock No. 284-5744
- Mfr. Part No. M7-9-423
Subtotal (1 box of 750 units) | Brady | - | Label | 16.51mm | - | BMP71, M710 | White | - | - | 5.08mm | 16.51mm | - | 5.08mm | - | 750 | - | CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | - | - | - |
|
- RS Stock No. 196-441
- Mfr. Part No. HX-SCE-19.0-50-4
Subtotal (1 box of 250 units) HK$6,145.00HK$6,145.00/box | TE Connectivity | - | Heat Shrink Labels | - | Heat Shrinkable Sleeves | - | - | HX-SCE | - | - | - | Identification Of Wires And Cables | - | - | - | - | No | - | - | - |
|
- RS Stock No. 284-5641
- Mfr. Part No. M4-51-427
Subtotal (1 box of 110 units) | Brady | Laminated | Label | 25.4mm | - | BMP41, BMP51, BMP53, M410, M510, M511 | Transparent | - | Black | 63.5mm | 25.4mm | - | 63.5mm | - | 110 | - | UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if the | - | - | - |
|
- RS Stock No. 270-6334
- Mfr. Part No. M7-1-7593-WT
Subtotal (1 box of 250 units) | Brady | - | Polyester Label | 27mm | - | BMP71, M710 | White | - | Black | - | 27mm | - | 7.95mm | - | 250 | - | No | - | - | - |
|
- RS Stock No. 284-5653
- Mfr. Part No. M4-207-RO-427
Subtotal (1 box of 70 units) | Brady | Laminated | Label | 12.7mm | - | BMP41, BMP51, M410, M510, M511 | Transparent | - | Black | 69.85mm | 12.7mm | - | 69.85mm | - | 70 | - | UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if the | - | - | - |
|
- RS Stock No. 284-5646
- Mfr. Part No. M4-53-427
Subtotal (1 box of 70 units) | Brady | Laminated | Label | 25.4mm | - | BMP41, BMP51, BMP53, M410, M510, M511 | Transparent | - | Black | 101.6mm | 25.4mm | - | 101.6mm | - | 70 | - | UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if the | - | - | - |
|
- RS Stock No. 428-055
- Mfr. Part No. M4-86-461
Subtotal (1 box of 120 units) | Brady | Laminated | Label Printer Label | 2.625in | - | BMP51, BMP41, M410, M510, BMP53, M511 | White | - | Black | 0.6in | 2.625in | - | 0.6in | - | 120 | - | UNSPSC, RoHS | - | - | - |
|
- RS Stock No. 567-253
- Mfr. Part No. THT-10-427-3
Subtotal (1 reel of 3000 units) HK$6,640.80HK$6,640.80/reel | Brady | - | Cable Labels | - | - | - | - | B-427 | - | - | - | - | - | - | - | - | UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if the | - | - | - |
|
- RS Stock No. 284-5709
- Mfr. Part No. M5-32-427
Subtotal (1 box of 180 units) | Brady | Laminated | Label | 38.1mm | - | BMP51, BMP53, M510, M511 | Transparent | - | Black | 38.1mm | 38.1mm | - | 38.1mm | - | 180 | - | UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if the | - | - | - |