KVM Switches, USB & Displayport Switch, Dual Monitor | RS
Recently searched

    KVM Switches

    What is a KVM Switch?

    A KVM (keyboard, video and mouse) switch or sometimes referred to as a server switch or CPU switch is a hardware device that enables a user or multiple user's reliable access to control a number of computers using a single keyboard, monitor (video display) and mouse.

    How does a KVM Switch work?

    A KVM switch pushes multiple video and peripheral signals and produces a single output to a single keyboard, video or mouse, allowing for quick access to several computers and data sources.

    Some KVM switches allow users to alternate audio and USB devices between computers and many are designed for connections of up to thousands of users and servers controlled from a single console.

    When are KVM Switches used?

    Control multiple computers: KVM switches are commonly used in environments when you need to control multiple computers like in a data centre. With a single switch, the administrator can alternate access from one computer to another.

    Multi-user computer control: by using a KVM Matrix switch, multiple users can control one to many shared computers, enabling cross-functional access to data.

    Control of Multiple Operating Systems: KVM switches enable users to switch across multiple operating systems such as Microsoft Windows, Mac, Linux

    What are the different types of KVM Switches?

    DisplayPort KVM switch: are becoming increasingly popular as video display manufacturers are moving away from DVI-I and VGA. DisplayPort KVM switches are beneficial for peripheral sharing. This setup allows users to share many USB peripherals across all computers.

    DVI KVM switch: used with DVI compatible monitor(s). These are intended to deliver reliable digital video capabilities, providing a better solutions by overcoming resolution limitation of VGA formats. The switches can work with either single or dual link DVI-D or DVI-I and can also offer reverse compatibility. This can be useful for those users who need to work with high-performance workstations.

    HDMI KVM switch: this is an ideal switch for those looking for HDMI signal switching that does not affect video quality. The HDMI KVM switches are known for quick switching without interruptions. They are commonly used in broadcasting, medical imaging, home and commercial theatres and digital signage.

    USB KVM Switch – A common type of switch that uses USB cables for keyboard video & mouse connections, some models will also work with PS/2 connectivity and allows for audio sharing and wireless connectivity.

    KVM-over-IP switch: these types of switches give user's access or monitor multiple PCs and servers in a dedicated network, LAN or even over a WAN from anywhere with IP remote access. KVM/IP Switch are mostly found in medium or large data centres who need multiple users to monitor several computers or servers.

    138 Products showing for KVM Switches

    StarTech.com
    VGA
    8
    1
    1
    1920 x 1440
    USB
    435 x 180 x 45mm
    180mm
    45mm
    435mm
    No Audio
    -
    Aten
    DVI
    6
    -
    -
    1920 x 1200
    USB
    -
    -
    -
    -
    -
    -
    Rextron
    SVGA
    2
    2
    -
    1920 x 1440
    PS/2
    -
    -
    -
    -
    -
    -
    Rextron
    SVGA, VGA
    2
    2
    -
    1920 x 1440
    USB
    -
    -
    -
    -
    -
    -
    NewLink
    USB, VGA
    2
    2
    2
    2048 x 1536
    USB
    -
    -
    -
    -
    -
    -
    StarTech.com
    DisplayPort
    2
    1
    1
    7680 x 4320
    USB
    -
    -
    -
    -
    3.5 mm Stereo
    -
    StarTech.com
    HDMI
    4
    1
    1
    3840 x 2160
    USB
    22 x 13 x 4.4cm
    -
    44mm
    130mm
    3.5 mm Stereo
    -
    StarTech.com
    VGA
    1
    1
    1
    1920 x 1200
    USB
    74 x 115 x 15mm
    115mm
    15mm
    74mm
    No Audio
    -
    StarTech.com
    VGA
    1
    1
    1
    1920 x 1200
    USB
    74 x 115 x 15mm
    115mm
    15mm
    74mm
    No Audio
    -
    Aten
    DisplayPort
    4
    -
    -
    4096 x 2160
    USB
    -
    -
    -
    -
    3.5 mm Jack
    -
    StarTech.com
    USB, VGA
    16
    1
    1
    1280 x 1024
    USB
    25.3 x 19 x 1.7in
    25.3in
    1.7in
    19in
    No Audio
    -
    Aten
    DisplayPort
    1
    -
    -
    4096 x 2160
    USB
    -
    -
    -
    -
    3.5 mm Jack
    -
    StarTech.com
    DisplayPort
    23
    4
    4
    -
    USB
    438 x 180 x 430mm
    160mm
    92mm
    100mm
    3.5 mm Stereo
    -
    Aten
    HDMI
    1
    1
    1
    4096 x 2160
    USB
    -
    -
    -
    -
    3.5 mm Jack
    -
    StarTech.com
    DisplayPort, HDMI
    2
    1
    -
    5120x1440
    -
    -
    -
    -
    -
    3.5 mm Stereo
    -
    Aten
    VGA
    8
    2
    1
    2048 x 1536
    PS/2, USB
    -
    -
    -
    -
    USB
    -
    StarTech.com
    HDMI
    2
    1
    1
    4096 x 2160
    USB
    -
    -
    -
    -
    HDMI
    -
    NewLink
    HDMI
    2
    2
    2
    4000
    USB
    -
    -
    -
    -
    3.5 mm Stereo
    -
    Results per page