- RS Stock No. 240-5275
- Mfr. Part No. AB7318-B
Subtotal (1 unit) HK$7,593.10HK$7,593.10/unit | Anybus | - | Interface Converter | D-Sub 9-Pin | Female | - | - | - | RJ45 | - | - | - | - | - | - | - | - | - | - | - | - | - | No | - | - |
|
- RS Stock No. 734-628
- Mfr. Part No. IPEH-003100
Subtotal (1 unit) HK$4,527.02HK$4,527.02/unit | Peak | CAN | I/O Module | - | - | 1 Can | - | - | - | - | - | - | - | - | - | - | 2 | DIN Rail | - | - | - | - | ISO 11898-2 | - | - |
|
- RS Stock No. 309-561
- Mfr. Part No. EX-49180
| Exsys | - | Interface Adapter | - | Male | - | - | - | HDMI Female | - | Female | - | - | - | - | - | - | - | - | - | - | - | No | - | - |
|
- RS Stock No. 715-553
- Mfr. Part No. BB-485DRCI
Subtotal (1 unit) HK$1,692.14HK$1,692.14/unit | Advantech | - | Converter | DB9 | - | - | - | 115.2kbps | Terminal Block | - | - | - | DIN Rail | 1 | - | - | - | - | -40°C | 80°C | 33mm | 124mm | UL C1/D2 (Class I | - | 114mm |
|
- RS Stock No. 228-4354
- Mfr. Part No. USBC-HS-UART-5V-3.3V-1800-SPR
| Connective Peripherals | UART | Interface Converter | - | - | USB Type C | - | - | - | UART | - | - | - | - | - | 0.0125Gbps | 1 | Desktop | - | - | - | - | CE, RoHS, FCC Certified | - | - |
|
- RS Stock No. 715-600
- Mfr. Part No. ULI-422
Subtotal (1 unit) HK$2,037.57HK$2,037.57/unit | Advantech | - | Isolator Module | USB Type B | - | - | - | 12Mbps | USB Type-A Female | - | - | 30 V dc | DIN Rail | - | - | - | - | - | 0°C | 50°C | 27mm | 79mm | WEEE | - | 54mm |
|
- RS Stock No. 718-851
- Mfr. Part No. ADAM-4541
Subtotal (1 unit) HK$2,169.14HK$2,169.14/unit | Advantech | - | Converter | ST | - | - | 2.5km | 115.2kbps | ST | - | - | 30 V | - | - | - | - | - | - | -10°C | 70°C | - | - | CE | - | - |
|
- RS Stock No. 633-671
- Mfr. Part No. ICF-1171I-M-ST
Subtotal (1 unit) HK$5,397.70HK$5,397.70/unit | MOXA | CAN 2.0A, CAN 2.0B, CAN FD | Ethernet Media Converter | - | - | 1 | - | - | - | 1 | - | - | - | - | - | 5Mbps | 1 | - | - | - | - | - | FCC Part 15B Class A, UL 62368-1, IEC 61000-4-3, ISO 11898, IEC 61000-4-2, Telcordia (Bellcore), EN 62368-1, CISPR 32, KC, IEC 61000-4-4, IEC 60068-2-6, IEC 61000-4-5, IEC 61000-4-6, GB, IEC 6 | - | - |
|
- RS Stock No. 872-666
- Mfr. Part No. EX-49501
| Exsys | - | Adapter | M12 | Female | - | - | - | RJ45 | - | Female | - | - | - | - | - | - | - | - | - | - | - | CE | - | - |
|
- RS Stock No. 366-4427
- Mfr. Part No. 2760623
Subtotal (1 unit) HK$1,108.90HK$1,108.90/unit | Phoenix Contact | - | PLC I/O Module | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | +70°C | - | - | UL, EAC, cUL, cULus | - | - |
|
- RS Stock No. 217-858
- Mfr. Part No. EX-49120
| Exsys | - | Adapter | RJ45 | Female | - | - | - | Terminal Block | - | Female | - | - | - | - | - | - | - | - | - | - | - | RoHS | - | - |
|
- RS Stock No. 433-256
- Mfr. Part No. 101-00211A
Subtotal (1 unit) HK$2,517.10HK$2,517.10/unit | Anybus | - | Industrial Interface Converter | RS485 | - | - | - | - | DB9 Port | - | - | - | - | - | - | - | - | - | - | - | - | - | 999, IP20 | - | - |
|
- RS Stock No. 624-854
- Mfr. Part No. UC232BF
| Aten | - | Adapter | USB | Male | - | - | - | RJ45 | - | Female | - | - | - | - | - | - | - | - | - | - | - | USB | - | - |
|
- RS Stock No. 920-828
- Mfr. Part No. KUP-08
Subtotal (1 unit) HK$1,592.44HK$1,592.44/unit | Kern | - | Interface Adapter | DB15 | Male | - | - | - | Open | - | - | - | - | - | - | - | - | - | - | - | - | - | REACH | - | - |
|
- RS Stock No. 818-868
- Mfr. Part No. 73-30130-01426-8
Subtotal (1 unit) HK$3,012.31HK$3,012.31/unit | Kvaser | - | Interface Adapter | J1939-13 Type II | Male | - | - | - | USB 2.0 Type A | - | Male | - | - | - | - | - | - | - | - | - | - | - | CE | - | - |
|
- RS Stock No. 309-450
- Mfr. Part No. EX-49213
| Exsys | - | Interface Adapter | USB Female | Female | - | - | - | USB Type A | - | Male | - | - | - | - | - | - | - | - | - | - | - | No | - | - |
|
- RS Stock No. 309-550
- Mfr. Part No. EX-49157
| Exsys | - | Interface Adapter | USB Female | Female | - | - | - | USB Type A | - | Female | - | - | - | - | - | - | - | - | - | - | - | No | - | - |
|
- RS Stock No. 872-669
- Mfr. Part No. EX-49504
| Exsys | - | Adapter | M12 | Male | - | - | - | RJ45 | - | Female | - | - | - | - | - | - | - | - | - | - | - | CE | - | - |
|
- RS Stock No. 872-667
- Mfr. Part No. EX-49502
| Exsys | - | Adapter | M12 | Male | - | - | - | RJ45 | - | Female | - | - | - | - | - | - | - | - | - | - | - | CE | - | - |
|
- RS Stock No. 287-3309
- Mfr. Part No. 1P10FFC-USB-SERIAL
| StarTech.com | - | Interface Adapter | USB Type A | Male | - | - | - | DB9, RS232 | - | Male | - | - | - | - | - | - | - | - | - | - | - | RoHS | - | - |