- RS Stock No. 279-7404
- Mfr. Part No. 750-316/300-000
Subtotal (1 unit) HK$9,533.50HK$9,533.50/unit | WAGO | - | Interface Adapter | D-Sub 9-Pin | Female | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | IECEX, RINA, UL, IEC 60068-2-6, ATEX, PRS, IEC, IEC 60068-2-27, IEC 61131-2, EN 61000-6-4, EN 61000-6-2, DNV, ABS, EAC, KC | - | - |
|
- RS Stock No. 228-4352
- Mfr. Part No. USBC-HS-MPSSE-5V-3.3V-500-SPR
| Connective Peripherals | JTAG, SPI, I2C | Interface Converter | - | - | USB | - | - | - | EAN-13 0818247898034 | - | - | - | - | - | 0.03Gbps | 1 | Desktop | - | - | - | - | CE or FCC | - | - |
|
- RS Stock No. 433-252
- Mfr. Part No. 17210R
Subtotal (1 unit) HK$11,090.10HK$11,090.10/unit | Anybus | - | Industrial Interface Converter | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | IP20, IP | - | - |
|
- RS Stock No. 734-632
- Mfr. Part No. IPEH-004005-T
Subtotal (1 unit) HK$8,358.37HK$8,358.37/unit | Peak | CAN | Thermocouple | - | - | 1 Can | - | - | - | - | - | - | - | - | - | - | 10 | DIN Rail | - | - | - | - | ISO 11898-2 | - | - |
|
- RS Stock No. 279-7401
- Mfr. Part No. 750-310
Subtotal (1 unit) HK$8,246.70HK$8,246.70/unit | WAGO | - | Interface Adapter | D-Sub 9 | Female | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PRS, IECEX, ABS, KC, EAC, BSH, DNV, IEC 60068-2-42 and IEC 60068-2-43, BV, LR, IEC 60068-2-27, CCCEx, RINA, EN 61000-6-2, UL, KR, IEC 61131-2, IEC 60068-2-6, UKEX, ATEX, EN 61000-6-4 | - | - |
|
- RS Stock No. 715-619
- Mfr. Part No. BB-FOSTCDRI-PH-MT
Subtotal (1 unit) HK$4,247.52HK$4,247.52/unit | Advantech | - | Fibre Optic Converter | Terminal | - | - | - | - | ST | - | - | - | Panel | 1 | - | - | - | - | -40°C | 85°C | 132mm | 30mm | UL | 209g | 93mm |
|
- RS Stock No. 228-6411
- Mfr. Part No. USB2-H-5016-M
Subtotal (1 unit) HK$4,296.40HK$4,296.40/unit | Connective Peripherals | RS485 | Converter Cable | - | - | USB | - | - | - | RS485 | - | - | - | - | - | - | 16 | - | - | - | - | - | No | - | - |
|
- RS Stock No. 217-893
- Mfr. Part No. EX-13001
| Exsys | USB | Converter Cable | - | - | 1 x USB A-Stecker Upstream | - | - | - | RS232 | - | - | - | - | - | 921.6kbps | 1 | Desktop | - | - | - | - | CE, FCC, RoHS | - | - |
|
- RS Stock No. 521-047
- Mfr. Part No. CP-CANFD-2P
Subtotal (1 unit) HK$1,548.80HK$1,548.80/unit | Connective Peripherals | - | Interface Adapter | USB Type B | Female | - | - | - | Terminal Block | - | Female | - | - | - | - | - | - | - | - | - | - | - | No | - | - |
|
- RS Stock No. 228-6407
- Mfr. Part No. USB2-H-5004
Subtotal (1 unit) HK$1,019.30HK$1,019.30/unit | Connective Peripherals | RS485 | Converter Cable | - | - | USB 2.0 Hi-Speed Interface | - | - | - | RS485 | - | - | - | - | - | 10Mbps | 4 | - | - | - | - | - | FCC and CE Approved | - | - |
|
- RS Stock No. 339-196
- Mfr. Part No. PD24 00M0
| Lumel | - | Interface Adapter | USB | - | - | - | - | RJ12 | - | - | - | - | - | - | - | - | - | - | - | - | - | No | - | - |
|
- RS Stock No. 872-668
- Mfr. Part No. EX-49503
| Exsys | - | Adapter | M12 | Female | - | - | - | RJ45 | - | Female | - | - | - | - | - | - | - | - | - | - | - | CE | - | - |
|
- RS Stock No. 309-553
- Mfr. Part No. EX-1309-9
| Exsys | - | Interface Adapter | - | Male | - | - | - | RS232, RS422, RS485 | - | Male | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 872-673
- Mfr. Part No. EX-49523
| Exsys | - | Adapter | M12 | Female | - | - | - | RJ45 | - | Female | - | - | - | - | - | - | - | - | - | - | - | CE | - | - |
|
- RS Stock No. 309-563
- Mfr. Part No. EX-49035
| Exsys | - | Interface Adapter | D-Sub | Male | - | - | - | Terminal Block | - | - | - | - | - | - | - | - | - | - | - | - | - | No | - | - |
|
- RS Stock No. 267-7891
- Mfr. Part No. EGPC-B2S1-W2
Subtotal (1 unit) HK$2,442.60HK$2,442.60/unit | InnoDisk | - | CAN Card | - | - | - | - | - | D-Sub 9-Pin | - | - | 3.3 V | - | 2 | - | - | - | - | -40°C | 85°C | - | 4.85mm | - | - | 22mm |
|
- RS Stock No. 240-5274
- Mfr. Part No. AB7317
Subtotal (1 unit) HK$7,593.10HK$7,593.10/unit | Anybus | - | Interface Converter | D-Sub 9-Pin | Female | - | - | - | RJ45 | - | - | - | - | - | - | - | - | - | - | - | - | - | No | - | - |
|
- RS Stock No. 872-665
- Mfr. Part No. EX-49500
| Exsys | - | Adapter | M12 | Male | - | - | - | RJ45 | - | Female | - | - | - | - | - | - | - | - | - | - | - | CE | - | - |
|
- RS Stock No. 192-448
- Mfr. Part No. 83032107
| Ohaus | - | Interface Adapter | D-Sub 9-Pin | Female | - | - | - | Terminal Block | - | Female | - | - | - | - | - | - | - | - | - | - | - | RoHS | - | - |
|
- RS Stock No. 226-2735
- Mfr. Part No. 1.01.0067.44400
Subtotal (1 unit) HK$5,308.10HK$5,308.10/unit | Ixxat | - | Interface Converter | D-Sub 9-Pin | - | - | - | 1Mbps | D-Sub 9-Pin | - | - | 9/32 V | DIN Rail | 2 | - | - | - | - | -20°C | 70°C | 100mm | 115mm | RoHS, CE, FCC | 300g | 22.5mm |