- RS Stock No. 248-5953
- Mfr. Part No. 813375-2310
Subtotal (1 unit) HK$30,498.60HK$30,498.60/unit | Bose | Power Amplifier | 4 | 400W | 100V ac, 240V ac | 6.4kg | 414mm | 30.2dB | 44mm | 20kHz | 20Hz | according to IEC60065 (8th edition), UL listed according to UL60065 (8th edition) and CAN/CSA C22.2 No. 60065-16, CB Approved | 483mm |
|
- RS Stock No. 248-5954
- Mfr. Part No. 813403-2310
Subtotal (1 unit) HK$40,245.90HK$40,245.90/unit | Bose | Power Amplifier | 4 | 600W | 240V | 6.4kg | 414mm | 38dB | 44mm | 20kHz | 20Hz | and CISPR-32 requirements, ICES-003 Class A, according to IEC60065 (8th edition), EN55103-2:2009, UL listed according to UL60065 (8th edition) and CAN/CSA C22.2 No. 60065-16, EN55032:2012, including g | 483mm |
|
- RS Stock No. 248-5949
- Mfr. Part No. 803288-2110
Subtotal (1 unit) HK$23,844.33HK$23,844.33/unit | Bose | Power Amplifier | 4 | - | 240V | 8.6kg | 420mm | - | 44mm | 20kHz | 20Hz | RoHS | 483mm |
|
- RS Stock No. 248-5951
- Mfr. Part No. 810965-2110
Subtotal (1 unit) HK$29,266.40HK$29,266.40/unit | Bose | Power Amplifier | 4 | - | 100V ac, 240V ac | 6.6kg | 420mm | - | 44mm | 20kHz | 20Hz | RoHS | 483mm |
|
- RS Stock No. 248-5950
- Mfr. Part No. 803289-2110
Subtotal (1 unit) HK$32,328.50HK$32,328.50/unit | Bose | Power Amplifier | 4 | - | 100V ac, 240V ac | 6.6kg | 420mm | - | 44mm | 20kHz | 20Hz | RoHS | 483mm |