Cable Tie Mounts, Cable and Zip Tie Holders & Bases | RS
Recently searched

    Cable Tie Mounts

    The installation of wires and cables to walls, buildings, or panels is made accessible with cable tie mounts. They are chosen based on the maximum and minimum cable tie widths they can take since they are made to handle cable ties of a specified width. There are ways to secure cable ties with mounts because they come in various sizes, materials, and styles.

    Adhesive mounts cable tie bases adhere to dry, clean surfaces without the need for mounting hardware. To bundle and hang wire and cable, they contain slots where cable ties can be inserted.

    On the contrary, screw-mount cable ties' bases are secured permanently with a screw. They contain slots where cable ties can be inserted to route the wire.

    Most of them are self-adhesive cable tie mounts, giving nylon cable ties a more secure installation. Installation screws are no longer required because of this, albeit occasionally, both may be necessary. This wasn’t a complete cable tie guide, but the basic one

    430 Products showing for Cable Tie Mounts

    RS PRO
    -
    Black
    4.8mm
    15mm
    10 mm
    3.5mm
    Nylon 66
    HC
    -45°C
    +85°C
    250
    -
    RS PRO
    Self Adhesive
    Natural
    4.6mm
    19.5mm
    19.5 mm
    3.2mm
    Nylon 66
    -
    -28°C
    +48°C
    50
    Self-extinguishing
    RS PRO
    Self Adhesive
    Natural
    5mm
    26.3mm
    26.3 mm
    5.6mm
    Nylon 66
    -
    -
    -
    -
    -
    RS PRO
    Self Adhesive
    Natural
    5.3mm
    28mm
    28 mm
    5.6mm
    Nylon 66
    -
    -40°C
    +85°C
    100
    Flame Retardant
    RS PRO
    Self Adhesive
    Natural
    3.2mm
    12.5mm
    12.5 mm
    3.2mm
    Nylon 66
    -
    -40°C
    +85°C
    100
    -
    RS PRO
    Self Adhesive
    Natural
    5mm
    29mm
    29 mm
    5mm
    Nylon 66
    HC
    -28°C
    +48°C
    50
    Self-extinguishing
    RS PRO
    -
    Black
    8mm
    23mm
    16 mm
    6.3mm
    Nylon 66
    HC
    -45°C
    +85°C
    250
    -
    RS PRO
    Self Adhesive
    Natural
    4.1mm
    19mm
    19 mm
    4.4mm
    Nylon 66
    HC
    -
    -
    100
    Self-extinguishing
    RS PRO
    -
    Natural
    8.1mm
    20.5mm
    10 mm
    6.2mm
    Nylon 66
    PHC
    -
    -
    100
    -
    RS PRO
    -
    Natural
    5mm
    19mm
    9.5 mm
    4.3mm
    Nylon 66
    -
    -40°C
    +85°C
    100
    Flame Retardant
    RS PRO
    -
    Natural
    40mm
    168mm
    3.8 mm
    4.8mm
    Nylon 66
    -
    -
    -
    100
    Self-extinguishing
    RS PRO
    Self Adhesive
    Black
    3.2mm
    12.5mm
    12.5 mm
    3.2mm
    Nylon 66
    HC
    -
    -
    50
    -
    RS PRO
    Self Adhesive
    Natural
    3.8mm
    15mm
    6.5 mm
    4.8mm
    Nylon 66
    -
    -
    -
    -
    -
    RS PRO
    Self Adhesive
    Natural
    4.1mm
    19mm
    19 mm
    4.4mm
    Nylon 66
    -
    -
    -
    -
    -
    RS PRO
    Self Adhesive
    Black
    5.5mm
    28.6mm
    28.6 mm
    5.3mm
    Nylon 66
    -
    -40°C
    +85°C
    100
    -
    RS PRO
    -
    Natural
    9mm
    23mm
    16 mm
    6.3mm
    Nylon 66
    -
    -40°C
    +85°C
    500
    Flame Retardant
    RS PRO
    -
    Natural
    9.3mm
    30mm
    14.7 mm
    5mm
    Nylon 66
    HC
    -
    -
    100
    -
    RS PRO
    -
    White
    9mm
    23mm
    16 mm
    6mm
    Nylon 66
    SM
    -45°C
    +85°C
    250
    -
    RS PRO
    Self Adhesive
    Black
    10.2mm
    38.5mm
    38.5 mm
    7.6mm
    Nylon 66
    -
    -40°C
    +85°C
    -
    -
    RS PRO
    -
    Natural
    9.5mm
    23mm
    13.8 mm
    5.3mm
    Nylon 66
    HC
    -
    -
    100
    -
    Results per page