Cable rods—also known as wiring rods or cabling rods—are essential tools used for routing cables through tight, concealed, or obstructed spaces. Whether you're running cables behind walls, above ceilings, through conduits, or across crawl spaces, electrical rods help streamline installations while reducing the time and physical effort needed.
Commonly used in construction, renovation, and audio-visual setups, cable pulling rods allow professionals to push, pull, or retrieve electrical cables through hard-to-access areas such as ducting, floor voids, and wall cavities. These rods typically connect to the end of a cable, guiding it efficiently through narrow routes.
Individual non-conductive cable rods are typically made from nylon or glass-reinforced plastic (GRP) for flexibility and insulation. Each rod is equipped with high-quality brass end fittings, tested to withstand pulling forces of up to 80kg. Standard rod lengths are 1000mm, with available diameters of 4mm, 5mm, and 6mm, often colour-coded for easy identification during use.
Cable rod sets combine multiple rod lengths with a variety of attachment tips—such as hooks, rings, and gliders—providing an all-in-one solution for different routing tasks. These kits are supplied in portable carrying cases or tubes, making them easy to store, transport, and deploy on-site. They’re ideal for electricians and network technicians managing complex installations across multiple spaces.
Using cable pulling rods and accessories provides several key advantages:
Cable rods work by threading rods through the intended cable path—whether behind walls, through ceilings, or under flooring. Once the rod is in place, the cable is securely attached to one end using a gripper, hook, or nylon cable rod draw wire. The user then carefully pulls the rod back, guiding the cable along the path without causing damage.
Accessories such as inspection beams help navigate dark areas, while magnet heads or gliders are useful for angled or abrasive spaces. This method reduces the need for excessive handling, minimising labour and installation time.
Cable rods and accessories are essential tools across industries where safe and efficient cable routing is required. Whether it's data cabling, building infrastructure, or equipment maintenance, these tools make complex installations more manageable and less invasive.
Electricians use electrical cable rods to guide wires through walls, floors, and ceiling conduits. They reduce the need for wall demolition and improve installation speed in both residential and commercial settings.
Ideal for running Ethernet or coaxial cables through office environments, data centres, or server rooms.
AV installers rely on wiring rods to manage speaker cables, HDMI, and power lines discreetly behind panels, flooring, or suspended ceilings in auditoriums, studios, and home theatres.
Maintenance crews use cabling rods for routing or replacing wiring in schools, hospitals, malls, and office buildings—minimising downtime and disruption to daily operations.
Technicians use wire pulling rods to run thermostat wires or control cables through ducts, plant rooms, and enclosed machine compartments, even in high-temperature or vibration-prone environments.
Choosing the right set of cable rods depends on the application environment, project size, and the type of cables being installed. Here are the key considerations:
Choose nylon or GRP based on required strength and flexibility. Non-conductive materials are ideal for electrical work.
Longer rods (e.g., 1000mm) reduce the need for multiple joints and are better for extended runs. Thinner rods are more flexible, while thicker rods offer greater strength.
Ensure the cable rods have sufficient tensile strength—most quality rods support up to 80kg—to handle the weight and resistance of the cables you're installing.
Look for cable rod sets with interchangeable tips like hooks, grippers, magnets, and inspection lights to handle different routing tasks efficiently.
Choose rod kits that come in protective cases or carry bags to prevent damage and keep your tools organised on-site.
Consider factors like moisture, darkness, or confined space. Use electrical rods with LED attachments or magnet heads for hard-to-see or retrieve jobs.
RS Hong Kong is your trusted supplier and distributor of cable rods and accessories for professional electrical and data cabling applications. Our product range includes top-quality solutions from leading brands such as CK, HellermannTyton and Schneider Electric.
Besides cable rods, we also stock a wide selection of related tools and components—such as grommets, wire conduits, and fuse holders—to support efficient and safe cable routing across various installations.
Enjoy fast and reliable delivery across Hong Kong with options for doorstep shipping or convenient branch collection. For complete details on product availability, order processing, and shipping rates, please visit our Delivery Information Page.