Solder Sleeves | Heat Shrinkable Sleeves | RS
Recently searched

    Solder Sleeves

    A solder sleeve, also known as a heat shrink solder sleeve or solder splice sleeve, is a type of electrical connector used for joining or splicing wires together. It provides a convenient and reliable method for creating a secure and insulated connection between wires, typically in situations where a permanent and waterproof connection is needed.

    What do solder sleeves consist of ?

    A solder sleeve consists of three main components:

    • Heat-Shrink Tubing
    • Solder Preform
    • Adhesive

    How do I use a solder sleeve?

    To use a solder sleeve, you would typically follow these steps:

    1. Strip a small section of insulation from the wires you wish to join.
    2. Slide the solder sleeve over one of the wires, so it covers the stripped portion of the wire.
    3. Bring the stripped sections of the wires to be joined into contact with each other, ensuring that they are properly aligned.
    4. Apply heat to the solder sleeve using a heat gun or other suitable heating tool. As the heat is applied, the solder preform inside the sleeve melts and flows, creating a soldered connection between the wires. The heat also causes the tubing to shrink and the adhesive to activate, providing insulation and protection.
    5. Allow the solder sleeve to cool and solidify.

    What are the benefits of solder sleeves?

    • Reliability: Solder sleeves provide a strong and reliable electrical connection. The solder material forms a solid bond between the wires, minimizing the risk of intermittent or loose connections that can occur with other methods.
    • Waterproof and Insulation: Solder sleeves are designed with heat-shrink tubing that provides both insulation and waterproofing. This ensures that the connection is protected from moisture, dust, and other environmental factors that could lead to corrosion or electrical issues.
    • Consistency: Solder sleeves provide a consistent connection quality, as the solder preform and adhesive are uniformly distributed within the sleeve. This helps maintain a high level of connection integrity across multiple splices.
    • Durability: Due to their waterproof and insulated nature, solder sleeves create connections that are more resistant to mechanical stress, vibration, and temperature variations. This durability makes them suitable for a wide range of applications.
    • Space-Saving: Solder sleeves offer a compact and streamlined solution for wire splicing. The heat-shrink tubing shrinks down to a smaller diameter, reducing the overall size of the connection and making it suitable for tight spaces.
    • Versatility: Solder sleeves can be used with various types of wires, including different wire gauges and materials. This versatility makes them suitable for a wide range of applications and industries.
    • Reduced Risk of Cold Joints: Cold joints occur when soldering is not done properly, resulting in a weak or incomplete connection. Solder sleeves help mitigate this risk by providing a controlled and consistent soldering process.

    solder sleeves offer a convenient, reliable, and efficient solution for creating strong and insulated wire connections. They are particularly useful in situations where moisture resistance, durability, and ease of installation are important factors.

    80 Products showing for Solder Sleeves

    RS PRO
    5.8mm
    11.5mm
    35.5mm
    Low-Density Polyethylene
    1kV
    -
    -55°C
    +125°C
    1
    Blue
    RS PRO
    3.7mm
    6mm
    32.5mm
    Low-Density Polyethylene
    1kV
    -
    -55°C
    +125°C
    1
    Blue
    RS PRO
    2.3mm
    4.5mm
    29.3mm
    Low-Density Polyethylene
    1kV
    -
    -55°C
    +125°C
    1
    Blue
    RS PRO
    1.4mm
    2.7mm
    24.5mm
    Low-Density Polyethylene
    1kV
    -
    -55°C
    +125°C
    1
    Blue
    RS PRO
    1.4mm
    13mm
    -
    Low-Density Polyethylene
    -
    -
    -55°C
    +125°C
    25
    Transparent
    TE Connectivity
    0.6mm
    1.95mm
    26mm
    Polyolefin
    -
    -
    -55°C
    +125°C
    -
    Transparent
    TE Connectivity
    2.8mm
    7.3mm
    32.5mm
    Polyolefin
    -
    -
    -55°C
    +125°C
    1
    Transparent
    TE Connectivity
    0.4mm
    1.7mm
    26mm
    Polyolefin
    -
    -
    -55°C
    +125°C
    1
    Transparent
    TE Connectivity
    2.5mm
    5mm
    17.25mm
    PVDF
    -
    -
    -55°C
    +150°C
    -
    Blue
    TE Connectivity
    -
    1.7mm
    26mm
    Polyolefin
    2kV
    2 mV
    -55°C
    +125°C
    -
    Transparent
    TE Connectivity
    0.8mm
    2.8mm
    30.15mm
    PVDF
    2kV
    -
    -55°C
    +150°C
    -
    Blue
    TE Connectivity
    4mm
    11.5mm
    35.5mm
    Polyolefin
    -
    -
    -55°C
    +125°C
    2
    Transparent
    TE Connectivity
    -
    2.54mm
    27.6mm
    PVDF
    2kV
    -
    -
    -
    -
    Blue
    TE Connectivity
    4mm
    9.2mm
    35.5mm
    Polyolefin
    -
    -
    -
    -
    -
    Transparent
    TE Connectivity
    3.3mm
    7mm
    32.5mm
    Polyolefin
    -
    -
    -55°C
    +125°C
    -
    -
    TE Connectivity
    1.3mm
    2.7mm
    42mm
    Polyolefin
    -
    -
    -55°C
    +125°C
    -
    Transparent
    TE Connectivity
    1.1mm
    2.9mm
    16mm
    Polyolefin
    -
    -
    -55°C
    +125°C
    -
    Transparent
    TE Connectivity
    1.5mm
    4.8mm
    18.5mm
    Polyolefin
    -
    -
    -55°C
    +125°C
    -
    Transparent
    TE Connectivity
    5.7mm
    11.4mm
    29.75mm
    PVDF
    1kV
    -
    -55°C
    +125°C
    -
    Natural
    TE Connectivity
    2.54mm
    5.08mm
    19.75mm
    PVDF
    1kV
    -
    -55°C
    -
    -
    Natural
    Results per page