Cable Glands | Metal & Plastic Packs | All Types | RS
Recently searched

    Cable Glands

    Cable glands, also known as cable connectors or cable fittings, are mechanical devices used to securely attach and seal cables to equipment, enclosures, or surfaces while providing protection against environmental factors such as dust, moisture, and even the entry of gases or liquids. They are commonly used in various industries, including electrical, telecommunications, manufacturing, and construction.

    Cable glands come in various sizes, materials, and designs to accommodate different cable types. They often consist of multiple components, including a body, a sealing element (such as a rubber or elastomeric seal), a locknut, and sometimes additional features like gaskets or washers.

    What are cable glands used for?

    • Cable Protection: Cable glands provide strain relief, which prevents cables from being pulled or twisted at the point of entry into equipment. This helps to protect the cables from damage and ensures longevity.
    • Environmental Sealing: Cable glands typically have features that allow for effective sealing against external elements. They prevent dust, dirt, water, and other contaminants from entering into the equipment or enclosure, thereby safeguarding the components inside.
    • Safety: Cable glands can help prevent dangerous situations such as electrical shorts or fires by providing a secure and proper connection between cables and equipment.
    • Cable Management: Cable glands help organize and manage cables, keeping them neat and well-arranged within enclosures or equipment.

    What are the different types of cable glands? 

    • Metal glands - suitable for use in more demanding environments. The glands are robust and can cope with the high demands of harsher environments. Metal glands include brass, stainless steel, and nickel-plated.
    • Plastic glands - Due to their clamp and seal design, plastic glands have a wider cable entry range. They are ideal for flexible cables and provide high strain relief. Plastic glands include polyamide and nylon.
    • Thread size - The two main thread types on a gland are metric (M) or Panzer-Gewinde (PG). Metric sizes range from M6 to M63, whilst Panzer-Gewinde sizes range from PG7 to PG21. Cable glands are often supplied with a locknut, however locknuts are also available to purchase as a separate accessory.
    • Ingress protection - The IP rating can also be a key feature to consider when selecting a cable gland. IP-rated glands offer extra protection to reduce the ingress of dust and moisture. Protection classes range from IP44 to IP69K. The most popular is IP67 or IP68.
    • Hazardous kits -  are for fitting onto cables in dangerous or high-risk enclosures.

    For more information on cable glands please refer to our comprehensive Cable Gland Guide;

    https://uk.rs-online.com/web/content/discovery/ideas-and-advice/cable-glands-guide

    Please check out our other products in this Area:

    Cable Gland Adaptors

    https://uk.rs-online.com/web/c/cables-wires/cable-glands-fittings/cable-gland-adaptors/

    Cable Gland Plugs

    https://uk.rs-online.com/web/c/cables-wires/cable-glands-fittings/cable-gland-plugs/

    1786 Products showing for Cable Glands

    Alpha Wire
    Locknut Included
    NPT 1in
    25mm
    18mm
    PA 6
    Black
    FIT Wire Management
    IP66, IP68
    -
    Self-extinguishing
    +100 °C, +150°C
    -30 °C, -20°C
    -
    -
    -
    -
    -
    -
    ABB
    -
    M25
    20mm
    17mm
    Nickel Plated Brass
    Metallic
    -
    IP68
    -
    -
    +135°C
    -40°C
    1
    CE, EN 50262
    -
    -
    -
    -
    Lapp
    Locknut Included
    M25
    13mm
    6mm
    Polyamide
    Black
    SKINTOP
    IP68
    ATEX
    -
    +80°C
    -20°C
    -
    -
    -
    -
    -
    -
    Lapp
    -
    M16
    -
    -
    Brass
    Silver
    5311
    IP68, IP69
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Lapp
    -
    M20
    13mm
    7mm
    Polyamide
    Grey
    SKINTOP
    IP68
    -
    -
    +100°C
    -20°C
    -
    -
    -
    -
    -
    -
    Prysmian
    Locknut Included
    M20
    13.9mm
    3.5mm
    Steel
    -
    BW20
    -
    -
    -
    -
    -
    1
    -
    -
    -
    -
    1
    Peppers
    Locknut Included
    M20
    13.5mm
    8.4mm
    Brass
    Black
    -
    IP66
    ATEX
    -
    +85°C
    -20°C
    -
    -
    -
    -
    -
    -
    Prysmian
    Locknut Included
    M25
    27.2mm
    17mm
    Steel
    -
    LSF-CW
    IP66
    -
    Low Smoke Zero Halogen (LSZH)
    +90°C
    -20°C
    9
    CE
    -
    -
    -
    1
    Hawke
    -
    M20
    14.3mm
    8.4mm
    Brass
    Brass
    501/453/UNIV
    IP66, IP67, IP68
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Lapp
    -
    PG16
    14mm
    9mm
    Polyamide
    Grey
    SKINTOP
    IP68
    -
    Flame Retardant
    +80°C
    -20°C
    -
    CE
    -
    -
    -
    -
    Prysmian
    Locknut Included
    M63
    65.3mm
    51.3mm
    Steel
    -
    LSF-CW
    IP66
    -
    Low Smoke Zero Halogen (LSZH)
    +90°C
    -20°C
    9
    CE
    -
    -
    -
    1
    Lapp
    Locknut Included
    M10
    7mm
    5.5mm
    Brass
    Nickel
    SKINDICHT
    IP66, IP68
    No
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SIB
    Locknut Included
    M12
    6.5mm
    2.5mm
    Nickel Plated Brass
    Metallic
    SIB-TEC
    IP68
    -
    -
    +100°C
    -40°C
    -
    -
    -
    -
    -
    -
    HellermannTyton
    -
    PG13.5
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Legrand
    Locknut Included
    PG7
    6.5mm
    3mm
    Polyamide
    Grey
    -
    IP68
    -
    Self-extinguishing
    +80°C
    -20°C
    -
    UL 94 V-2
    -
    -
    -
    -
    Lapp
    -
    M16
    21.1mm
    19mm
    Polyamide
    Black
    SKINTOP STR-M
    IP69
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Lapp
    -
    M16
    10mm
    4.5mm
    Nickel Plated Brass
    -
    SKINTOP
    IP68
    HL 3
    Flame Retardant, Halogen Free
    (Dynamic) +100 °C, (Static) +100°C
    (Dynamic) -25 °C, (Static) -40°C
    -
    CE Certified, DIN EN 13501-2: Classification E30, DIN EN 1363-1: 2012-10, DIN EN 45545-2, DIN EN 45545-3: 2013-08, DIN EN 60423, DIN IEC 62444, UL 94V-0
    -
    -
    -
    -
    Lapp
    -
    M63
    -
    -
    Brass
    Silver
    SKINTOP MS-M 63
    IP68
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Lapp
    -
    PG7
    6.5mm
    2.5mm
    Polyamide
    Black
    SKINTOP
    IP68
    -
    Flame Retardant
    +80°C
    -20°C
    -
    CE
    -
    -
    -
    -
    HellermannTyton
    Locknut Included
    M20
    14mm
    10mm
    Nylon 66
    Red
    NGM
    IP68
    -
    -
    +100°C
    -40°C
    -
    RoHS Compliant, UL 94 V-2
    -
    -
    -
    -
    Results per page