Cable Ties

There are many different types of cable ties on the market today, they come in different colours, materials, lengths and widths. Cable ties can also be known as wire ties, zip ties or hose ties.The fasteners are a low-cost item which has many uses including holding things together such as cables. They are ideal for having in any tool box.Cable ties are generally single-use devices; they are cut off rather than loosened and reused. If a closed loop needs to be opened again, rather than destroying the cable tie by cutting, it may be possible to release the ratchet from the rack. While some cable ties are designed for reuse with a tab that releases the ratchet, usually a sewing needle or a small screwdriver needs to be inserted between the ratchet and the rack.Ties reused in this way are weaker than new ones. For more information on how to choose the type cable ties that most suit your needs, you can consult our bespoke Cable Ties Guide.How to use a cable tieCable ties are simple to use and remove.Insert the pointed end of the tie into the head of the tie. The teeth of the cable tie catches, pull the head to tighten as far as it goes.If the tie does not lock, undo and turn the tie over. It will only tighten if inserted the right way.If you do not want to re-use the tie, you can cut the end to give a tidier look.Examples of different cable ties
  • Coloured cable ties: Using coloured cable ties is a great way to identify cable groups.
  • Marker Ties: These can be written on to identify what the tie is holding.
  • Releasable cable ties: These are generally more expensive than those for single use. The catch that is fitted to the head can be released to stop the teeth biting into the head. You can use the ties many times but not forever as they will still stretch and break over time.
Uses for cable tiesThere are endless uses for cable ties.Generally, they are used to tie cables and wires together, but other uses can include training plants, securing zips, identifying keys, securing loose items when transporting, unclog sinks or even for childproofing cupboards.

...
Read more Read less

Filters

Viewing 61 - 80 of 1460 products
Results per page
Description Price Length Width Colour Material Type Quantity UV Resistant Minimum Operating Temperature Maximum Operating Temperature Series Tensile Strength Maximum Bundle Diameter Fire Behaviour
RS Stock No. 489-2156
BrandRS PRO
HK$81.68
1 Bag of 100
Bag(s)
300 mm 4.8 mm Natural Nylon 66 Non-Releasable 100 - -40°C +85°C - 215.6N 83mm Flame Retardant
RS Stock No. 549-870
Mfr. Part No.131-21410 REL140-PA66-BK
HK$104.48
1 Bag of 100
Bag(s)
150 mm 7.6 mm Black Nylon 66 Releasable 100 Yes -40°C +85°C REL140 200N 35mm -
RS Stock No. 321-2515
Mfr. Part No.BT-10-10-YL
BrandRichco
HK$3.317
Each (In a Bag of 100)
units
273.1 mm 2.4 mm Yellow Polypropylene Releasable 100 - - - BT - 85.7mm -
RS Stock No. 479-588
BrandRS PRO
HK$62.13
1 Bag of 100
Bag(s)
143 mm 1.8 mm Natural Nylon 66 Non-Releasable 100 - - - - 49N 35mm Flame Retardant
RS Stock No. 233-418
Mfr. Part No.RSTY125-40X
HK$64.99
1 Bag of 100
Bag(s)
142 mm 3.6 mm Black Nylon 66 Non-Releasable 100 Yes -40°C +85°C Ty-Fast - 32mm -
RS Stock No. 233-471
BrandRS PRO
HK$44.04
1 Bag of 100
Bag(s)
203 mm 4.6 mm Black Nylon 66 Non-Releasable 100 - -40°C +85°C - 215.6N 52mm Flame Retardant
RS Stock No. 233-506
BrandRS PRO
HK$371.23
1 Bag of 1000
Bag(s)
190 mm 4.8 mm Black Nylon 66 Non-Releasable 1000 - -40°C +85°C - 215.6N 49mm Flame Retardant
RS Stock No. 674-1899
Mfr. Part No.111-05210 T50I-PA66-BK (100)
HK$189.61
1 Bag of 100
Bag(s)
300 mm 4.6 mm Black Nylon 66 - 100 Yes -40°C +85°C T50I 225N 85mm -
RS Stock No. 233-461
BrandRS PRO
HK$54.68
1 Bag of 100
Bag(s)
190 mm 4.8 mm Black Nylon 66 Non-Releasable 100 - -40°C +85°C - 215.6N 49mm Flame Retardant
RS Stock No. 231-9378
Mfr. Part No.111-03259 T30R-PA66HS-NA (100)
HK$69.44
1 Bag of 100
Bag(s)
150 mm 3.5 mm Natural Nylon 66 - 100 - -40°C +105°C T30R 135N 35mm -
RS Stock No. 547-4377
BrandRS PRO
HK$773.16
1 Bag of 100
Bag(s)
360 mm 7.9 mm Metallic Polyester Coated Stainless Steel Roller Ball 100 - -80°C +150°C - 539N 100mm Flame Retardant, Halogen Free
RS Stock No. 233-528
BrandRS PRO
HK$126.53
1 Bag of 250
Bag(s)
100 mm 2.5 mm Assorted Nylon 66 Non-Releasable 250 - -50°C +85°C - 78.4N 22mm Flame Retardant
RS Stock No. 812-5479
Mfr. Part No.TYZ525M
HK$1,674.10
1 Bag of 100
Bag(s)
185.67 mm 4.57 mm Blue Fluoropolymer - 100 Yes -40°C +150°C Ty-Rap 222.4N 44.45mm -
RS Stock No. 622-177
Mfr. Part No.TY525MR
HK$75.50
1 Bag of 100
Bag(s)
185.67 mm 4.83 mm White Nylon 66 Non-Releasable 100 - -40°C +85°C Ty-Rap 222.4N 44.45mm -
RS Stock No. 121-618
BrandRS PRO
HK$458.29
1 Bag of 100
Bag(s)
225 mm 7 mm Metallic 316 Stainless Steel Ladder 100 - -80°C +538°C - 436.1N 70mm Flame Retardant
RS Stock No. 417-653
Mfr. Part No.115-02101 RELK2I-PA66-NA (100)
HK$128.55
1 Bag of 100
Bag(s)
300 mm 4.6 mm Natural Nylon 66 Releasable 100 - -40°C +85°C RELK2I 200N 81mm -
RS Stock No. 705-6429
Mfr. Part No.111-00296 MBT20HFC-SS316/SP-BK (50)
HK$1,094.92
1 Bag of 50
Bag(s)
521 mm 7.9 mm Black Polyester Coated Stainless Steel Roller Ball 50 - -80°C +538°C MBT20HFC 779N 152mm -
RS Stock No. 178-462
BrandRS PRO
HK$22.54
1 Bag of 100
Bag(s)
100 mm 2.5 mm Natural Nylon 66 Non-Releasable 100 - -40°C +85°C - 78.4N 22mm Self-extinguishing
RS Stock No. 601-079
BrandRS PRO
HK$82.71
1 Bag of 100
Bag(s)
113 mm 2.5 mm Natural Nylon 66 Screw Mount 100 - -40°C +85°C - 78.4N 25mm Flame Retardant
RS Stock No. 396-2197
Mfr. Part No.115-40300 REZ300-PA66-BK (100)
HK$195.80
1 Bag of 100
Bag(s)
305 mm 4.7 mm Black Nylon 66 Releasable 100 - -40°C +85°C REZ 135N 80mm -
Related Products
Box of 10 non woven synthetic fibre disposable ...
Description:
Box of 10 non woven synthetic fibre disposable masks FFP3. Nose clip for adjustment. Complete foam face joint ring. High performance exhalation valve. Hygienic individual plastic bag. DOLOMIA optional test for longer continuous wear time. FFP3 NR D Mask: non-woven ...
For fine dusts and mists, solid and liquid ...
Description:
For fine dusts and mists, solid and liquid based aerosols. Soft comfortable and lightweightSimple cup shapeTwin elasticated head straps and pliable, foam-lined nose strip to ensure face seal and extra comfortValved versions for improved exhalation and comfortOdour valved types have ...
Unique overflow technology offering superior minimum breathing resistanceSilicone ...
Description:
Unique overflow technology offering superior minimum breathing resistanceSilicone valve unaffected by moistureCan be used in very low temperature conditionsHorizontal foldable shape for better fitting and clear visionHygienically individually packedExtremely low breathing resistance, CO², heat build up and ...
The 9300+ Series combines ground breaking ideas, technologies ...
Description:
The 9300+ Series combines ground breaking ideas, technologies and materials in a convenient three panel, flat fold design. Suitable for a broad range of industrial applications, the innovative comfort features help to ensure that the respirator is worn consistently over ...