Recently searched

    Cable Ties

    All these products are related to one family. The purpose of each of these products is almost the same. Used as fasteners, Cable ties hold wires and electrical cables firmly together. However, they can be employed in other range of applications too. They are frequently composed of strong nylon material and include a flexible tape part with an opening at one end. They are also known as zip ties.

    The wire tie is wrapped tightly around the object to be fastened before inserting the blunt end into the object's head. Small teeth keep them from becoming loose and falling apart. They are a necessary item for any tool kit because they come in various lengths, colors, and widths to fit a wide range of indoor and outdoor jobs.

    How to undo zip ties?

    One of the simplest methods to temporarily attach anything to anything else is cable ties or zip ties. Still, the problem is that once they're tightened, they're nearly impossible to untie without being severed.

    If you want to reuse a cable tie or if you initially tied it incorrectly, this could be a problem. Amateurs often don't know how to undo zip ties, so they take a pair of scissors and cut it open. But this is not how it should be undone.

    There is a technique to release a cable tie without cutting it, though. A knife with a sharp tip is all that is required. Therefore, instead of cutting through the cable, place the blade's tip into the pawl, or space between the tape and the tab, on the head of the cable tie. Pull the cable tie to gradually loosen it until it is entirely undone with the tip in place and the tab disengaged.

    If you are using bigger, more expensive cable ties, you can then reuse the cable tie, which is quite advantageous.

    Various types of Cable Ties

    This essential Cable ties guide will give all the necessary know-how about these products. There are numerous types of cable ties available in the market today. Some of the main types are described below:

    1. Standard Zip Ties

    It is a one-piece, self-locking fastener type of cable tie. They can handle bundling requirements from 14mm to 360mm, and tensile loop strengths from 8 to 144kg and are typically thought of as single-use products. Standard cable ties come in a wide range of colors, and their widths are also adjustable.

    2. Self-adhesive cable ties

    A cable tie and separate cradle are no longer necessary with self-adhesive ties. This kind of cable tie is perfect when a quick and simple hand fix is required.

    3. Double-headed cable ties

    Cable ties with two heads are significant for separating two parallel cables that need to be run. They enable the installation of a second cable run without the requirement for additional cable ties.

    Although there are several other types of cable ties available out there too, these are the most common and most used ones. These ties are also used in multiple fields, including automotive, construction, mining, electronics, etc

    All these ties can help you keep your classroom, desk, office and workplace neat and tidy. It also keeps you away from worrying about all the messy chords of your kitchen appliances. You can also use them to bundle all the extra stationary safe for future use at home.

    Filters
    Sort By
    Page
    1
    of
    0
    per page
    Page
    1
    of
    0
    per page