Pillow Block Bearings | Plummer Blocks | RS
Recently searched

    Plummer Blocks & Pillow Blocks

    Plummer block units and pillow block bearings, are pedestal mounting bearing housings and consist of a mounting block which houses a bearing. The block is fixed to a base and a shaft is inserted which lets the inner part to rotate. To obtain a tight fit, the inside of the bearing is usually a little bit bigger than the shaft and set screws or locking collars can be used to secure the shaft. Plummer blocks and pillow blocks have a similar design and both use the same types of bearing but they do differ in respect to their applications. Pillow blocks are used for more lightweight applications and plummer blocks are used to transfer high power and support heavy industrial loads.

    Plummer blocks and pillow blocks are designed to safely mount a bearing which lets its outer ring to not move but allows the inner ring to rotate. The housing is bolted by holes in the base and the bearing housings can be either split type (two piece housings) or solid type (single piece housings). Sealings provide dust and other contaminants from getting into the housing which allows the bearing to rotate in a clean space whilst retaining lubrication  (grease or oil) which helps increase its performance. Pillow block bearings can also contain different types of bearings which include ball, roller and tapered.

    Plummer blocks and pillow blocks come in various sizes and they are usually made from cast iron or cast steel. At RS we stock a range of reliable and easy to install plummer blocks or pillow block bearings as well as bearing accessories to meet all your bearing solution requirements which allows machines and equipment to be used over and over for a long period of time.

    Applications

    Plummer blocks and pillow blocks are also referred to as a housed bearing unit which means that they are self-contained and greased and ready to be installed on your equipment. They are used in mechanical power transmission systems to support hafts and couplings and if installed properly they can last for a long time without the need to replace them. They are also available in various sizes to suit a wide range of applications including:

    • Packaging equipment
    • Conveyor systems
    • Agricultural equipment
    • Construction plant
    • Heat treatment equipment

    414 Products showing for Plummer Blocks & Pillow Blocks

    RS PRO
    17mm
    Pillow Block
    Cast Iron
    30.2mm
    13 mm
    127mm
    31mm
    62mm
    95mm
    -
    -
    -
    RS PRO
    40mm
    Pillow Block
    Cast Iron
    49.2mm
    17 mm
    184mm
    54mm
    98mm
    137mm
    -
    -
    -
    RS PRO
    25mm
    Pillow Block
    Cast Iron
    36.5mm
    13 mm
    140mm
    34mm
    71mm
    105mm
    -
    -
    -
    RS PRO
    60mm
    Pillow Block
    Cast Iron
    69.8mm
    20 mm
    241mm
    65.1mm
    138mm
    184mm
    -
    -
    -
    RS PRO
    25mm
    Pillow Block Bearing Unit
    -
    36.5mm
    -
    140mm
    -
    -
    -
    -
    -
    -
    RS PRO
    30mm
    Pillow Block
    Cast Iron
    42.9mm
    17 mm
    165mm
    38.1mm
    83mm
    121mm
    -
    -
    -
    RS PRO
    50mm
    Pillow Block
    Cast Iron
    63.5mm
    20 mm
    241mm
    55.6mm
    126mm
    171mm
    -
    -
    -
    RS PRO
    20mm
    Pillow Block Bearing Unit
    -
    33.3mm
    -
    127mm
    -
    -
    -
    -
    -
    -
    RS PRO
    15mm
    Pillow Block
    Cast Iron
    30.2mm
    13 mm
    127mm
    31mm
    62mm
    95mm
    -
    -
    -
    RS PRO
    25.4mm
    Pillow Block
    Cast Iron
    36.5mm
    1/2 in
    5-1/2in
    1.338in
    71.04mm
    104.78mm
    -
    -
    -
    RS PRO
    22.22mm
    Pillow Block
    Cast Iron
    36.5mm
    1/2 in
    5-1/2in
    1.338in
    71.04mm
    104.78mm
    -
    -
    -
    RS PRO
    40mm
    Pillow Block
    Cast Iron
    49.2mm
    14 mm
    116mm
    49.2mm
    100mm
    84mm
    -
    -
    -
    RS PRO
    12mm
    Pillow Block
    Cast Iron
    30.2mm
    13 mm
    127mm
    31mm
    62mm
    95mm
    -
    -
    -
    RS PRO
    40mm
    Pillow Block
    Cast Iron
    58.7mm
    20 mm
    222mm
    49.2mm
    113mm
    156mm
    -
    -
    -
    RS PRO
    20mm
    Pillow Block
    Cast Iron
    30.2mm
    10 mm
    76mm
    31mm
    62mm
    52mm
    -
    -
    -
    RS PRO
    30mm
    Pillow Block
    Cast Iron
    47.6mm
    17 mm
    175mm
    42.9mm
    94mm
    127mm
    -
    -
    -
    RS PRO
    2in
    Pillow Block
    Cast Iron
    2.5in
    25/32 in
    8 5/8in
    2.189in
    5in
    2 3/8in
    -
    -
    -
    RS PRO
    45mm
    Pillow Block
    Cast Iron
    54mm
    17 mm
    190mm
    49.2mm
    106mm
    146mm
    -
    -
    -
    RS PRO
    50mm
    Pillow Block
    Cast Iron
    57.2mm
    16 mm
    130mm
    51.6mm
    116mm
    94mm
    -
    -
    -
    RS PRO
    20mm
    Pillow Block
    Cast Iron
    33.3mm
    13 mm
    127mm
    31mm
    65mm
    95mm
    -
    -
    -
    Results per page